Akselerometrai

 Akselerometrai
Accelerometers are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many accelerometer manufacturers including Bosch, MEMSIC, ROHM, STMicroelectronics, TDK, TE Connectivity & more.
More...

Please view our selection of accelerometers below.
Rezultatai: 296
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Jutiklio Type Jutiklio Ašis Pagreitis Jautrumas Išvesties Type Interface Type Rezoliucija Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Monnit Akselerometrai ALTA 900 MHz AA - Accelerometer, Advanced Vibration Meter 2, 10' Lead
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
MEMSIC Akselerometrai Monolithic and Wafer Level Packaged Three-Axis Accelerometer 44 934Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3 442Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 250
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Akselerometrai +/- 5g 2 Axis Accelerometer with SPI Interface 1 041Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
STMicroelectronics Akselerometrai 3-axis accelerometer for medical/healthcare applications, ±2g/±4g/&#17 2 012Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 2 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.91 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
MEMSIC Akselerometrai 2 Axis Digital Thermal Orientation Sensor (DTOS) 3 072Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

2-axis X, Y 2 g 64 LSB/g Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT LCC-6 Reel, Cut Tape
TDK InvenSense Akselerometrai 3-Axs Hi Perf Acclrm AEC-Q100 8 580Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
MEMSIC EV3632B
MEMSIC Akselerometrai 19Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
Amphenol Wilcoxon Akselerometrai Embedded accelerometer; 100 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams 1Prieinamumas
Min.: 1
Daugkart.: 1
25 g 50 mV/g 5.5 V 3 V PCB Mount TO5-4
Murata Electronics Akselerometrai Digital 3 axis High Accuracy Accelerometer 889Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Murata Electronics Akselerometrai Digital 3 axis High Accuracy Accelerometer 4Prieinamumas
Min.: 1
Daugkart.: 1

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Bulk
Murata Electronics Akselerometrai Digital 3 axis High Accuracy Accelerometer 90Prieinamumas
Min.: 1
Daugkart.: 1
: 100

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
STMicroelectronics Akselerometrai Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with ISPU - intelligent sensor processing unit 662Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 50
: 3 500

3-axis X, Y, Z 16 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Epson Timing Akselerometrai M-A552AC10 Digital Output Accelerometer 2Prieinamumas
Min.: 1
Daugkart.: 1

3-axis X, Y, Z 15 G Digital CAN 24 V 9 V 35 mA - 30 C + 70 C PCB Mount Tray
Epson Timing Akselerometrai M-A552AR10 Digital Output Accelerometer 2Prieinamumas
Min.: 1
Daugkart.: 1

3-axis X, Y, Z 15 G Digital RS-422 24 V 9 V 38 mA - 20 C + 70 C PCB Mount Tray
Monnit Akselerometrai ALTA 900 MHz Industrial - Accelerometer, Advanced Vibration Meter 2, 10' Lead
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
TDK InvenSense Akselerometrai Automotive Qualified, Grade2 (-40 C +105 C), Integrated 3-Axis MEMS Accelerometer Device 4 834Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 326.8 LSB/C Digital I2C, SPI 3.6 V 1.71 V 390 uA - 40 C + 105 C Reel, Cut Tape
TE Connectivity Akselerometrai 8911N-NX-A, US 915MHz w/battery 29Prieinamumas
Min.: 1
Daugkart.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Akselerometrai 8931N-NX-A, US 915MHz w/battery 112Prieinamumas
Min.: 1
Daugkart.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Akselerometrai 8931N-NX-E, EU 868MHz w/battery 26Prieinamumas
Min.: 1
Daugkart.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Akselerometrai 8931N-EX-A, US 915MHz w/battery 30Prieinamumas
Min.: 1
Daugkart.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Akselerometrai 8931N-EX-E 24Prieinamumas
Min.: 1
Daugkart.: 1

50 g - 40 C + 60 C Stud
TE Connectivity Akselerometrai 8531N-NX BLE 3-AXIS ACCEL w/battery 24Prieinamumas
10Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Akselerometrai 8531N-EX BLE 3-AXIS ACCEL w/battery 30Prieinamumas
Min.: 1
Daugkart.: 1

5 % - 40 C + 60 C Screw
Epson Timing Akselerometrai M-A352AD10 Digital Output Accelerometer
1Prieinamumas
Min.: 1
Daugkart.: 1

3-axis X, Y, Z 1000 G Digital SPI, UART 3.45 V 3.15 V 16.2 mA - 30 C + 85 C PCB Mount Tray