RD maišiklis

Rezultatai: 633
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis RF Dažnis Konvertavimo nuostolis, maks. NF - triukšmo koeficientas LO Frequency IF dažnis Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Pakuotė / Korpusas
Analog Devices / Maxim Integrated RD maišiklis SiGe, High-Linearity, 850MHz to 1550MHz 24Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 24

850 MHz to 1.55 GHz 7.4 dB 7.8 dB + 85 C - 40 C SMD/SMT TQFN-EP-20
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 32Prieinamumas
Min.: 1
Daugkart.: 1
: 100

1.5 GHz to 3.6 GHz 9 dB 1.5 GHz to 3.6 GHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6
MACOM MY51C
MACOM RD maišiklis Mixer,Microwave 1Prieinamumas
Min.: 1
Daugkart.: 1
Ne
Analog Devices HMC553AG-SX
Analog Devices RD maišiklis 6 GHz to 14 GHz, GaAs, MMIC, Double-Balanced Mixer 4Prieinamumas
Min.: 2
Daugkart.: 2
Maks.: 4

SMD/SMT Die
Mini-Circuits RD maišiklis Level 18, SMT IQ Mixer, RF/LO Freq 18 - 40 GHz 246Prieinamumas
Min.: 1
Daugkart.: 1
: 100

18 GHz to 40 GHz 18 GHz to 40 GHz 0 Hz to 7 GHz + 105 C - 55 C SMD/SMT QFN-24
Mini-Circuits RD maišiklis Level 21, SMT Triple Balanced Mixer, RF/LO Freq 525 - 2400 MHz 173Prieinamumas
Min.: 1
Daugkart.: 1
: 100

425 MHz to 2.2 GHz 9.6 dB 525 MHz to 2.4 GHz 100 MHz to 700 MHz + 85 C - 45 C SMD/SMT CK605
Mini-Circuits RD maišiklis Level 4, SMT Double Balanced Mixer, RF/LO Freq 1200-2400 Mhz 423Prieinamumas
Min.: 1
Daugkart.: 1
: 100

1.2 GHz to 2.4 GHz 8.5 dB 1.2 GHz to 2.4 GHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT SM2-10
Mini-Circuits RD maišiklis Level 13, SMT Triple Balanced Mixer, RF/LO Freq 500 - 3500 MHz 479Prieinamumas
Min.: 1
Daugkart.: 1
: 100

500 MHz to 3.5 GHz 8.7 dB 500 MHz to 3.5 GHz 10 MHz to 1.5 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 4.83 mm
Marki Microwave RD maišiklis The MM1-0212HSM is a GaAs MMIC double balanced mixer that is optimized for low frequency applications. MM1-0212HSM is a low frequency S band mixer that works well as both an up and down converter through X band. 41Prieinamumas
Min.: 1
Daugkart.: 1

2 GHz to 12 GHz 11.5 dB 9 dB 2 GHz to 12 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RD maišiklis The MMIQ-0218LSM is a broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. 25Prieinamumas
Min.: 1
Daugkart.: 1

2 GHz to 18 GHz 15 dB 12 dB 2 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits RD maišiklis Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 5900 MHz 294Prieinamumas
500Tikėtina 2026-10-19
Min.: 1
Daugkart.: 1
: 100

2.8 GHz to 5.9 GHz 9 dB 2.8 GHz to 5.9 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits RD maišiklis Level 18, Die IQ Mixer, RF/LO Freq 18 - 65 GHz 3Prieinamumas
10Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

18 GHz to 65 GHz 19 dB 18 GHz to 65 GHz 0 Hz to 20 GHz + 85 C - 40 C Screw
Marki Microwave RD maišiklis The MT3-0113LCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability. 5Prieinamumas
Min.: 1
Daugkart.: 1

1.5 GHz to 13 GHz 10.5 dB 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 496Prieinamumas
Min.: 1
Daugkart.: 1
: 100

Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 240Prieinamumas
1 000Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1
: 100

10 MHz to 1 GHz 9.5 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RD maišiklis Level 17, SMT Double Balanced Mixer, RF/LO Freq 2 - 3000 MHz 47Prieinamumas
Min.: 1
Daugkart.: 1

2 MHz to 3 GHz 8.9 dB + 85 C - 40 C SMD/SMT
Mini-Circuits RD maišiklis Level 17, SMT Triple Balanced Mixer, RF/LO Freq 130 - 2430 MHz 419Prieinamumas
Min.: 1
Daugkart.: 1
: 100

200 MHz to 2.5 GHz 130 MHz to 2.43 GHz 50 MHz to 2 GHz + 85 C - 45 C SMD/SMT
Mini-Circuits RD maišiklis Level 17, SMT High Reliability, RF/LO Freq 3800 - 11000 MHz 80Prieinamumas
Min.: 1
Daugkart.: 1
: 100

3.8 GHz to 11 GHz 8.5 dB 3.8 GHz to 11 GHz 0 Hz to 1.8 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RD maišiklis Level 13, SMT High Reliability, RF/LO Freq 300 - 2400 MHz 49Prieinamumas
Min.: 1
Daugkart.: 1
: 100

300 MHz to 2.4 GHz 7.7 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RD maišiklis Level 4, SMT Double Balanced Mixer, RF/LO Freq 2800-8500 MHz 383Prieinamumas
Min.: 1
Daugkart.: 1
: 100

2.8 GHz to 8.5 GHz 6.93 dB 2.8 GHz to 8.5 GHz 1.2 GHz + 100 C - 55 C SMD/SMT DZ885
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 103Prieinamumas
500Tikėtina 2026-10-19
Min.: 1
Daugkart.: 1
: 100

3.7 GHz to 10 GHz 8.9 dB 3.7 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 93Prieinamumas
Min.: 1
Daugkart.: 1
: 100

1 MHz to 2.5 GHz 10.5 dB 1 MHz to 2.5 GHz 10 MHz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6

Qorvo RD maišiklis 6 - 10 GHz Image Reject Mixer 377Prieinamumas
Min.: 1
Daugkart.: 1
: 100

6 GHz to 10 GHz 9 dB 6 GHz to 10 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT QFN-24
Qorvo RD maišiklis Wideband 6-26 GHz I/Q Mixer 264Prieinamumas
Min.: 1
Daugkart.: 1
: 100

6 GHz to 26 GHz 8 dB 6 GHz to 26 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT QFN-24

MACOM RD maišiklis Mixer, Double Balanced, 5-20GHz,T&R 491Prieinamumas
Min.: 1
Daugkart.: 1
: 500

5 GHz to 20 GHz 9 dB 5 GHz to 20 GHz 0 Hz to 6 GHz + 85 C - 55 C SMD/SMT