RF Amplifier

Results: 1 098
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 2W2-6GHzMMICPA 63In Stock
139,73 €
118,63 €
108,15 €
Min.: 1
Mult.: 1
Max.: 25
2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C QPA2597 Waffle
Mini-Circuits RF Amplifier SMT MMIC, Low Noise Amplifier, 50 MHz to 10 GHz, 50ohm, 3x3 mm QFN Style Package 1 986In Stock
Cut Tape
16,55 €
14,90 €
13,41 €
12,47 €
Reel
12,05 €
Min.: 1
Mult.: 1
: 500
50 MHz to 10 GHz 5 V 55 mA 20.9 dB 2.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 21.5 dBm 30 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.01 to 12 GHz Low-Noise AMP 846In Stock
Cut Tape
24,00 €
21,61 €
19,44 €
18,09 €
Reel
17,50 €
Min.: 1
Mult.: 1
: 500
10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 79In Stock
700Expected 11/26/2026
Cut Tape
47,67 €
42,91 €
38,61 €
Reel
36,14 €
Min.: 1
Mult.: 1
: 100
8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 1425-2570MHz MMIC LNA 745In Stock
Cut Tape
5,38 €
4,85 €
4,37 €
4,07 €
Reel
3,94 €
Min.: 1
Mult.: 1
: 500
1.427 GHz to 2.57 GHz 3.3 V 64 mA 36.7 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 15.8 dBm 27.9 dBm - 40 C + 105 C TSS Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 10W 136 - 1000 MHz Power Amplifier 1 169In Stock
Cut Tape
10,90 €
8,57 €
Reel
7,63 €
Min.: 1
Mult.: 1
: 1 000
136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, 2 - 20 GHz, 50 Ohm 497In Stock
Cut Tape
49,00 €
46,43 €
Reel
46,43 €
Min.: 1
Mult.: 1
: 100
2 GHz to 20 GHz 4 V 210 mA 16.4 dB 6.7 dB General Purpose Amplifiers SMD/SMT QFN-20 GaAs 19 dBm 25 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 20-40GHz2WMMICPA
83In Stock
330,88 €
327,61 €
Min.: 1
Mult.: 1
20 GHz to 40 GHz 18 V 462 mA 12.5 dB Power Amplifiers SMD/SMT QPA2040D Gel Pack
Marki Microwave RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +22 dBm output power up to 30 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 30GHz. 20In Stock
50Expected 12/4/2026
191,15 €
159,29 €
Min.: 1
Mult.: 1
2 GHz to 30 GHz 5 VDC 237 mA 23 dB 2.7 dB Low Noise Amplifiers SMD/SMT QFN 21 dBm 9 dBm - 40 C + 85 C
Nisshinbo RF Amplifier GNSS High Gain Low Noise Amplifier 1 736In Stock
Cut Tape
2,67 €
1,99 €
1,82 €
1,63 €
1,55 €
Reel
1,31 €
Min.: 1
Mult.: 1
: 3 000
1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT ESON-6-GC Si 19 dBm - 40 C + 105 C Reel, Cut Tape
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 30 952In Stock
Cut Tape
1,38 €
1,01 €
0,92 €
0,812 €
Reel
0,638 €
Min.: 1
Mult.: 1
: 3 000
1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA 226In Stock
1 000Expected 11/16/2026
Cut Tape
5,23 €
4,70 €
4,22 €
3,92 €
Reel
3,80 €
Min.: 1
Mult.: 1
: 500
660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm 157In Stock
Cut Tape
45,55 €
45,53 €
40,08 €
36,66 €
Reel
35,96 €
Min.: 1
Mult.: 1
: 100
500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 27-31GHz 25W GaN POWER AMP
20In Stock
1 376,35 €
Min.: 10
Mult.: 10
27.5 GHz to 31 GHz 22 V 460 mA 21.7 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA2212D Gel Pack
Qorvo RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 198In Stock
Cut Tape
14,77 €
11,57 €
10,76 €
Reel
9,88 €
7,99 €
Min.: 1
Mult.: 1
: 100
50 MHz to 1.218 GHz 5 V to 8 V 330 mA 19 dB 2.4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26 dBm 42 dBm - 40 C + 100 C QPL1163 Reel, Cut Tape
Qorvo RF Amplifier 17dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 457In Stock
Cut Tape
10,66 €
10,56 €
9,78 €
Reel
7,99 €
Min.: 1
Mult.: 1
: 100
50 MHz to 1.218 GHz 5 V to 8 V 330 mA 17.9 dB 2.6 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26.6 dBm 42.5 dBm - 40 C + 100 C QPL1240 Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1 375In Stock
Cut Tape
12,80 €
11,51 €
11,09 €
Reel
11,09 €
10,13 €
Min.: 1
Mult.: 1
: 500
500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3-5 GHz Gain Block Medium Gain 8 628In Stock
Cut Tape
8,07 €
7,99 €
6,34 €
5,00 €
Reel
2,94 €
Min.: 1
Mult.: 1
: 2 500
1 GHz to 6 GHz 5 V 68 mA 16 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 20 dBm 35.5 dBm - 40 C + 105 C QPA9126 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Band 3 0.5W PA 2 500In Stock
Cut Tape
20,30 €
20,11 €
15,95 €
12,58 €
Reel
8,90 €
Min.: 1
Mult.: 1
: 2 500
1.805 GHz to 1.88 GHz 5 V 360 mA 32 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 85 C QPA9903 Reel, Cut Tape
Qorvo RF Amplifier 0.9-0.99 GHz PA 1 958In Stock
Cut Tape
20,30 €
20,11 €
15,95 €
12,58 €
Reel
8,47 €
Min.: 1
Mult.: 1
: 2 500
925 MHz to 960 MHz 5 V 370 mA 32.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 35.5 dBm - 40 C + 85 C QPA9908 Reel, Cut Tape
Qorvo RF Amplifier 13-15.5GHz PAE >32% SSG 29.5dB GaN
20In Stock
881,95 €
Min.: 10
Mult.: 10
13 GHz to 15.5 GHz 22 V 900 mA 29.5 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2239 Gel Pack
Qorvo RF Amplifier 7.9-11GHz 100W GaN PAE >35% SSG >26dB
10In Stock
3 601,09 €
Min.: 1
Mult.: 1
7.9 GHz to 11 GHz 20 V to 30 V 1.3 A 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGM2635 Waffle
Qorvo RF Amplifier 699-960MHz PAE 31% Gain 35.5dB 12 437In Stock
Cut Tape
12,96 €
12,84 €
10,17 €
8,02 €
Reel
5,28 €
Min.: 1
Mult.: 1
: 2 500
600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT DFN-14 Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 1990-2000MHz High Efficiency PA 4 871In Stock
Cut Tape
11,74 €
9,19 €
8,56 €
7,86 €
Reel
6,78 €
Min.: 1
Mult.: 1
: 2 500
1.9 GHz to 2 GHz 5 V 36.5 dB Power Amplifiers SMD/SMT MCM-16 Si 35.5 dBm - 40 C + 85 C SKY66399 Reel, Cut Tape
MACOM RF Amplifier Low Noise Amplifier, 2mm PDFN-8LD 5 734In Stock
Cut Tape
8,08 €
6,43 €
5,98 €
5,47 €
Reel
4,69 €
Min.: 1
Mult.: 1
: 3 000
700 MHz to 6 GHz 3 V 60 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 28 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel