8 bit NAND Flash

Rezultatai: 210
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Serija Atminties dydis Interface Type Organizavimas Laiko matavimo tipas Duomenų bus plotis Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Maitinimo Srovė - Maks. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas
Winbond NAND Flash 512Mb Serial NAND flash, 3V
3 129Prieinamumas
11,24 €
Min.: 1
Daugkart.: 1
SMD/SMT WSON-8 W25N512GV 512 Mbit SPI 64 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Winbond NAND Flash 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8
990Prieinamumas
Pjaunama Juosta
23,29 €
Ritė
23,29 €
Min.: 1
Daugkart.: 1
: 1 500
SMD/SMT TSOP-48 W29N02KV 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 32Gbit 8 48/48 TSOP 1 IT
860Prieinamumas
97,38 €
Min.: 1
Daugkart.: 1
SMD/SMT TSOP-48 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray

Winbond NAND Flash 2G-bit Serial NAND flash, 3V
4 892Prieinamumas
22,49 €
Min.: 1
Daugkart.: 1
SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 323Prieinamumas
13,71 €
12,74 €
12,34 €
12,04 €
11,74 €
Min.: 1
Daugkart.: 1
SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 85 C

Winbond NAND Flash
619Prieinamumas
10,11 €
9,38 €
9,10 €
8,88 €
Min.: 1
Daugkart.: 1
SMD/SMT WSON-8 512 Mbit SPI 64 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube

Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Industrial Grade 819Prieinamumas
28,60 €
26,48 €
25,64 €
25,01 €
Min.: 1
Daugkart.: 1
SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray


SkyHigh Memory NAND Flash SLC,2Gb,4x,3V,x16,1bit,VBM63,
1 820Prieinamumas
Pjaunama Juosta
7,32 €
Ritė
6,19 €
Min.: 1
Daugkart.: 1
: 2 300
SMD/SMT BGA-63 S34ML02G1 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Automotive Grade 799Prieinamumas
33,37 €
30,90 €
29,92 €
29,19 €
Min.: 1
Daugkart.: 1
SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 32G 4GX8 TSOP
999Prieinamumas
Pjaunama Juosta
97,38 €
Ritė
97,38 €
Min.: 1
Daugkart.: 1
: 1 000
SMD/SMT TSOP-I-48 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 128Gbit 8 48/48TSOP 4 IT
944Prieinamumas
371,24 €
Min.: 1
Daugkart.: 1
SMD/SMT TSOP-48 MT29F 128 Gbit Parallel 16 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 1Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 723Prieinamumas
28,04 €
25,96 €
25,15 €
24,53 €
Min.: 1
Daugkart.: 1
SMD/SMT FBGA-63 1 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade 63Prieinamumas
380Tikėtina 2027-01-21
21,63 €
20,05 €
19,42 €
18,94 €
Min.: 1
Daugkart.: 1
SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 105 C
Winbond NAND Flash 1G-bit Serial NAND flash, 1.8V
53Prieinamumas
15,35 €
Min.: 1
Daugkart.: 1
SMD/SMT SOIC-16 W25N01JW 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tube
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA
220Prieinamumas
4,92 €
Min.: 1
Daugkart.: 1
SMD/SMT LGA-8 2 Gbit SPI 256 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,3x,3V,x8,4bit,VBM63,
2Prieinamumas
210Pagal užsakymą
6,19 €
Min.: 1
Daugkart.: 1
SMD/SMT BGA-63 S34ML04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 8Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 133Prieinamumas
48,08 €
44,40 €
42,96 €
41,87 €
40,35 €
Min.: 1
Daugkart.: 1
SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,8Gb,3x,3V,x8,4bit,VLD63,
17Prieinamumas
12,17 €
Min.: 1
Daugkart.: 1
SMD/SMT BGA-63 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA
98Prieinamumas
6,09 €
Min.: 1
Daugkart.: 1
SMD/SMT LGA-8 4 Gbit SPI 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray

SkyHigh Memory NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,TS48,
1Prieinamumas
7,09 €
7,08 €
Min.: 1
Daugkart.: 1
SMD/SMT TSOP-I-48 S34MS04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 3.3V 104MHz Serial NAND Flash 7 895Prieinamumas
14,16 €
13,13 €
12,73 €
12,42 €
12,12 €
Min.: 1
Daugkart.: 1
SMD/SMT WSON-8 IS37SML01G1 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C
Winbond NAND Flash 1G-bit NAND flash, 3V, 4-bit ECC, 3V, x8
120Prieinamumas
17,99 €
Min.: 1
Daugkart.: 1
SMD/SMT VFBGA-63 W29N01HV 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm 2 050Prieinamumas
Pjaunama Juosta
46,36 €
42,81 €
41,42 €
40,38 €
38,92 €
Ritė
38,92 €
Min.: 1
Daugkart.: 1
: 2 500
SMD/SMT IS34ML04G088 8 Gbit SPI VFBGA-63 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 575Prieinamumas
11,15 €
10,36 €
10,04 €
9,80 €
Min.: 1
Daugkart.: 1
SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 1.8V, RoHS, IT 110Prieinamumas
23,93 €
22,17 €
21,47 €
20,94 €
20,19 €
Min.: 1
Daugkart.: 1
SMD/SMT VFBGA-63 IS34MW02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C