RS-485 sąsajos integrinis grandynas

Rezultatai: 739
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Serija Funkcija Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Duplex Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra ESD apsauga Kvalifikacija Pakavimas
Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas RS-485 Transceivers with Low-Voltage Log 378Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT UMAX-10 MAX13431E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Tube
Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas RS-485 Transceivers with Low-Voltage Log 2 550Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT UMAX-10 MAX13431E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas RS-485 Transceivers with Low-Voltage Log 859Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 100

SMD/SMT SOIC-14 MAX13433E Transceiver 16 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 80V Fault Protected RS-485 Half-Duplex 1 618Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 MAX13442E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 80V Fault Protected RS-485 Half-Duplex 1 080Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV AEC-Q100 Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 80V Fault-Protected, Full-Duplex RS-485 Transceiver 2 456Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-14 MAX13448E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 15 mA - 40 C + 85 C 8 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 80V Fault-Protected, Full-Duplex RS-485 Transceiver 2 684Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-14 MAX13448E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 15 mA - 40 C + 85 C 8 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas RS-485 Transceivers with Integrated 100O 782Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT TSSOP-14 MAX13450E Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas RS-485 Transceivers with Integrated 100O 1 307Prieinamumas
2 500Tikėtina 2027-03-25
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT TSSOP-14 MAX13451E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 125 C 30 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 35kV High-ESD PROFIBUS RS-485 Transceiver 2 184Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 35kV High-ESD PROFIBUS RS-485 Transceiver 1 968Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT uMAX-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 105 C 35 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication 440Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT TSSOP-14 MAX14786E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication 314Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SO-8 MAX14787E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 105 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication 381Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SO-8 MAX14789E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 105 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 40Mbps, +3.3V, RS-485 Half-Duplex Transc 463Prieinamumas
600Tikėtina 2026-08-06
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 40Mbps, +3.3V, RS-485 Half-Duplex Transc 2 815Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 594Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-Wide-16 MAX14939 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 7.6 mA - 40 C + 105 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 2.75kVRMS Isolated 20Mbps Half-DuplexPROFIBUS/RS-485 Transceiver with 35kV ESDProtection and Integrated Transformer Driver 679Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SOIC-Wide-16 MAX14940 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection 341Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT SOIC-Wide-16 MAX14945 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection and Integrated Transformer Driver 872Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT SOIC-Wide-16 MAX14946 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 5kVRMS Isolated 500kbps Half-DuplexRS-485/RS-422 Transceiver with 30kV ESDProtection and Integrated Transformer Driver 552Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-Wide-16 MAX14949 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA, 6.3 mA - 40 C + 85 C 30 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 641Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA 0 C + 70 C 12 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 1 187Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 607Prieinamumas
450Tikėtina 2026-08-07
Min.: 1
Daugkart.: 1

Through Hole PDIP-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 2 108Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel