RF izoliatoriai

Rezultatai: 1 375
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Izoliacija dB Vardinė dalia Veiklos Kryptis Insertion Nuostoliai VSWR Montavimo stilius RF Serijos Lytis Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys Varža Atspindinti galia Contact danga Korpuso Medžiaga Pakavimas
DiTom RF izoliatoriai 0.698 - 1.00 GHz Isolator 1Prieinamumas
Min.: 1
Daugkart.: 1

698 MHz to 1 GHz Female, Female - 20 C + 65 C 1.58 in x 0.7 in x 1.62 in Bulk
DiTom RF izoliatoriai 18.00 - 26.50 GHz Isolator 1Prieinamumas
Min.: 1
Daugkart.: 1

18 GHz to 26.5 GHz Male, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF izoliatoriai 8.00 - 12.40 GHz Isolator 1Prieinamumas
Min.: 1
Daugkart.: 1

8 GHz to 12.4 GHz Female, Male - 30 C + 85 C 0.86 in x 0.5 in x 0.98 in Bulk
DiTom RF izoliatoriai 0.95 - 1.225 GHz Isolator 1Prieinamumas
Min.: 1
Daugkart.: 1

950 MHz to 1.225 GHz Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Bulk
DiTom RF izoliatoriai 6.00 - 12.40 GHz Isolator 1Prieinamumas
Min.: 1
Daugkart.: 1

6 GHz to 12.4 GHz Male, Male - 10 C + 60 C 1.24 in x 0.5 in x 0.78 in Bulk
DiTom RF izoliatoriai 0.50 - 0.70 GHz Isolator 1Prieinamumas
Min.: 1
Daugkart.: 1

500 MHz to 700 MHz Female, Female - 20 C + 65 C 1.58 in x 0.7 in x 1.62 in Bulk
DiTom RF izoliatoriai 26.50 - 40.00 GHz Isolator 1Prieinamumas
Min.: 1
Daugkart.: 1

26.5 GHz to 40 GHz Male, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF izoliatoriai 5.40 - 5.90 GHz Isolator 1Prieinamumas
Min.: 1
Daugkart.: 1

5.4 GHz to 5.9 GHz Female, Male - 30 C + 65 C 0.62 in x 0.5 in x 0.78 in Bulk
DiTom RF izoliatoriai 1.40 - 1.60 GHz Isolator 1Prieinamumas
Min.: 1
Daugkart.: 1

1.4 GHz to 1.6 GHz Female, Male - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Bulk
DiTom RF izoliatoriai 2.00 - 6.00 GHz Isolator 1Prieinamumas
Min.: 1
Daugkart.: 1

2 GHz to 6 GHz Male, Male 0 C + 50 C 1.58 in x 0.7 in x 1.62 in Bulk
DiTom RF izoliatoriai 31.00 - 33.00 GHz Isolator 1Prieinamumas
Min.: 1
Daugkart.: 1

31 GHz to 33 GHz Female, Male - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF izoliatoriai 4.00 - 8.00 GHz Isolator 2Prieinamumas
Min.: 1
Daugkart.: 1

4 GHz to 8 GHz Female, Male - 10 C + 60 C 1 in x 0.5 in x 1 in Bulk
Pasternack RF izoliatoriai Isolator with 18 dB Isolation from 2 GHz to 4 GHz, 10 Watts and SMA Female 2Prieinamumas
Min.: 1
Daugkart.: 1

2 GHz to 4 GHz 18 dB 10 W 0.6 dB 1.3:1 SMA Female, Female 40.64 mm x 40.64 mm x 15.24 mm 50 Ohms Bulk
Pasternack RF izoliatoriai Isolator with 18 dB Isolation from 4 GHz to 8 GHz, 10 Watts and SMA Female 13Prieinamumas
Min.: 1
Daugkart.: 1

4 GHz to 8 GHz 18 dB 10 W 0.6 dB 1.3:1 SMA Female, Female 25.4 mm x 25.4 mm x 16 mm 50 Ohms Steel Bulk
Pasternack RF izoliatoriai Isolator With 18 dB Isolation From 7 GHz to 12.4 GHz, 1 Watt And SMA Female 26Prieinamumas
Min.: 1
Daugkart.: 1

7 GHz to 12.4 GHz 20 dB 1 W 0.4 dB 1.25:1 SMA Female, Female - 25 C + 65 C 12.7 mm x 14.48 mm x 9.91 mm 50 Ohms Bulk
Pasternack RF izoliatoriai Isolator with 18 dB Isolation from 2 GHz to 4 GHz, 10 Watts and SMA Female 26Prieinamumas
Min.: 1
Daugkart.: 1

2 GHz to 4 GHz 18 dB 10 W 0.75 dB 1.4:1 SMA Female, Female 32 mm x 34.04 mm x 18.03 mm 50 Ohms Aluminum Bulk
Pasternack RF izoliatoriai High Power Isolator with 20 dB Isolation from 2 GHz to 4 GHz, 100 Watts and SMA Female 3Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
Broadcom / Avago RF izoliatoriai PC,5V,FC Con,850nm RT,808nm Cryo 18Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole - 40 C + 85 C
Broadcom / Avago RF izoliatoriai PC, 6V, ST Con., 800-850nm 60Prieinamumas
Min.: 1
Daugkart.: 1

Fairview Microwave RF izoliatoriai High Power Isolator SMA Female With 18 dB Isolation From 4 GHz to 8 GHz Rated to 50 Watts 3Prieinamumas
Min.: 1
Daugkart.: 1

4 GHz to 8 GHz 18 dB 50 W SMA Bag
Broadcom / Avago RF izoliatoriai PC , 5-5,5V, FC con. 10Prieinamumas
Min.: 1
Daugkart.: 1

- 40 C + 85 C
Molex RF izoliatoriai SMSJ Isolator 758-803MHz 23mm 237Prieinamumas
Min.: 1
Daugkart.: 1

758 MHz to 803 MHz Counterclockwise Solder - 40 C + 115 C 50 Ohms Silver Steel
Molex RF izoliatoriai SMSJ Isolator 791-821MHz 23mm 240Prieinamumas
Min.: 1
Daugkart.: 1

791 MHz to 821 MHz Counterclockwise 50 Ohms
Fairview Microwave RF izoliatoriai Isolator SMA Male with 20 dB Isolation from 8 GHz to 12 GHz Rated to 10 Watts 1Prieinamumas
Min.: 1
Daugkart.: 1

8 GHz to 12 GHz 20 dB 10 W SMA Bag
Fairview Microwave RF izoliatoriai Isolator SMA Female With 17 dB Isolation From 1 GHz to 2 GHz Rated to 10 Watts 1Prieinamumas
Min.: 1
Daugkart.: 1
1 GHz to 2 GHz 17 dB 10 W SMA Bag