- 40 C Cut Tape Jutiklis Interface

Rezultatai: 160
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Interface Type Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija Pakavimas
Allegro MicroSystems Jutiklis Interface FULLY PROGRAMMABLE SELF CALIBRATING TPOS GEAR TOOTH SENSOR 3 309Prieinamumas
Min.: 1
Daugkart.: 1
: 450

Hall Effect 24 V 3.3 V 6.5 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface IO-Link device trans ceiver with low res 1 450Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

IO-Link Device Transceiver IO-Link, 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT DSBGA-12 4 kV, 8 kV Reel, Cut Tape, MouseReel
Vishay Semiconductors Jutiklis Interface INTEGRATED PROX SENS W/ VCSEL 40 258Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.6 V 2.64 V 200 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Jutiklis Interface DUAL VARIABLE RELUCTANCE 10 702Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 80
: 2 500

Variable Reluctance Sensor Interface 2-Wire 5.5 V 4.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Sensor Sig Condition ing A 595-DRV401AID A 595-DRV401AIDWP 589Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Serial, 4-Wire, SPI 5.5 V 4.5 V - 40 C + 125 C SMD/SMT HSOP-20 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Jutiklis Interface Ultra-Simple Fan-Speed Controller 1 697Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 680
: 2 500

Speed Controller 4-Wire 5.5 V 3 V 750 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape
Texas Instruments Jutiklis Interface Sensor Signal Condit ioning A 595-DRV401 A 595-DRV401AIRGWT 2 861Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Serial, 4-Wire, SPI 5.5 V 4.5 V - 40 C + 125 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Jutiklis Interface Variable-Reluctance Jutiklis Interface wit 2 112Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 114
: 2 500

Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 2.6 mA - 40 C + 125 C SMD/SMT uMAX-10 Reel, Cut Tape, MouseReel
Analog Devices Jutiklis Interface Multi-modal Optical AFE, SPI 1 376Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Multimodal Sensor SPI 1.9 V 1.7 V 10 uA - 40 C + 85 C SMD/SMT WLCSP-35 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGST 603Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Renesas Electronics Jutiklis Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 7 1 609Prieinamumas
Min.: 1
Daugkart.: 1
: 1 800

Capacitive Sensor Signal Conditioner IC I2C 3.6 V 1.68 V 750 uA - 40 C + 125 C SMD/SMT PQFN-24 Reel, Cut Tape, MouseReel

Allegro MicroSystems Jutiklis Interface PRESSURE SENSOR INTERFACE AND SIGNAL CON 10 476Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Pressure Sensor Serial 5.5 V 4.5 V 6 mA - 40 C + 150 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Jutiklis Interface Dual, 2-Wire Hall-Effect Sensor Interfac 5 350Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 5 350
: 2 500

Hall Effect Sensor Interface Serial, 2-Wire 18 V 6 V 1 mA - 40 C + 125 C SMD/SMT uMAX-10 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Jutiklis Interface 4-Ch 28-bit automo t ive capacitance to A 595-FDC2214QRGHTQ1 2 114Prieinamumas
Min.: 1
Daugkart.: 1
: 4 500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Semtech Jutiklis Interface ULTRA LOW PWR CAP SAR CONTRLER 3 078Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 V 1.7 V 22 uA - 40 C + 85 C SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel
Allegro MicroSystems Jutiklis Interface DUAL OUTPUT DIRECTION DETECTION SPEED SENSOR 11 697Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000
Hall Effect 24 V 4 V 10 mA - 40 C + 160 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Jutiklis Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 2 298Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Allegro MicroSystems Jutiklis Interface 2-WIRE BACK BIASED GMR TRANSMISSION SPEED SENSOR 2 295Prieinamumas
Min.: 1
Daugkart.: 1
: 800

Hall Effect 24 V 4 V 16 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Programmable resisti ve sensing conditio A 595-PGA900ARHHR 244Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Programmable Resistive Sensing Conditioner I2C, SPI, UART 30 V 3.3 V 2.6 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel

Renesas Electronics Jutiklis Interface IO Link 2 904Prieinamumas
Min.: 1
Daugkart.: 1
: 1 800

HV Line Driver IC 36 V 8 V 1.7 mA - 40 C + 85 C SMD/SMT PQFN-24 Reel, Cut Tape, MouseReel
Azoteq Jutiklis Interface Multi-Function Trackpad,Prox,Touch,Snap,Trackpad,and Gesture Functionality(ANST) 1 795Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.5 V 1.71 V - 40 C + 85 C SMD/SMT QFN-52 Reel, Cut Tape
Texas Instruments Jutiklis Interface Automotive Fluxgate Magnetic Sensor Sig 784Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Sensor Signal Conditioner Serial, 4-Wire, SPI 5.5 V 4.5 V 6.8 mA - 40 C + 125 C SMD/SMT VQFN-20 AEC-Q100 Reel, Cut Tape, MouseReel
Silicon Labs Jutiklis Interface Optical sensor module, IR filter 887Prieinamumas
Min.: 1
Daugkart.: 1

3.6 V 1.62 V 4.5 mA - 40 C + 85 C SMD/SMT LGA-10 Cut Tape
Allegro MicroSystems Jutiklis Interface High-Performance GMR AK Protocol Wheel Speed and Direction Sensor IC 11 907Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Magnetoresistive 24 V 5.5 V 28 mA - 40 C + 160 C Reel, Cut Tape, MouseReel
Silicon Labs Jutiklis Interface Optical sensor, 2 LED drivers 1 048Prieinamumas
Min.: 1
Daugkart.: 1

3.6 V 1.62 V 4.5 mA - 40 C + 85 C SMD/SMT DFN-10 Cut Tape