Renesas Electronics ZSSC3230 Capacitive Sensor Signal Conditioner ICs

Renesas Electronics ZSSC3230 Capacitive Sensor Signal Conditioner ICs is a CMOS integrated circuit for accurate capacitance-to-digital conversion and sensor-specific correction of capacitive sensor signals. Digital compensation of sensor offset, sensitivity, and temperature drift is accomplished via an internal digital signal processor running a correction algorithm with calibration coefficients stored in a nonvolatile, multiple-time programmable (NVM) memory.

Renesas Electronics ZSSC3230 Capacitive Sensor Signal Conditioner ICs offer simple programming via the serial interface. The interface is used for the PC-controlled calibration procedure, which programs the set of calibration coefficients in memory. The ZSSC3230 is configurable for capacitive sensors offering capacitances up to 30pF and will provide an output resolution that is scalable up to 18-bit. The device is compatible with single-ended capacitive sensors. Sensor values that are measured and corrected can be output as I2C (≤3.4MHz).

The ZSSC3230 provides accelerated signal processing, increased resolution, and improved noise immunity. These features support high-speed control, safety, and real-time sensing applications with the highest requirements for energy efficiency.

Features

  • 1.3µA current consumption at 1 sample per second
  • 30pF maximum target input capacitance
  • Programmable capacitance span and offset
  • High sampling rate with 2ms at 14-bit resolution
  • ADC resolution: Adjustable in speed and resolution, 18-bit maximum
  • Internal auto-compensated temperature sensor; not stress-sensitive
  • Oversampling modes using internal averaging
  • Small die size
  • Programmable measurement sequence, single-shot, and automatic cycling of measurements with end-of-sequence interrupt output
  • Interrupt features
  • Integrated NVM for configuration and free space for customer use
  • External reset pin (low active)
  • No external trimming components required
  • Highly integrated CMOS design

Applications

  • Humidity sensors
  • Pressure sensors, level sensors
  • Smart, digital, capacitive sensors for energy-efficient solutions
  • Consumer/white goods (e.g., HVAC)
  • Medical applications

Block Diagram

Block Diagram - Renesas Electronics ZSSC3230 Capacitive Sensor Signal Conditioner ICs

Basic Application Diagram

Application Circuit Diagram - Renesas Electronics ZSSC3230 Capacitive Sensor Signal Conditioner ICs
Paskelbta: 2019-10-25 | Atnaujinta: 2026-07-10