Jutiklis Interface

Rezultatai: 403
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Interface Type Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija Pakavimas
Texas Instruments Jutiklis Interface IO-Link device trans ceiver with low res 1 450Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

IO-Link Device Transceiver IO-Link, 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT DSBGA-12 4 kV, 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Digital sensor outpu t driver with low r 7 425Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Digital Sensor Output Driver Serial, SPI 36 V 4.75 V 1.5 mA - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Allegro MicroSystems Jutiklis Interface FULLY PROGRAMMABLE SELF CALIBRATING TPOS GEAR TOOTH SENSOR 2 859Prieinamumas
Min.: 1
Daugkart.: 1
: 450

Hall Effect 24 V 3.3 V 6.5 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Vishay Semiconductors Jutiklis Interface INTEGRATED PROX SENS W/ VCSEL 40 258Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.6 V 2.64 V 200 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Jutiklis Interface Dual Driver IO-Link Device Transceiver w 2 159Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 160

IO-Link Sensor I2C, SPI 36 V 4.5 V 1.89 mA, 3.75 mA - 40 C + 125 C SMD/SMT TQFN-28 Tray
Analog Devices / Maxim Integrated Jutiklis Interface IO-Link Device Transceiver 2 340Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 340

IO-Link Device Transceiver SPI 36 V 9 V 1 mA - 40 C + 85 C SMD/SMT TQFN-EP-24 Tube
onsemi Jutiklis Interface DUAL VARIABLE RELUCTANCE 10 702Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 80
: 2 500

Variable Reluctance Sensor Interface 2-Wire 5.5 V 4.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Sensor Sig Condition ing A 595-DRV401AID A 595-DRV401AIDWP 589Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Serial, 4-Wire, SPI 5.5 V 4.5 V - 40 C + 125 C SMD/SMT HSOP-20 Reel, Cut Tape, MouseReel
Microchip Technology Jutiklis Interface Proximity 1 Input 1 Output Adjustable 17 158Prieinamumas
Min.: 1
Daugkart.: 1

120 uA - 40 C + 85 C SMD/SMT SOT-23-6 Bulk
Texas Instruments Jutiklis Interface Sensor Signal Condit ioning A 595-DRV401 A 595-DRV401AIRGWT 2 611Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Serial, 4-Wire, SPI 5.5 V 4.5 V - 40 C + 125 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Jutiklis Interface Ultra-Simple Fan-Speed Controller 1 697Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 697
: 2 500

Speed Controller 4-Wire 5.5 V 3 V 750 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape
Texas Instruments Jutiklis Interface Prec Vltg-To-Crnt Cn ertr/Trnsmtr 112Prieinamumas
Min.: 1
Daugkart.: 1

Current Transmitter 2-Wire 40 V 13.5 V 3 mA - 40 C + 85 C Through Hole CDIP-SB-16 Tube
Allegro MicroSystems Jutiklis Interface 2-WIRE BACK BIASED GMR TRANSMISSION SPEED SENSOR 2 295Prieinamumas
Min.: 1
Daugkart.: 1
: 800

Hall Effect 24 V 4 V 16 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Jutiklis Interface Low Power IO-Link Device Transceiver 1 101Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 101

IO-Link Device Transceiver SPI, UART 60 V 4.5 V 1.4 mA - 40 C + 125 C SMD/SMT TQFN-EP-24 Tray

Analog Devices / Maxim Integrated Jutiklis Interface Cold-Junction Compensated Thermocouple-t 1 133Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 143

Thermocouple to Digital Converter Serial, 3-Wire, SPI 3.3 V 3.3 V - 40 C + 125 C SMD/SMT SO-8 Tube

Texas Instruments Jutiklis Interface 4-Ch 28-bit automo t ive capacitance to A 595-FDC2214QRGHTQ1 2 102Prieinamumas
Min.: 1
Daugkart.: 1
: 4 500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Jutiklis Interface 100mA IO-Link Device Transceiver 1 712Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 712

IO-Link Device Transceiver IO-Link, SPI 36 V 9 V 1 mA - 40 C + 85 C SMD/SMT TQFN-EP-24 Tube

Semtech Jutiklis Interface ULTRA LOW PWR CAP SAR CONTRLER 3 078Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 V 1.7 V 22 uA - 40 C + 85 C SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Jutiklis Interface Multi-modal Optical AFE, SPI 1 376Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 376
: 1 500

Multimodal Sensor SPI 1.9 V 1.7 V 10 uA - 40 C + 85 C SMD/SMT WLCSP-35 Reel, Cut Tape, MouseReel
Renesas Electronics Jutiklis Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 7 1 609Prieinamumas
Min.: 1
Daugkart.: 1
: 1 800

Capacitive Sensor Signal Conditioner IC I2C 3.6 V 1.68 V 750 uA - 40 C + 125 C SMD/SMT PQFN-24 Reel, Cut Tape, MouseReel

Allegro MicroSystems Jutiklis Interface PRESSURE SENSOR INTERFACE AND SIGNAL CON 10 476Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Pressure Sensor Serial 5.5 V 4.5 V 6 mA - 40 C + 150 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Jutiklis Interface Dual, 2-Wire Hall-Effect Sensor Interfac 5 350Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 5 350
: 2 500

Hall Effect Sensor Interface Serial, 2-Wire 18 V 6 V 1 mA - 40 C + 125 C SMD/SMT uMAX-10 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Jutiklis Interface Variable-Reluctance Jutiklis Interface wit 443Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 445

Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 4.7 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Infineon Technologies Jutiklis Interface SPEED SENS 2 026Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Hall Effect 18 V 4.5 V 5.3 mA - 40 C + 155 C Through Hole AEC-Q100 Ammo Pack
Analog Devices / Maxim Integrated Jutiklis Interface Low Power Industrial Octal Digital Input 670Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 670

36 V 10 V - 40 C + 125 C SMD/SMT TSSOP-28 Tube