CAN sąsajos IC

Rezultatai: 155
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Tipas Montavimo stilius Pakuotė / Korpusas Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Darbinė Maitinimo Srovė ESD apsauga Kvalifikacija Pakavimas
Microchip Technology CAN sąsajos IC CAN Controller with Int. Transceiver 27 557Prieinamumas
Min.: 1
Daugkart.: 1

MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Tube
Microchip Technology CAN sąsajos IC CAN controller with SPI interface 6 168Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel

Microchip Technology CAN sąsajos IC CAN FD Transceiver 28 860Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN sąsajos IC CAN controller w/SPI interface 11 168Prieinamumas
Min.: 1
Daugkart.: 1

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube

Microchip Technology CAN sąsajos IC Stand-alone CAN FD Controller w/SPI Interface 15 504Prieinamumas
Min.: 1
Daugkart.: 1

MCP2517 CAN FD Controller SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Tube
Microchip Technology CAN sąsajos IC CAN Tranceiver 7 822Prieinamumas
Min.: 1
Daugkart.: 1

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube

Microchip Technology CAN sąsajos IC CAN TRX w WD, wake-up pin & PN 4 000Prieinamumas
Min.: 4 000
Daugkart.: 4 000
: 4 000

High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.55 V 28 V - 40 C + 175 C 1.5 mA 8 kV AEC-Q100 Reel
Microchip Technology CAN sąsajos IC CAN Tranceiver 6 229Prieinamumas
Min.: 1
Daugkart.: 1

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN sąsajos IC Stand-alone CAN 414Prieinamumas
Min.: 1
Daugkart.: 1

MCP2510 High Speed CAN Controller SMD/SMT TSSOP-20 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV Tube

Microchip Technology CAN sąsajos IC Dual CAN FD Transceiver 1 884Prieinamumas
Min.: 1
Daugkart.: 1

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Tube
Microchip Technology CAN sąsajos IC CAN Flexible Data Rate Transceiver 905Prieinamumas
Min.: 1
Daugkart.: 1

CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube

Microchip Technology CAN sąsajos IC CAN FD Transceiver 9 878Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2542 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN TRX with VIO PIN (DFN8) 6 000Prieinamumas
Min.: 6 000
Daugkart.: 6 000
: 6 000

High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel

Microchip Technology CAN sąsajos IC CAN FD Transceiver 6 578Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2544 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN sąsajos IC CAN FD Transceiver 2 518Prieinamumas
Min.: 1
Daugkart.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology CAN sąsajos IC CAN Controller with Int. Transceiver 4 204Prieinamumas
Min.: 1
Daugkart.: 1

MCP2562 CAN Controller SMD/SMT SSOP-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Tube

Microchip Technology CAN sąsajos IC CAN FD Transceiver with Silent Mode 10 510Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

SMPINT High Speed CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN sąsajos IC CAN controller with SPI interface 4 533Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel

Microchip Technology CAN sąsajos IC CAN FD Transceiver 4 920Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN sąsajos IC Stand-alone CAN 41Prieinamumas
Min.: 1
Daugkart.: 1

MCP2510 High Speed CAN Controller Through Hole PDIP-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 10 mA 4 kV Tube
Microchip Technology CAN sąsajos IC 14 Pin CAN Trx with HV Wake input 5 386Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

SMD/SMT VDFN-14 1 Driver 1 Receiver 3 V 5 V - 40 C + 125 C 350 uA AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC W/ SPI Inter 125dC 6 147Prieinamumas
Min.: 1
Daugkart.: 1

MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Tube

Microchip Technology CAN sąsajos IC CAN FD Transceiver 4 210Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN Tranceiver 23 915Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN Tranceiver 49 048Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 45 mA 14 kV Reel, Cut Tape, MouseReel