Garso stiprintuvai

Rezultatai: 217
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Išvesties Type Klasė Išvesties Galia THD plus Noise Pakuotė / Korpusas Garso - Apkrovos Varža Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Serija Kvalifikacija Pakavimas
STMicroelectronics Garso stiprintuvai 50W Mono BTL Class D 10 to 26V 4Select d 840Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Class-D 25 W 0.4 % PowerSSO-EP-36 8 Ohms 8 V 26 V - 40 C + 85 C SMD/SMT TDA7492P Reel, Cut Tape, MouseReel


STMicroelectronics Garso stiprintuvai 4 x 50W Multi Quad Power Amplifer D 344Prieinamumas
Min.: 1
Daugkart.: 1

4-Channel Stereo Class-AB 55 W 0.015 % Flexiwatt-H-25 4 Ohms 8 V 18 V + 150 C Through Hole TDA7560 AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 100mW Headphone Amp 3 424Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Class-AB 107 mW 0.03 % TSSOP-8 32 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT TS482 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 40V 4.5A Quad Power 486Prieinamumas
Min.: 1
Daugkart.: 1
: 600

Class-D 160 W PowerSO-36 8 Ohms 10 V 36 V - 40 C + 90 C SMD/SMT STA508 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai AB Class Audio Amp 4x42W Quad 4 Ohm 1 151Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 35 W 0.04 % Flexiwatt-25 4 Ohms 8 V 18 V + 150 C Through Hole TDA7385 AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 4 x 42W Quad Bridge Car-Radio Amplifier 306Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 42 W 0.04 % Flexiwatt-27 4 Ohms 8 V 18 V - 40 C + 105 C SMD/SMT TDA7388A AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 2X35W PWR AMPLIFIER 524Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 35 W Multiwatt-15 4 Ohms 8 V 18 V - 40 C + 150 C Through Hole TDA7377 AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 4X35W QUAD BRIDGE CAR RADIO AMPLIFIER 250Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 40 W 0.04 % Flexiwatt-25 4 Ohms 8 V 18 V + 150 C Through Hole TDA7384A AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 60W Audio Amplifier 184Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 60 W 0.01 % Multiwatt-15 8 Ohms 10 V 35 V 0 C + 70 C Through Hole TDA7296 Tube
STMicroelectronics Garso stiprintuvai 4X41W QUAD BRDG CAR RADIO AMPLIFIER 479Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 4 W 0.1 % Flexiwatt-25 4 Ohms 8 V 18 V - 30 C + 85 C SMD/SMT TDA7388 AEC-Q100 Tube

STMicroelectronics Garso stiprintuvai 1.2W input/output Diff Audio Pwr Amp 1 652Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Class-AB 1.2 W 0.5 % FlipChip-9 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TS4995 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 4 x 52 W quad bridge power amplifier with low voltage operation 328Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 55 W 0.02 % Flexiwatt-27 2 Ohms 6 V 18 V - 40 C + 105 C Through Hole STPA003 AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 5-Volt 2-Amp 2.1 CH FFX 100 dB Audio 984Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

0.2 % PowerSSO EP 4.5 V 16 V - 20 C + 70 C SMD/SMT STA559BW Reel, Cut Tape, MouseReel


STMicroelectronics Garso stiprintuvai 4 x 45 W power amplifier with full I2C diagnostics, SSR and low voltage operati 350Prieinamumas
Min.: 1
Daugkart.: 1

45 W 0.15 % 4 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA75612LV AEC-Q100
STMicroelectronics Garso stiprintuvai Quad Power Amplifier 290Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 60 W 0.02 % Flexiwatt-27 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7562 AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 4 x 50 W MOSFET quad bridge power amplifier 334Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 50 W 1 % Flexiwatt-25 4 Ohms 6 V 18 V + 150 C Through Hole STPA008 AEC-Q100
STMicroelectronics Garso stiprintuvai 1W diff input/output audio Pwr amplifier 2 753Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Class-AB 1 W 0.5 % VFQFPN-10 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TS4994 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 2.1 CH 40-Watt FFX Audio 100-dB SNR 952Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Class-AB 20 W 0.2 % PowerSSO-EP-36 8 Ohms 4.5 V 21.5 V 0 C + 70 C SMD/SMT STA333BW Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 20W+20W dual BTL class-D audio amplifier 895Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Open-Drain Class-D 20 W 0.1 % PowerSSO-36 8 Ohms 5 V 18 V - 40 C + 85 C SMD/SMT TDA7491HV Reel, Cut Tape
STMicroelectronics Garso stiprintuvai 360mW Mono Amplifier 4 709Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Class-AB 367 mW 0.2 % TSSOP-8 32 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT TS419 Reel, Cut Tape, MouseReel


STMicroelectronics Garso stiprintuvai 4 x 50W Multi Quad Power Amplifer D 308Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 72 W 0.15 % 2 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7563A AEC-Q100 Tube


STMicroelectronics Garso stiprintuvai 4 x 50W Multi Quad Power Amplifer D 271Prieinamumas
Min.: 1
Daugkart.: 1
: 300

Class-AB 72 W 0.15 % 2 Ohms 8 V 18 V - 55 C + 150 C SMD/SMT TDA7563A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 4 x 50 W MOSFET Quad Bridge Pwr Amplifie 321Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 48 W 0.01 % Flexiwatt-27 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7851A AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 4 channel analog input class-D automotive audio amplifier Hi-Fi 2MHz switch freq 158Prieinamumas
1 500Tikėtina 2026-09-25
Min.: 1
Daugkart.: 1

Class-D LQFP-48 4.5 V 18 V - 40 C + 125 C SMD/SMT AEC-Q100 Tray


STMicroelectronics Garso stiprintuvai 4 x 50W Multi Quad Power Amplifer D 161Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 60 W 0.02 % 4 Ohms 8 V 18 V - 40 C + 105 C Through Hole TDA7562B AEC-Q100 Tube