Garso stiprintuvai

Rezultatai: 217
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Išvesties Type Klasė Išvesties Galia THD plus Noise Pakuotė / Korpusas Garso - Apkrovos Varža Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Serija Kvalifikacija Pakavimas
STMicroelectronics Garso stiprintuvai Dual Lo-Volt Pwr Amp 10 425Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 1 W 0.2 % SOIC-8 32 Ohms 1.8 V 15 V - 40 C + 150 C SMD/SMT TDA2822D Tube
STMicroelectronics Garso stiprintuvai 4 x 45 W differential power amplifier with full I2C diagnostics, high efficienc 4 200Prieinamumas
Min.: 1
Daugkart.: 1

MOSFET Class-AB 45 W 0.15 % Flexiwatt-27 4 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA75610SLV AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 80W Audio Amplifier 265Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 80 W 0.01 % Multiwatt-15 8 Ohms 10 V 40 V 0 C + 70 C Through Hole TDA7295 Tube
STMicroelectronics Garso stiprintuvai 25W mono BTL class-D audio amplifier 540Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Class-D 25 W 0.1 % 6 Ohms 5 V 18 V - 40 C + 85 C SMD/SMT TDA7491MV Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency 308Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 50 W 0.15 % 4 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA7569BLV AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 1W Audio Power Amp 2 040Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Class-AB 1 W 0.5 % TSSOP-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TS4994 Reel, Cut Tape, MouseReel


STMicroelectronics Garso stiprintuvai 25 25W STEREO AMP Mute ST-BY AB DUAL 446Prieinamumas
Min.: 1
Daugkart.: 1

TDA7265 AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 20W Dual BTL Class D 18V VCC Audio Amp 960Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Class-D 10 W 0.1 % PowerSSO-EP-36 8 Ohms 5 V 18 V - 40 C + 85 C SMD/SMT TDA7491P Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 100W mono BTL Class-D Audio Amp 1 182Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Class-D 100 W 0.1 % PowerSSO-36 6 Ohms 14 V 39 V - 40 C + 85 C SMD/SMT TDA7498MV Reel, Cut Tape, MouseReel


STMicroelectronics Garso stiprintuvai 4 x 45 W differential power amplifier with full I2C diagnostics, high efficienc 521Prieinamumas
Min.: 1
Daugkart.: 1
: 600

Class-AB 45 W 0.15 % 4 Ohms 6 V 18 V - 40 C + 105 C SMD/SMT TDA75610SLV AEC-Q100 Reel, Cut Tape
STMicroelectronics Garso stiprintuvai 4 x 50 W MOSFET Quad Bridge Pwr Amplifier 510Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 50 W 0.015 % Flexiwatt-25 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7850 AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 3W Class D w/standby 9 124Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Class-D 2 W 1 % DFN-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TS4962 Reel, Cut Tape, MouseReel


STMicroelectronics Garso stiprintuvai Digitally controlled Audio Processor 1 041Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 16 W 4 Ohms 8 V 20 V Through Hole TDA7379 AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 79W+79W dual BTL class D audio amplifier 878Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Class-D 79 W 0.04 % PowerSSO-36 8 Ohms 7 V 26 V - 40 C + 85 C SMD/SMT TDA7492E Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 50W Mono BTL Class D 10 to 26V 4Select d 840Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Class-D 25 W 0.4 % PowerSSO-EP-36 8 Ohms 8 V 26 V - 40 C + 85 C SMD/SMT TDA7492P Reel, Cut Tape, MouseReel


STMicroelectronics Garso stiprintuvai 4 x 50W Multi Quad Power Amplifer D 344Prieinamumas
Min.: 1
Daugkart.: 1

4-Channel Stereo Class-AB 55 W 0.015 % Flexiwatt-H-25 4 Ohms 8 V 18 V + 150 C Through Hole TDA7560 AEC-Q100 Tube


STMicroelectronics Garso stiprintuvai 4 x 50W Multi Quad Power Amplifer D 632Prieinamumas
Min.: 1
Daugkart.: 1
: 600

Class-AB 50 W 0.2 % PowerSO-36 4 Ohms 8 V 18 V - 55 C + 150 C SMD/SMT TDA7563B AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 65-Volt 7.5-amp QUAD Half-Bridge AMP 718Prieinamumas
Min.: 1
Daugkart.: 1
: 600
Class-D 200 W 10 % PowerSO-36 6 Ohms 10 V 58 V 0 C + 90 C SMD/SMT STA516B Reel, Cut Tape, MouseReel


STMicroelectronics Garso stiprintuvai 7.5 A 65 V 200 mOhm Half Bridge 618Prieinamumas
Min.: 1
Daugkart.: 1
: 600

Class-D 200 W 10 % 6 Ohms 10 V 58 V 0 C + 90 C SMD/SMT STA516BE Reel, Cut Tape
STMicroelectronics Garso stiprintuvai 80W and 80W Dual BTL Class-D Audio Amp 350Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Class-D 80 W 0.1 % PowerSSO-36 6 Ohms 14 V 36 V - 40 C + 85 C SMD/SMT TDA7498L Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 4 x 50 W MOSFET Quad Bridge Pwr Amplifier 538Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 48 W 0.01 % Flexiwatt-25 2 Ohms 8 V 18 V - 40 C + 105 C Through Hole TDA7851L AEC-Q100 Tube
STMicroelectronics Garso stiprintuvai 1x10 W class-D digital input automotive power amplifier, diagnostics, wide volt 2 036Prieinamumas
Min.: 1
Daugkart.: 1

Digital Class-D 10 W 1 % QFN-32 3.3 V 18 V SMD/SMT AEC-Q100 Tray
STMicroelectronics Garso stiprintuvai 2.1ch hi-eff digital audio system 1 119Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

27 W 0.09 % PowerSSO-36 6 Ohms 5 V 26 V - 20 C + 85 C SMD/SMT STA350BW Reel, Cut Tape, MouseReel
STMicroelectronics Garso stiprintuvai 2.1ch 40W hi-eff digital audio system 790Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

40 W 0.2 % PowerSSO-36 4.5 V 21.5 V - 20 C + 70 C SMD/SMT STA369BWS Reel, Cut Tape, MouseReel


STMicroelectronics Garso stiprintuvai 4 x 52 W quad bridge power amplifier with low voltage operation 328Prieinamumas
Min.: 1
Daugkart.: 1

Class-AB 85 W 1 % 2 Ohms 6 V 18 V + 150 C Through Hole STPA002 AEC-Q100 Tube