7 mm RF System on a Chip - SoC

Results: 251
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 28GPIO, +125C Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.5 dBm 1.8 V 3.8 V 8.4 mA, 10.3 mA 8.5 mA, 35.3 mA 512 kB - 40 C + 125 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, no PSRAM, no AI/ML, 8MB stacked flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ARM Cortex M4 2.4 GHz 5 Mbps - 97.5 dBm 1.71 V 3.63 V 18 mA 8 MB - 40 C + 85 C QFN-84 Reel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, no AI/ML, 4MB stacked flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ARM Cortex M4 2.4 GHz 5 Mbps - 97.5 dBm 1.71 V 3.63 V 18 mA 4 MB - 40 C + 85 C QFN-84 Reel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, AI/ML, no flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ARM Cortex M4 2.4 GHz 5 Mbps - 97.5 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Reel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, 2MB stacked PSRAM, AI/ML, no flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ARM Cortex M4 2.4 GHz 5 Mbps - 97.5 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Reel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 NCP IC, QFN 7x7, 2.4 GHz, 4MB stacked flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Wi-Fi 6 Plus Bluetooth Low Energy ARM Cortex M4F 2.402 GHz to 2.48 GHz 54 Mbps 21 dBm 1.75 V 3.63 V 4 MB - 40 C + 85 C QFN-64 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 Transceiver IC, QFN 7x7, 2.4 GHz, no flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ARM Cortex M4 2.4 GHz 5 Mbps - 97.5 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Reel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, AI/ML, 8MB stacked flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Wi-Fi 6 Plus Bluetooth Low Energy ARM Cortex M4F 2.402 GHz to 2.48 GHz 54 Mbps 21 dBm 1.75 V 3.63 V 8 MB - 40 C + 85 C QFN-64 Reel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 NCP IC, QFN 7x7, 2.4 GHz, 4MB stacked flash, -40 to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

Wi-Fi 6 Plus Bluetooth Low Energy ARM Cortex M4F 2.402 GHz to 2.48 GHz 54 Mbps 21 dBm 1.75 V 3.63 V 4 MB - 40 C + 85 C QFN-64 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-48, mesh Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-48, mesh, BLE, proprietary Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, dual band, 256 kB, mesh, BLE, SRI, 16.5 dBm, QFN-48 Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, dual band, 256 kB, mesh, BLE, SRI, 16.5 dBm, QFN-48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-48, mesh Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 500

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-48, mesh, BLE, proprietary Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-48, mesh, BLE, proprietary Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 8 dBm, QFN-48, mesh Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC RF4CE Remote, SoC, 128 kB flash, 12 kB RAM Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

Zigbee ARM Cortex M3 2.4 GHz 250 kbps 5 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 128 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC IEEE 802.15.4 2.4 GHz SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 5 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 192 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC IEEE 802.15.4 2.4 GHz SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 5 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 192 kB - 40 C + 85 C QFN-48 Reel

Silicon Labs RF System on a Chip - SoC IEEE 802.15.4 2.4GHz SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 3 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 192 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC IEEE 802.15.4 2.4GHz SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 5 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 192 kB - 40 C + 85 C QFN-48 Reel

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--256 kB flash+32 kB RAM Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 256 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--256 kB flash+32 kB RAM Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 256 kB - 40 C + 85 C QFN-48 Reel

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+32 kB RAM Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 512 kB - 40 C + 85 C QFN-48 Reel