IGBT

Rezultatai: 205
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Technologijos Pakuotė / Korpusas Montavimo stilius Configuration Collector- Emitter Voltage VCEO Max Kolektoriaus ir Emiterio Stoties Įtampa Didžiausia vartų emiterio įtampa Nuolatinė kolektoriaus srovė esant 25 C Pd - skaidos galia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
STMicroelectronics IGBT N-Ch 600 Volt 3 Amp 7 090Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Si TO-252-3 SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 6 A 48 W - 65 C + 150 C STGD3NB60SD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBT 19 A - 600 V very fast IGBT 2 074Prieinamumas
Min.: 1
Daugkart.: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGP19NC60HD Tube


STMicroelectronics IGBT 4.5 A, 600 V very fast IGBT with Ultrafast diode 5 680Prieinamumas
Min.: 1
Daugkart.: 1

Si Through Hole Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGP3HF60HD Tube
STMicroelectronics IGBT Trench gate field-stop IGBT, M series 650 V, 120 A low loss 361Prieinamumas
Min.: 1
Daugkart.: 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2 Tube
STMicroelectronics IGBT Trench gate field-stop 1350 V, 35 A, soft-switching IH2 series IGBT 477Prieinamumas
600Tikėtina 2027-08-27
Min.: 1
Daugkart.: 1

Tube

STMicroelectronics IGBT Trench gate field-stop IGBT, M series 650 V, 4 A low loss 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 650 V 1.6 V - 20 V, 20 V 8 A 68 W - 55 C + 175 C STGD4M65DF2 Reel, Cut Tape, MouseReel
STMicroelectronics IGBT 4.5 A 600V IGBT 20V VGE 25A IFSM 18 450Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Si DPAK SMD/SMT Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGD3HF60HDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBT N-Ch 600 Volt 10 Amp 2 657Prieinamumas
Min.: 1
Daugkart.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.8 V - 20 V, 20 V 20 A 25 W - 55 C + 150 C STGF10NB60SD Tube
STMicroelectronics IGBT N-Ch 600 Volt 30 Amp 932Prieinamumas
Min.: 1
Daugkart.: 1

Si TO-247-3 Through Hole Single 600 V 2.5 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW20NC60V Tube
STMicroelectronics IGBT N-CHANNEL MFT 756Prieinamumas
Min.: 1
Daugkart.: 1

Si TO-247-3 Through Hole Single 600 V 1.8 V - 20 V, 20 V 80 A 250 W - 55 C + 150 C STGW39NC60VD Tube
STMicroelectronics IGBT Trench gate field-stop IGBT, 650 V, 50 A soft switching IH series in a TO-247 lo 983Prieinamumas
Min.: 1
Daugkart.: 1

Si TO-247-3 Through Hole Single 650 V 1.5 V - 20 V, 20 V 100 A 300 W - 55 C + 175 C HB2 Tube
STMicroelectronics IGBT Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT 1 086Prieinamumas
Min.: 1
Daugkart.: 1

Si Max247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 100 A 535 W - 55 C + 175 C M Tube
STMicroelectronics IGBT N Ch 600V 19A 2 686Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Si D2PAK-3 SMD/SMT Single 600 V 1.8 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGB19NC60HDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBT N-CH 7 A - 600V POWERMESH IGBT 2 972Prieinamumas
Min.: 1
Daugkart.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.2 V - 20 V, 20 V 15 A 25 W - 55 C + 150 C STGF7NB60SL Tube
STMicroelectronics IGBT IGBT 3 203Prieinamumas
Min.: 1
Daugkart.: 1

Si TO-220-3 FP Through Hole Single 600 V 2.5 V - 20 V, 20 V 25 A 80 W - 55 C + 150 C STGP7NC60HD Tube
STMicroelectronics IGBT Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 535Prieinamumas
Min.: 1
Daugkart.: 1

Si Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGWA40H120F2 Tube
STMicroelectronics IGBT 600V 65A N-Channel 965Prieinamumas
Min.: 1
Daugkart.: 1

Si Max247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 110 A 278 W - 55 C + 150 C STGY50NC60WD Tube
STMicroelectronics IGBT Automotive-grade trench gate field-stop IGBT, M series 650 V, 120 A low loss in 505Prieinamumas
Min.: 1
Daugkart.: 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2AG AEC-Q101 Tube
STMicroelectronics IGBT Trench gate field-stop 1350 V, 25 A, soft-switching IH2 series IGBT 545Prieinamumas
Min.: 1
Daugkart.: 1

Tube
STMicroelectronics IGBT N-Ch 600 Volt 14 Amp 2 991Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Si TO-252-3 SMD/SMT Single 600 V 2.5 V - 20 V, 20 V 25 A 70 W - 55 C + 150 C STGD7NC60HT4 Reel, Cut Tape, MouseReel


STMicroelectronics IGBT Trench gate field-stop IGBT, H series 600 V, 7 A high speed 4 862Prieinamumas
Min.: 1
Daugkart.: 1

Si Through Hole Single 600 V 1.5 V - 20 V, 20 V 14 A 24 W - 55 C + 175 C STGF7H60DF Tube

STMicroelectronics IGBT Trench gate field-stop IGBT M series, 650 V 75 A low loss 653Prieinamumas
Min.: 1
Daugkart.: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 120 A 468 W - 55 C + 175 C STGW75M65DF2 Tube


STMicroelectronics IGBT Trench gate field-stop IGBT, V series 600 V, 40 A very high speed 74Prieinamumas
1 000Tikėtina 2026-11-06
Min.: 1
Daugkart.: 1
: 1 000

Si D2PAK SMD/SMT Single 600 V 1.8 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGB40V60F Reel, Cut Tape, MouseReel
STMicroelectronics IGBT Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 434Prieinamumas
Min.: 1
Daugkart.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGW40H120F2 Tube

STMicroelectronics IGBT Trench gate field-stop 650 V, 40 A high speed HB series IGBT 580Prieinamumas
Min.: 1
Daugkart.: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGWA40H65FB Tube