ALM2402QDRRRQ1

Texas Instruments
595-ALM2402QDRRRQ1
ALM2402QDRRRQ1

Mfr.:

Description:
Precision Amplifiers Dual Opamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
600 kHz
170 mV/us
1 mV
1.5 nA
16 V
4.5 V
5 mA
400 mA
90 dB
110 nV/sqrt Hz
WSON-12
SMD/SMT
Shutdown
- 40 C
+ 125 C
ALM2402
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Precision Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 31,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALM2402-Q1 Dual Operational Amplifier

Texas Instruments ALM2402-Q1 Dual Operational Amplifier is a dual high-voltage, high-current op-amp. It includes protection features that are optimal for driving low impedances and/or high ESR capacitive loads. The ALM2402-Q1 from Texas Instruments operates with single or split power supplies from 5.0V to 16V and can output up to 400mA DC. Each op-amp includes over-temperature flag/shut-down. It also includes separate supply pins for each output stage that allow the user to apply a lower voltage on the output to limit the Voh. This reduces the on-chip power dissipation.

In Stock: 1 361

Stock:
1 361
Can Dispatch Immediately
On Order:
3 000
Expected 10/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,82 € 18,20 €
1,67 € 41,75 €
1,50 € 150,00 €
1,42 € 355,00 €
1,38 € 690,00 €
1,35 € 1 350,00 €
Full Reel (Order in multiples of 3000)
1,26 € 3 780,00 €
1,25 € 7 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.