Texas Instruments TLV2886 Operational Amplifier

Texas Instruments TLV2886 Operational Amplifier is a low-noise, wide-bandwidth, zero-drift operational amplifier. This amplifier is equipped with a proprietary MUX-friendly input design to enhance performance in multichannel, multiplexed applications. The TLV2886 operational amplifier operates over a 4.5V to 36V supply voltage range and features a 570µA low quiescent current. This amplifier offers 3µV offset voltage (maximum) and 0.01µV/°C offset voltage drift (maximum) over a -40°C to 125°C wide temperature range. The TLVx886 OP amplifier is available in industry-standard and micro-size packages to fit the most space-constrained applications. Typical applications include CRPS, analog input module, flow transmitter, pressure transmitter, merchant battery charger, and weigh scale.

Features

  • High DC precision:
    • 0.01μV/°C zero drift
    • 3μV low offset voltage
    • 160dB high PSRR
    • 160dB high CMRR
  • Excellent AC performance:
    • 5.4MHz gain bandwidth
    • 14V/µs slew rate
    • 9.2nV/√Hz low noise
  • Input to the negative rail, rail-to-rail output
  • 570µA low quiescent current
  • 4.5V to 36V supply voltage range
  • -40°C to 125°C operating temeperature range
  • Protection features:
    • Thermal shutdown
    • Phase reversal protection
    • Latch-up protection

Applications

  • Common Redundant Power Supply (CRPS)
  • Analog input module
  • Flow transmitter
  • Pressure transmitter
  • Merchant battery charger
  • Weigh scale

Difference Amplifier

Texas Instruments TLV2886 Operational Amplifier

Functional Block Diagram

Block Diagram - Texas Instruments TLV2886 Operational Amplifier
Paskelbta: 2026-05-11 | Atnaujinta: 2026-05-18