DIP-7 DC/DC Converters - Through Hole

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 9 - 36Vin Dual +/-15V@0.1A 5In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial + 85 C - 40 C ATA
TRACO Power DC/DC Converters - Through Hole 9-36Vin 24Vout 125mA 3W Iso DIP
91On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 24 V 125 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 5Vout 600mA 3W Iso DIP
74Expected 9/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 5 V 600 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
TRACO Power DC/DC Converters - Through Hole 10W 14-160Vin 3.3Vout 3A 1x1 metal case
66Expected 9/25/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 14 V 160 V 3.3 V 3 A 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR
Murata Power Solutions DC/DC Converters - Through Hole 12V IN 15V OUT
60Expected 10/20/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 18 V 15 V 240 mA - 10 V 240 mA 5.7 kV DIP-7 45.47 mm (1.79 in) 27.81 mm (1.095 in) 9.88 mm (0.389 in) Medical, Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - Through Hole 20V-5V 6W
45On Order
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 18 V 20 V 240 mA - 5 V 240 mA 5.7 kV DIP-7 45.47 mm (1.79 in) 27.81 mm (1.095 in) 9.88 mm (0.389 in) Medical, Industrial + 105 C - 40 C MGJ6
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case
5Expected 9/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 25 W 10 V 40 V 15 V 1 A - 15 V 1 A 1.5 kV DIP-7 50.8 mm (2 in) 40.6 mm (1.598 in) 9.3 mm (0.366 in) Industrial + 85 C - 40 C TEN 25WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 9Vout 112mA 1W Iso Reg DIP
70Expected 11/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 36 V 9 V 112 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C TDN 1WI
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 5V/500mA -5V/500mA 5W Iso DIP
50On Order
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 4.5 V 13.2 V 5 V 500 mA - 5 V 500 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 75 C - 40 C TDN 5WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 15Vout 333mA 5W Iso DIP
29Expected 10/23/2026
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 36 V 15 V 333 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 75 C - 40 C TDN 5WI
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin +/-05Vout +/-200mA 60Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 36 V 5 V 200 mA - 5 V 200 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin 12Vout 167mA 59Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 12 V 167 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin 15Vout 134mA 7Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 15 V 134 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin 3.3Vout 500mA 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 3.3 V 500 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C R2M
RECOM Power DC/DC Converters - Through Hole 2W 18-75Vin 05Vout 400mA 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 5 V 400 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C R2M
TRACO Power DC/DC Converters - Through Hole 9-18Vin 5Vout 400mA 2W DIP Iso 130Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 5 V 400 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 2
TRACO Power DC/DC Converters - Through Hole 9-18Vin 5V/200mA -5V/200mA 2W DIP Iso 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 5 V 200 mA - 5 V 200 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 2
TRACO Power DC/DC Converters - Through Hole 9-18Vin 12V/83mA -12V/83mA 2W DIP Iso 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 12 V 83 mA - 12 V 83 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 2
TRACO Power DC/DC Converters - Through Hole 18-36Vin 5Vout 400mA 2W DIP Iso 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 2
TRACO Power DC/DC Converters - Through Hole 4.5-10Vin 5Vout 600mA 3W Iso DIP 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 10 V 5 V 600 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 7.75 mm (0.305 in) Industrial + 70 C - 40 C TDL 3
TRACO Power DC/DC Converters - Through Hole 4.5-10Vin 15V/100mA -15V/100mA 3W DIP 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 10 V 15 V 100 mA - 15 V 100 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 3
TRACO Power DC/DC Converters - Through Hole 18-36Vin 5V/300mA -5V/300mA 3W Iso DIP 220Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 36 V 5 V 300 mA - 5 V 300 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 3
TRACO Power DC/DC Converters - Through Hole 18-36Vin 15V/100mA -15V/100mA 3W DIP 260Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 3
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 260Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 18 V 36 V 12 V 2.5 A 1.5 kV DIP-7 50.8 mm (2 in) 40.6 mm (1.598 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C TEN 25
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 120Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 10 V 40 V 15 V 2 A 1.5 kV DIP-7 50.8 mm (2 in) 40.6 mm (1.598 in) 9.3 mm (0.366 in) Industrial + 85 C - 40 C TEN 25WI