Vishay Potentiometers

Rezultatai: 1 704
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Terminacijos Stilius Gaminys Gaujų skaičius Atsparumas Kūgis Orientavimasis Vardinė dalia Nurodytoji įtampa tolerancija Elemento tipas Posūkių skaičius Veleno Type Veleno Skersmuo Veleno Ilgis Įvorės Dydis Jungiklio Type Skaičius Detents Tipas Veikimas IP Reitingas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
Vishay Potentiometers 2.2Kohms 20% Linear Metallic black, Gradient marking 98Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 kOhms Linear 1 W 46.9 V 20 % Cermet 1 Turn Knurled / Serrated Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 470K 20% A F2 BO e3 14Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice Potentiometers P11S 1 T 0 AA S X00 22K 20% A E3 27Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Through Hole Potentiometers 1 Gang 22 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 9.5 mm Modular Potentiometer IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 3watts 5Kohms 10% 16mm, slotted 8Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 5 kOhms Linear 3 W 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Rotary Metal 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay Potentiometers PRV4 F 0 GJ S 2K 10% A BO10 e3 35Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug 1 Gang 2 kOhms Linear Horizontal 2 W 53.2 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 0.875 in 1 Detent Industrial Potentiometer 25000 Cycle IP67 - 55 C + 125 C
Vishay / Sfernice Potentiometers P11S 1 Q 0 EB S W00 10K 20% A E3 34Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay Potentiometers NM 5Kohms 20% Metallic Black, Line Marking 32Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug 1 Gang 5 kOhms Linear Horizontal 1 W 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16
Vishay / Sfernice Potentiometers 10Kohms 10% 12.5mm Cermet Element 264Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 10 % Cermet 1 Turn Flatted / D 6.35 mm 19.05 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11H Bulk


Vishay / Sfernice Potentiometers 1/2W 100ohms 10% 155Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Through Hole Potentiometers 1 Gang 100 Ohms Linear Horizontal 500 mW (1/2 W) 7 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 55 C + 125 C P10 Bulk
Vishay / Sfernice Potentiometers 3W 4.7Kohms 10% 286Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 4.7 kOhms Linear 3 W 119.9 V 10 % Cermet 1 Turn Smooth 6 mm 50 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 1/2W 1Kohms 10% 146Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 22.4 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 55 C + 125 C P10 Bulk
Vishay / Sfernice Potentiometers 220Kohms 10% Linear Plastic black 151Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 220 kOhms Linear 560 mW 350 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 1.5w 100Kohms 10% 226Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1.22 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers 3watts 5Kohms 20% 25mm slotted 319Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 5 kOhms Linear 3 W 119.9 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Spectrol Potentiometers 300 OHM 1 TURN 45Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 300 Ohms Linear Vertical 2.75 W 37.1 V 10 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C Bulk


Vishay / Sfernice Potentiometers 3watts 50Kohms 20% 50mm, Round 120Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 1.8 W 300 V 20 % Cermet 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Heavy Duty 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
Vishay / Sfernice Potentiometers 1.5watt 5Kohms 20% 1 424Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers P11S 1 V 0 FL S Y00 22K 10% A E3 103Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Linear 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 1.5watt 4.7Kohms 20% 6mm dia shaft 20Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 4.7 kOhms Linear 1.5 W 84 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP68 - 55 C + 125 C P13SM Bulk
Vishay / Sfernice Potentiometers 1.5watt 10K 10% 507Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Log 1.5 W 122.5 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Spectrol Potentiometers 7/8" 2Kohms Conductive Plastic 98Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 1 W 500 VDC 20 % Conductive Plastic 1 Turn Smooth 6.35 mm 22 mm No Switch Without Detent Rotary 5000000 Cycle - 55 C + 125 C 357 Bulk
Vishay / Sfernice Potentiometers PE30 AC 2K2 20% A K6 BO e3 8Prieinamumas
60Pagal užsakymą
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 Turn Smooth / Slotted Rotary Metal PE30 Blister Pack
Vishay / Sfernice Potentiometers 12.5mm 100ohms 10% 1/4in slotted shaft 25Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 100 Ohms Linear 1 W 10 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 15.8 mm Modular Potentiometer - 40 C + 100 C P11P Bulk
Vishay / Sfernice Potentiometers 4.7Mohms 10% Linear Plastic black 20Prieinamumas
Min.: 1
Daugkart.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 4.7 MOhms Linear 20 mW (1/50 W) 350 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 10M 20% A BO e3 37Prieinamumas
Min.: 1
Daugkart.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 MOhms Linear 10 mW 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box