6438 Current Sense Resistors - SMD

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL1 R051 5% TAPE 375In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel CGS 51 mOhms 1 W 5 % 100 PPM / C 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT

TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL1 R01 5% TAPE 1In Stock
1 000Expected 9/22/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel CGS 10 mOhms 1 W 5 % 100 PPM / C 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL1 R047 5% TAPED 10In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel CGS 47 mOhms 1 W 5 % 100 PPM / C 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD SP1 220R 5% TAPED 497In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel S 220 mOhms 1 W 5 % 90 PPM / C 2515 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) - 55 C + 155 C Wirewound 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CurSen Resistor AEC-Q200 5 197In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel ULR 7.5 mOhms 1 W 1 % 2515 6438 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Element SMD/SMT AEC-Q200
TE Connectivity / AMP Current Sense Resistors - SMD CGS SL1 R022 5% TAPED 2In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel CGS 22 mOhms 1 W 5 % 100 PPM / C 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 2In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel ULR 7.5 mOhms 1 W 1 % 75 PPM / C 2515 6438 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL1 R005 5% TAPED Non-Stocked Lead-Time 37 Weeks
Min.: 1 000
Mult.: 500
: 500

Reel CGS 5 mOhms 1 W 5 % 100 PPM / C 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL1 R033 5% TAPED Non-Stocked Lead-Time 37 Weeks
Min.: 500
Mult.: 500
: 500

Reel CGS 33 mOhms 1 W 5 % 100 PPM / C 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
TE Connectivity Current Sense Resistors - SMD SP1 10R 1% LOOSE Non-Stocked Lead-Time 37 Weeks
Min.: 1 000
Mult.: 100
: 100

Reel S 10 Ohms 1.5 W 1 % 20 PPM / C 2515 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) - 55 C + 155 C Wirewound 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD SP1 120R 1% TAPED Non-Stocked Lead-Time 46 Weeks
Min.: 1 000
Mult.: 500
: 500

Reel S 120 Ohms 1.5 W 1 % 50 PPM / C 2515 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.54 mm (0.1 in) Wirewound 2 Terminal SMD/SMT
TE Connectivity / Holsworthy CGSSL1R015J
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL1 R015 5% TAPED Non-Stocked Lead-Time 37 Weeks
Min.: 1 000
Mult.: 500
: 500

Reel CGS 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy CGSSL1R068J
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL1 R068 5% TAPE Non-Stocked Lead-Time 37 Weeks
Min.: 500
Mult.: 500
: 500

Reel CGS 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy CGSSL2R015J
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL2 R015 5% TAPE Non-Stocked Lead-Time 37 Weeks
Min.: 500
Mult.: 500
: 500

Reel CGS 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy CGSSL2R01J
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL2 R01 5% TAPED Non-Stocked Lead-Time 37 Weeks
Min.: 500
Mult.: 500
: 500

Reel CGS 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy CGSSL2R022J
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL2 R022 5% TAPED Non-Stocked Lead-Time 37 Weeks
Min.: 500
Mult.: 500
: 500

Reel CGS 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy CGSSL2R033J
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL2 R033 5% TAPE Non-Stocked Lead-Time 37 Weeks
Min.: 500
Mult.: 500
: 500

Reel CGS 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy CGSSL2R047J
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL2 R047 5% TAPED Non-Stocked Lead-Time 37 Weeks
Min.: 500
Mult.: 500
: 500

Reel CGS 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy CGSSL2R051J
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL2 R051 5% TAPE Non-Stocked Lead-Time 37 Weeks
Min.: 500
Mult.: 500
: 500

Reel CGS 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy CGSSL2R068J
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL2 R068 5% TAPE Non-Stocked Lead-Time 37 Weeks
Min.: 500
Mult.: 500
: 500

Reel CGS 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy CGSSL3R005J
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL3 R005 5% TAPE Non-Stocked Lead-Time 37 Weeks
Min.: 500
Mult.: 500
: 500

Reel CGS 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy CGSSL3R015J
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL3 R015 5% TAPED Non-Stocked Lead-Time 37 Weeks
Min.: 500
Mult.: 500
: 500

Reel CGS 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy CGSSL3R01J
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL3 R01 5% TAPED Non-Stocked Lead-Time 37 Weeks
Min.: 500
Mult.: 500
: 500

Reel CGS 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy CGSSL3R022J
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL3 R022 5% TAPE Non-Stocked Lead-Time 37 Weeks
Min.: 500
Mult.: 500
: 500

Reel CGS 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) Metal Foil 2 Terminal SMD/SMT
TE Connectivity / Holsworthy CGSSL3R033J
TE Connectivity / Holsworthy Current Sense Resistors - SMD CGS SL3 R033 5% TAPED Non-Stocked Lead-Time 37 Weeks
Min.: 500
Mult.: 500
: 500

Reel CGS 2615 6438 6.48 mm (0.255 in) 3.81 mm (0.15 in) 2.84 mm (0.112 in) Metal Foil 2 Terminal SMD/SMT