S500 Kristalai

Rezultatai: 73
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
Citizen FineDevice Kristalai 50MHz 18pF HC49S THROUGH HOLE 964Prieinamumas
Min.: 1
Daugkart.: 1

50 MHz 18 pF 30 PPM 50 PPM HC-49/US - 10 C + 60 C Radial 100 Ohms 100 uW 11.5 mm 4.66 mm 3.5 mm HC-49/US Bulk
ECS Kristalai 50MHz 20pF SMD CRYSTAL 849Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 50MHz 25ppm 18pF -20C +70C 4 343Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 50.000 MHz 18pF ECS-33B2 +/-10/10 ppm -20 - +70C +/-2 ppm Aging 3225 4-SMD RoHS 2 260Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

50 MHz 18 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 30 Ohms 500 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Kristalai 50.000 MHz 8 pF +/-15/50 ppm -40 - +125C AEC-Q200 ECX-1637Q 2.0x1.6 mm RoHS 4 845Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

50 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 10 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel
ECS Kristalai 50.000 MHz 12 pF +/-20/50 ppm -40 - +125C AEC-Q200 ECX-33Q 3.2x2.5 mm RoHS 1 501Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
Citizen FineDevice Kristalai 5MHz 18pF HC49S THROUGH HOLE 997Prieinamumas
Min.: 1
Daugkart.: 1

5 MHz 18 pF 30 PPM 50 PPM HC-49/US - 10 C + 60 C Radial 150 Ohms 100 uW 11.5 mm 4.66 mm 3.5 mm HC-49/US Bulk
ECS Kristalai 50MHz 18pF 50ppm -40C +85C 48Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C SMD/SMT 80 Ohms 500 uW 10.3 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Kristalai 50MHz 25ppm 8pF -40C +85C 24Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 8 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Kristalai 50.000 MHz 8 pF ECS-33B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 393Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Kristalai 50.000 MHz 8pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 1 022Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 50.000 MHz 19 pF ECX-53 7/10 ppm -10 +70 C 15O Max. ESR 5 x 3.2 mm 2 Pad SMD RoHS 190Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 19 pF 7 PPM 10 PPM - 10 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS Kristalai 50.000 MHz 4pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 892Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 4 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 30 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Kristalai 50.000 MHz 12 pF ECS-33B +/-10/10 ppm -20 - +70C +/-1 ppm Aging 3225 4-SMD RoHS 299Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 12 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Kristalai 50MHz 25ppm 8pF -40C +85C 127Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai Crystal,50MHz, 15ppm, 10ppm,8pF,50 Ohms,Fundamental,-30 C 85 C,Surface Mount,4-SMD, No Lead,0.063" L x 0.047" W (1.60mm x 1.20mm),0.014" (0.35mm) 1 103Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 8 pF 10 PPM 15 PPM - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B Reel, Cut Tape, MouseReel
ECS Kristalai 50.000 MHz 19 pF ECX-53 7/15 ppm -40 +85 C 15O Max. ESR 5 x 3.2 mm 2 Pad SMD RoHS 843Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 19 pF 7 PPM 15 PPM - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS Kristalai 50MHz 18pF 50ppm -40C +85C 638Prieinamumas
Min.: 1
Daugkart.: 1

50 MHz 18 pF 30 PPM 50 PPM - 40 C + 85 C Radial 100 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Kristalai 50.000 MHz 19pF +/-10/20 ppm -40 - +105C 15ohm ESR ECX-32 4-SMD RoHS ECX-32 361Prieinamumas
1 000Tikėtina 2026-09-08
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 19 pF 10 PPM 20 PPM - 40 C + 105 C SMD/SMT 15 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 50MHz 8pF 50ppm -40C +125C 1 508Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 50MHz 18pF ESR 30 -40C +85C 310Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 50MHz 15ppm 10pF -40C +85C 4Prieinamumas
3 000Tikėtina 2026-09-01
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 10 pF 15 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 50.000 MHz 10 pF ECS-33B +/-7/15 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS
661Tikėtina 2026-11-10
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 7 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Kristalai 50 MHz crystal, 8pF 10ppm 15ppm , -40C - 85C ECS-33B2
2 000Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 8 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 30 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Kristalai 50 MHz crystal, 10pF 10ppm 20ppm , -40C - 85C ECS-33B2
2 000Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 10 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 30 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel