Kristalai

 Kristalai
Crystals are in stock with same day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many frquency timing crystal manufacturers including ABRACON, CTS, ECS, Epson, KYOCERA AVX, Mirco Crystal, NDK, TXC Corporation & more. 
More...

Please view our large selection of crystals below.
Rezultatai: 40 720
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
ECS Kristalai 25.000MHZ 18pF CSM-8M +/-20/50ppm -20C - 70C. 40 Ohm Fund. 7 x 5, 4 Pad RoHS 1 995Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 18 pF 20 PPM 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Kristalai 32.000 MHz 8 pF ECX-1247B2 +/-10/20ppm -40 - +85C +/-2 ppm Aging 1612 4-SMD RoHS 2 687Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 8 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B2 Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 32.7680KHZ 12.5PF SMD 11 742Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

NX3215SA Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 12.288MHZ 8PF SMD 4 381Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

NX Reel, Cut Tape, MouseReel
ECS Kristalai Compact SMD Tuning Fork Crystal 17 228Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 32.768kHz 7pF 20ppm -40C +125C AEC-Q200 6 914Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 32.786kHz 9pF 20ppm -40C +125C 8 435Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 9 pF 20 PPM 2 mm x 1.2 mm - 40 C + 125 C SMD/SMT 90 kOhms 0.5 uW 2 mm 1.2 mm 0.55 mm ECX-12Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 12.288MHz 12pF 20ppm -40C +125C AEC-Q200 3 119Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12.288 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 14.7456MHz 18pF 100ppm -40C +85C 1 000Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

14.7456 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz 18pF 100ppm -40C +85C 994Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 18 pF +/-30/100 ppm -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS 3 921Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 18 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 mW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 20MHz 25ppm 10pF -40C +125C 13 274Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

20 MHz 10 pF 25 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 27.12MHz 10ppm 10pF -20C +70C 22 661Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

27.12 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Kristalai 27.12MHz 25ppm 10pF -40C +125C 4 599Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27.12 MHz 10 pF 25 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 32MHz 10pF 30ppm -40C +125C AEC-Q200 5 600Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 8.192MHz 12pF AEC ESR 100 -40C +85C 8 799Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8.192 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai SMD Tuning Fork 32.768KHz, 20PPM, 6pF 4 920Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 6 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16 Reel, Cut Tape
ECS Kristalai 12.000 MHz 18pF CSM-7SSX +/-30/30 ppm -40 to +85 C 2.6mm H RoHS 1 802Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 18 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 2.6 mm CSM-7SSX Reel, Cut Tape
ECS Kristalai 16MHz 8 pF 10/20 ppm -40 +85 C 3225 Low aging 11 734Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
Crystek Corporation Kristalai 7.140628MHz 966Prieinamumas
Min.: 1
Daugkart.: 1

7.140628 MHz HC-49/S - 40 C + 85 C SMD/SMT 5 mm 01 Bulk
KYOCERA AVX Kristalai 37.4MHz 8pF AECQ200 2.05X1.65X.45mm 2 960Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

37.4 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
NDK Kristalai CRYSTAL 19.2000MHZ 7PF SMD 3 549Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 40MHZ 8PF SMD 2 372Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 pF - 30 C + 85 C SMD/SMT 10 uW 1 mm 0.8 mm 0.25 mm NX1008AA Reel, Cut Tape, MouseReel
ECS Kristalai 32.768kHz 9pF 20ppm -40C +85C AEC-Q200 6 089Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 32.768kHz 9pF 20ppm -40C +125C AEC-Q200 8 156Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200