Kristalai

 Kristalai
Crystals are in stock with same day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many frquency timing crystal manufacturers including ABRACON, CTS, ECS, Epson, KYOCERA AVX, Mirco Crystal, NDK, TXC Corporation & more. 
More...

Please view our large selection of crystals below.
Rezultatai: 40 864
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
Wurth Elektronik Kristalai WE-XTAL 40.0MHz 30ppm 5.0 x 3.2mm 1 493Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

40 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 27.0MHz 15ppm 1.6 x 1.2mm 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27 MHz 8 pF 15 PPM 15 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 150 Ohms 100 uW 1.6 mm 1.2 mm 0.4 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 13.560MHz 30ppm 3.2 x 2.5mm 2 890Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

13.56 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 26.0MHz 15ppm 2.0 x 1.6mm 3 820Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

26 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 48.0MHz 15ppm 2.0 x 1.6mm 2 914Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.5 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Kristalai 40.000MHz 8pF 10ppm -30 to +85 2 106Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 140
: 3 000

40 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 25.000MHz 12pF 30ppm -20 to +70 2 355Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 10 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 32.000MHz 8pF 15ppm -20 to +70 2 899Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 18 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape
Murata Electronics Kristalai 2.0x1.6x0.65mm 16MHz Crystal +/-40ppm Initial tolerance (Total) 3 871Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 10 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Kristalai 2.0x1.6mm 40.0MHz Crystal Unit +/-50ppm Initial tolerance 2 996Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 6 pF 50 PPM 65 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Kristalai 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 4 106Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Wurth Elektronik Kristalai WE-XTAL 14.318180MHz 50ppm 7.0 x 5.0mm 3 662Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

14.31818 MHz 16 pF 30 PPM 50 PPM 7.2 mm x 5.2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 7.2 mm 5.2 mm 1.2 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 8.0MHz 50ppm 7.0 x 5.0mm 1 389Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 10 pF 20 PPM 50 PPM 7.2 mm x 5.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 7.2 mm 5.2 mm 1.2 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Kristalai WE-XTAL 16.3840MHz 30ppm 3.2 x 2.5mm 2 255Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16.384 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 27.0MHz 20ppm 3.2 x 2.5mm 2 625Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 24.0MHz 50ppm 3.2 x 2.5mm 2 117Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 27.000MHz 10pF 10ppm -10 to +85 2 799Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 105 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 32.768kHz 12.5pF 20ppm -40 +85 3 077Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.7 kHz 12.5 pF 20 PPM 10 PPM 6.7 mm x 1.4 mm - 40 C + 85 C SMD/SMT 65 kOhms 1 uW 6.7 mm 1.4 mm 1.3 mm G5 Reel, Cut Tape, MouseReel
ABRACON Kristalai 32.768 KHZ 20PPM 12.5 PF 2 597Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 12.5 pF 20 PPM 6.7 mm x 1.5 mm - 40 C + 85 C SMD/SMT 65 kOhms 1 uW 6.7 mm 1.5 mm 1.4 mm WC146SM Reel, Cut Tape, MouseReel
Micro Crystal Kristalai 32.768 kHz 9.0 pF +/-100 PPM -40/+85C 594Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

32.768 kHz 9 pF 100 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Kristalai 32.768 kHz 7.0 pF +/-10 PPM -40/+85C 83Prieinamumas
Min.: 1
Daugkart.: 1

32.768 kHz 7 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A
Fox / Abracon Kristalai 4.9152MHz SERIES 37Prieinamumas
Min.: 1
Daugkart.: 1

4.9152 MHz 50 PPM 50 PPM HC-49/SLF - 20 C + 70 C Radial 150 Ohms 100 uW 11.35 mm 3.6 mm 3.6 mm HC49SLF Bulk
Fox / Abracon Kristalai 11.0592MHz SERIES 305Prieinamumas
1 000Tikėtina 2026-11-03
Min.: 1
Daugkart.: 1

11.0592 MHz 50 PPM 50 PPM HC-49/SLF - 20 C + 70 C Radial 60 Ohms 100 uW 11.35 mm 3.6 mm 3.6 mm HC49SLF Bulk
Fox / Abracon Kristalai 20.0MHz 30ppm 0C +70C 913Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
Fox / Abracon Kristalai 24MHz 20pF -40C +85C 30ppm 382Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel