ECX-53Q Serija Kristalai

Rezultatai: 22
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
ECS Kristalai 16MHz 8pF AEC ESR 50 -40C +150C 6 307Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 12.000 MHz 8 pF +/-25/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1 672Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 8 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 60 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 8.192MHz 12pF AEC ESR 100 -40C +85C 8 916Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8.192 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 28.63636MHz 20pF ESR 30 -40C +85C AEC 395Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

28.63636 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 8.000 MHz 12pF +/-30/150 ppm -40 - +150C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 4 581Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
ECS Kristalai 8.000 MHz 8pF +/-30/100 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1 136Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 8 pF 30 PPM 100 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 mOhms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 8.000 MHz 8pF +/-30/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1 953Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 8 pF 30 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 mOhms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 16.000 MHz 8 pF +/-25/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1 999Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 8 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 20.000 MHz 8 pF +/-25/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 943Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 8 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 16.000 MHz 12 pF 20/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 923Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 12 pF 20 PPM 50 PPM 5 mm x 3.2 mm x 1.1 mm - 40 C + 125 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
ECS Kristalai 25.000 MHz 12 pF 20/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1 193Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 12 pF 20 PPM 50 PPM 5 mm x 3.2 mm x 1.1 mm - 40 C + 125 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
ECS Kristalai 8.000 MHz 18 pF 10/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 945Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 18 pF 10 PPM 50 PPM 5 mm x 3.2 mm x 1.1 mm - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
ECS Kristalai ECX-53Q 8.000 MHz 18 pF 5032 2 pad AECQ 30/150 ppm -40 - +150C 100 Max ESR 3 842Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 18 pF 30 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 12MHz 12pF AEC ESR 80 -40C +85C 1 454Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 12MHz 8pF AEC ESR 60 -40C +150C 739Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 60 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 16MHz 12pF AEC ESR 50 -40C +125C 2 073Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 20MHz 8pF AEC ESR 40 -40C +150C 1 087Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 25MHz 12pF AEC ESR 30 -40C +125C 465Prieinamumas
1 000Tikėtina 2026-12-07
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 8MHz 12pF AEC ESR 100 -40C +125C 2 881Prieinamumas
10 000Tikėtina 2026-12-15
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 12 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 8MHz 8pF AEC ESR 100 -40C +125C 2 728Prieinamumas
4 980Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 8MHz 8pF AEC ESR 100 -40C +150C 721Prieinamumas
2 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 10MHz 8pF AEC ESR 100 -40C +150C Vykdymo Laikas 18 Savaičių
Min.: 1
Daugkart.: 1
: 1 000

10 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200