Shielded Ferito rutuliukai

Rezultatai: 1 482
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Skersmuo Kvalifikacija Pakavimas
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L132RG 74 848Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 0402 470ohm 25% 5A AEC-Q200 15 066Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T600RG 135 294Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T601NG 28 721Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T471RG 53 651Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0402 50R 25% Tol. High Current 19 673Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bourns Ferito rutuliukai CB,2x0.85x1.25mm,1000ohm,+/-25%,non-shdSMD 17 469Prieinamumas
Min.: 1
Daugkart.: 1
: 20 000

MH2029-T Ferrite Beads SMD/SMT 1 kOhms 1.6 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD 11 885Prieinamumas
Min.: 1
Daugkart.: 1
: 20 000

MH2029-T Ferrite Beads SMD/SMT 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferito rutuliukai 160,@100MHz,1005 AUDIO NOISE SUPRSION 24 594Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 200 Ohms 400 mA 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T331RG 24 312Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai CB,2x0.85x1.25mm,470ohm,+/-25%,non-shdSMD 12 707Prieinamumas
Min.: 1
Daugkart.: 1
: 20 000

MH2029-T Ferrite Beads SMD/SMT 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 5R0 0-15R Tol. UH Current 7 935Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Pulse Electronics Ferito rutuliukai 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 98 070Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai Chip Bead AEC-Q200 66 778Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 120Ohms RDC=0.25Ohms 400mA 116 469Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 201209 100R 5000mA 72 757Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 500 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 66 063Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferito rutuliukai WE-MPSA EMI 150Ohms 5A 10mOhms AEC-Q200 3 002Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 150 Ohms, 230 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 470Ohms RDC=0.15Ohms 1500mA 140 782Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 220Ohms RDC=0.18Ohms 1100mA 161 732Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 0402 600R 700mA 148 707Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 700 mA 25 % 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 160808 120R 2500mA 142 002Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 26Ohms RDC=0.007Ohms 6000mA 74 369Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferito rutuliukai 0603 120ohms 2000mA Power Line AEC-Q200 204 138Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 0402 220ohm 25% 5A AEC-Q200 9 731Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel