1.6 mm Ferrite Beads

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below
19 000On Order
Min.: 1
Mult.: 1
: 2 500

BLM31 _Z Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 2 A 25 % 75 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below
12 500On Order
Min.: 1
Mult.: 1
: 2 500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 120 Ohms 4 A 25 % 9 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below
99 487On Order
Min.: 1
Mult.: 1
: 2 500

BLM31KN_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 270 OHM Alternate Sizing Guide Below
17 000Expected 11/2/2026
Min.: 1
Mult.: 1
: 2 500

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 270 Ohms 4.5 A 25 % 16 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 4A 25% Alternate Sizing Guide Below
23 807Expected 1/4/2027
Min.: 1
Mult.: 1
: 2 500

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 470 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below
110 450On Order
Min.: 1
Mult.: 1
: 2 500

BLM31KN_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.9 A 25 % 38 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below
27 648Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 33 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 4A Monolithic 1206 SMD 54 392In Stock
60 000Expected 3/1/2027
Min.: 1
Mult.: 1
: 3 000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 4 A 30 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCG451611T230NG
217 735Expected 11/3/2026
Min.: 1
Mult.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA451611T560NG
2 000Expected 8/10/2026
Min.: 1
Mult.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1806 850 OHM
2 000Expected 9/16/2026
Min.: 1
Mult.: 1
: 2 000

LCMG Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 850 Ohms 1.5 A 30 % 100 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70ohms 25%
20 861On Order
Min.: 1
Mult.: 1
: 3 000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1000Ohm 350mA 0.5Ohms
13 438On Order
Min.: 1
Mult.: 1
: 3 000

WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 350 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 850Ohms 1500mA 0,1Ohms AEC-Q200
2 000On Order
Min.: 1
Mult.: 1
: 2 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 850 Ohms, 1.25 kOhms 1.5 A 100 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 270 OHM Alternate Sizing Guide Below
9 930On Order
Min.: 1
Mult.: 1
: 2 500

BLM31 _Z Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 270 Ohms 4.5 A 25 % 16 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM 2.5A Alternate Sizing Guide Below
7 500Expected 10/28/2026
Min.: 1
Mult.: 1
: 2 500

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz .5A Monolithic 1806 SMD
8 000Expected 12/21/2026
Min.: 1
Mult.: 1
: 2 000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 500 mA 300 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 80 OHMS 25%
30 000On Order
Min.: 1
Mult.: 1
: 2 000

LSMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads Multilayer Chip BD 1.1/1.6/3.2-Y3-300 35In Stock
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Bulk
Walsin WLBD3216HCU300PH
Walsin Ferrite Beads Chip Bead 3216HC(1206) 30 OHM +/-25%
2 990Expected 12/7/2026
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHM 3.0A
7 967On Order
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 1800 0.5A SMT
3 995Expected 10/26/2026
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 1.8 kOhms 500 mA 25 % 600 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2BFTTE601P
KOA Speer Ferrite Beads 1206 600ohm 25% 37In Stock
Min.: 1
Mult.: 1
: 3 000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 600ohm 25% 181In Stock
3 000Expected 4/26/2027
Min.: 1
Mult.: 1
: 3 000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 3A Monolithic 1206 SMD
94 822Expected 11/13/2026
Min.: 1
Mult.: 1
: 3 000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel