500 mA Ferrite Beads

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBA EMI 180Ohm 500mA .20Ohm AEC-Q200 7 869In Stock
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 4 000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 180 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohm 500mA .10Ohm AEC-Q200 2 879In Stock
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
0,144 €
Reel
0,127 €
Min.: 1
Mult.: 1
: 3 000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 500mA 0,3Ohms AEC-Q200 869In Stock
8 000Expected 11/10/2026
Cut Tape
0,215 €
0,181 €
0,159 €
0,127 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 4 000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 700 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 27 684In Stock
Cut Tape
0,112 €
0,082 €
0,065 €
0,058 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM Alternate Sizing Guide Below 50 000In Stock
Cut Tape
0,095 €
0,057 €
0,046 €
0,04 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 10 000
BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7 930In Stock
Cut Tape
0,146 €
0,066 €
0,057 €
0,046 €
Reel
0,02 €
Min.: 1
Mult.: 1
: 10 000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 870In Stock
40 000On Order
Cut Tape
0,163 €
0,115 €
0,089 €
0,08 €
Reel
0,039 €
Min.: 1
Mult.: 1
: 4 000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 380 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 36 680In Stock
Cut Tape
0,12 €
0,083 €
0,065 €
0,058 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 4 000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 380 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 155In Stock
4 000Expected 1/1/2027
Cut Tape
0,146 €
0,101 €
0,087 €
0,07 €
Reel
0,038 €
Min.: 1
Mult.: 1
: 4 000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 21 557In Stock
Cut Tape
0,129 €
0,079 €
0,071 €
0,062 €
Reel
0,034 €
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 020In Stock
Cut Tape
0,138 €
0,095 €
0,082 €
0,065 €
Reel
0,038 €
Min.: 1
Mult.: 1
: 4 000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 5 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 12 364In Stock
Cut Tape
0,138 €
0,10 €
0,078 €
0,07 €
Reel
0,038 €
Min.: 1
Mult.: 1
: 4 000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 13 321In Stock
Cut Tape
0,086 €
0,057 €
0,045 €
0,04 €
Reel
0,029 €
Min.: 1
Mult.: 1
: 4 000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3 270In Stock
Cut Tape
0,138 €
0,095 €
0,082 €
0,065 €
Reel
0,035 €
Min.: 1
Mult.: 1
: 4 000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 10 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 140 OHM 25% Alternate Sizing Guide Below 8 789In Stock
Cut Tape
0,138 €
0,10 €
0,078 €
0,07 €
Reel
0,038 €
Min.: 1
Mult.: 1
: 4 000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 140 Ohms 500 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3 150In Stock
Cut Tape
0,172 €
0,12 €
0,102 €
0,083 €
Reel
0,039 €
Min.: 1
Mult.: 1
: 4 000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 47 OHM 25% Alternate Sizing Guide Below 8 048In Stock
8 000Expected 1/15/2027
Cut Tape
0,12 €
0,087 €
0,068 €
0,061 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4 000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1 854In Stock
8 000Expected 1/28/2027
Cut Tape
0,138 €
0,094 €
0,081 €
0,065 €
Reel
0,035 €
Min.: 1
Mult.: 1
Max.: 12 000
: 4 000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 389In Stock
Cut Tape
0,37 €
0,26 €
0,20 €
0,179 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 4 000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 500 mA 25 % 210 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below 7 311In Stock
4 000Expected 11/18/2026
Cut Tape
0,327 €
0,232 €
0,18 €
0,16 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 4 000
BLM18EG_xH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 390 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 86In Stock
40 000Expected 1/26/2027
Cut Tape
0,404 €
0,282 €
0,241 €
0,179 €
Reel
0,099 €
Min.: 1
Mult.: 1
: 4 000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 210 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7 889In Stock
Cut Tape
0,353 €
0,248 €
0,192 €
0,171 €
Reel
0,087 €
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 210 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7 040In Stock
Cut Tape
0,335 €
0,234 €
0,181 €
0,162 €
Reel
0,093 €
Min.: 1
Mult.: 1
: 4 000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 200 OHM 25% Alternate Sizing Guide Below 7 551In Stock
Cut Tape
0,155 €
0,111 €
0,087 €
0,077 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 4 000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 50MHz 25%Ohm 25% 1608 AEC-Q200 6 234In Stock
Cut Tape
0,163 €
0,118 €
0,092 €
0,083 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4 000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 500 mA 25 % 250 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel