Specialty Ceramic Capacitors

Rezultatai: 2 289
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Talpa Nurodytoji įtampa Terminacijos Stilius Ilgis Plotis Gaminys Dielektrikas tolerancija Minimali darbinė temperatūra Didžiausia darbinė temperatūra Skersmuo Serija Kvalifikacija Pakavimas
Murata Electronics Specialty Ceramic Capacitors 68UF 25V 20% 2220 588Prieinamumas
1 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 200

68 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Specialty Ceramic Capacitors 22UF 63V 20% 2220 6 751Prieinamumas
13 500Pagal užsakymą
Min.: 1
Daugkart.: 1
: 500

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Specialty Ceramic Capacitors 22UF 100V 20% 2220 4 169Prieinamumas
10 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 500

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Specialty Ceramic Capacitors 47UF 35V 20% 2220 2 598Prieinamumas
1 500Tikėtina 2027-09-02
Min.: 1
Daugkart.: 1
: 500

47 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Specialty Ceramic Capacitors 47UF 35V 20% 2220 961Prieinamumas
Min.: 1
Daugkart.: 1
: 200

47 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
TDK Specialty Ceramic Capacitors D:48mm 50kVdc 1000pF Z5T 10% 54Prieinamumas
Min.: 1
Daugkart.: 1

1 nF 50 kVDC Screw 35 mm (1.378 in) High Voltage Ceramic Capacitors Z5T 10 % + 10 C + 85 C 48 mm UHV Bulk
TDK Specialty Ceramic Capacitors D:30mm 50kVdc 200pF Z5T 10% 94Prieinamumas
Min.: 1
Daugkart.: 1

200 pF 50 kVDC Screw 35 mm (1.378 in) High Voltage Ceramic Capacitors Z5T 10 % + 10 C + 85 C 30 mm UHV Bulk
TDK Specialty Ceramic Capacitors D:34mm 50kVdc 400pF Z5T 10% 37Prieinamumas
Min.: 1
Daugkart.: 1

400 pF 50 kVDC Screw 35 mm (1.378 in) High Voltage Ceramic Capacitors Z5T 10 % + 10 C + 85 C 34 mm UHV Bulk
TDK Specialty Ceramic Capacitors D:60mm 30kVdc 2700pF Z5T 10% 42Prieinamumas
Min.: 1
Daugkart.: 1

2.7 nF 30 kVDC Screw 26 mm (1.024 in) High Voltage Ceramic Capacitors Z5T 10 % + 10 C + 85 C 60 mm UHV Bulk
TDK Specialty Ceramic Capacitors 1uF 500volt Ceralink (LP) L-Style Lead 1 759Prieinamumas
2 000Tikėtina 2027-01-25
Min.: 1
Daugkart.: 1
: 1 000

1 uF 500 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT Ceramic 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Specialty Ceramic Capacitors 0.25uF 900volts (LP) Ceralink L-Leads 2 259Prieinamumas
3 000Tikėtina 2026-10-16
Min.: 1
Daugkart.: 1
: 1 000

250 nF 900 VDC SMD/SMT 10.84 mm (0.427 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Specialty Ceramic Capacitors 0.5uF 700V Ceralink LowProfile 3 243Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

500 nF 700 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Specialty Ceramic Capacitors 0.25uF 900volts Ceralink J-Lead 2 239Prieinamumas
2 000Tikėtina 2026-10-13
Min.: 1
Daugkart.: 1
: 1 000

250 nF 900 VDC SMD/SMT 7.14 mm (0.281 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Specialty Ceramic Capacitors CeraLink FA2 2uF 500V 7'' AEC-Q200 137Prieinamumas
Min.: 1
Daugkart.: 1
: 110

2 uF 500 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Specialty Ceramic Capacitors CeraLink FA3 3uF 500V 7'' AEC-Q200 300Prieinamumas
200Tikėtina 2026-11-20
Min.: 1
Daugkart.: 1
: 100

3 uF 500 VDC SMD/SMT 7.4 mm (0.291 in) 9 mm (0.354 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
TDK Specialty Ceramic Capacitors CeraLink FA2 1uF 700V 7'' AEC-Q200 421Prieinamumas
Min.: 1
Daugkart.: 1
: 110

1 uF 700 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Specialty Ceramic Capacitors 900V 0.5uF Ceralink Flex Assembly 2
594Prieinamumas
Min.: 1
Daugkart.: 1
: 500

500 nF 900 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
Vishay Specialty Ceramic Capacitors 2000pF 10% 40kVDC 36Prieinamumas
Min.: 1
Daugkart.: 1

27 kVAC, 40 kVDC Bulk
TDK Specialty Ceramic Capacitors Inline MEGA Cap,2220,C0G,1000V,20nF,+/-5%,6.4mm AEC-Q200 390Prieinamumas
Min.: 1
Daugkart.: 1
: 400

20 nF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors C0G (NP0) 5 % - 55 C + 125 C CA Reel, Cut Tape, MouseReel
TDK Specialty Ceramic Capacitors Inline MEGA Cap,2220,X6T,450V,2.2uF,+/-20%,6.4mm AEC-Q200 319Prieinamumas
Min.: 1
Daugkart.: 1
: 400

2.2 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X6T 20 % - 55 C + 105 C CA Reel, Cut Tape, MouseReel
Murata Electronics Specialty Ceramic Capacitors 10UF 100V 20% 2220 746Prieinamumas
1 000Tikėtina 2026-12-07
Min.: 1
Daugkart.: 1
: 1 000

10 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Specialty Ceramic Capacitors 911Prieinamumas
Min.: 1
Daugkart.: 1
: 500

47 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Specialty Ceramic Capacitors 22UF 50V 20% 3 612Prieinamumas
19 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Specialty Ceramic Capacitors 10UF 100V 20% 2220 2 634Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

10 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Specialty Ceramic Capacitors 100Volts 1000pF 20% Single Layer Cap 400Prieinamumas
Min.: 100
Daugkart.: 100
: 100

1 nF 100 VDC SMD/SMT 1.27 mm (0.05 in) 1.27 mm (0.05 in) Single Layer Capacitors - SLC 20 % + 10 C + 85 C 116 Reel