Couplers Signal Kondicionavimas

Rezultatai: 1 444
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Dažnis Dažnių diapazonas Duomenų Srauto Pralaidumas Varža Terminacijos Stilius Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
TTM Technologies Signal Kondicionavimas 225-400MHz IL:.55dB VSWR:1.40 -55 to 85C 1 422Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Signal Conditioning Couplers 225 MHz to 400 MHz SMD/SMT 25.4 mm x 12.19 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Kondicionavimas 5.0-6.0GHz IL:.25dB VSWR:1.21 -55 to 85C 9 560Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Signal Conditioning Couplers 4.8 GHz to 6 GHz SMD/SMT 10.16 mm x 5.08 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits Signal Kondicionavimas 20 dB SMT Bi-Directional Coupler, 700 - 2700 MHz, 50? 59Prieinamumas
Min.: 1
Daugkart.: 1
: 100

Signal Conditioning Couplers 2.7 GHz 700 MHz to 2.7 GHz 50 Ohms SMD/SMT 25.4 mm x 12.7 mm x 1.3 mm - 55 C + 105 C BDCH Reel, Cut Tape, MouseReel
Mini-Circuits Signal Kondicionavimas 35 dB SMT Bi-Directional Coupler, 700 - 2700 MHz, 50? 52Prieinamumas
Min.: 1
Daugkart.: 1
: 100

Signal Conditioning Couplers 2.7 GHz 700 MHz to 2.7 GHz 50 Ohms SMD/SMT 25.4 mm x 12.7 mm x 1.3 mm - 55 C + 105 C BDCH Reel, Cut Tape, MouseReel
Mini-Circuits Signal Kondicionavimas 19 dB SMT Bi-Directional Coupler, 30 - 520 MHz, 50ohm 410Prieinamumas
Min.: 1
Daugkart.: 1
: 100

Signal Conditioning Couplers 520 MHz 30 MHz to 520 MHz 50 Ohms SMD/SMT - 40 C + 85 C RDC Reel, Cut Tape, MouseReel
Taoglas Signal Kondicionavimas Multiband GNSS Hybrid Coupler 9 431Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Signal Conditioning Couplers 1.15 GHz to 1.63 GHz 480 MHz SMD/SMT 6.35 mm x 5.08 mm x 1.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
MACOM Signal Kondicionavimas 5-1000MHz Iso.17dB Coupling 10dB 5 738Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000
Signal Conditioning Couplers 5 MHz to 1 GHz 995 MHz 50 Ohms SMD/SMT SM-22 - 40 C + 85 C Reel, Cut Tape, MouseReel
Marki Microwave Signal Kondicionavimas MC16-0222SM is a MMIC 2-22 GHz Directional Coupler. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MC16-0222SM is available as a 4 X 4 mm QFN package. 51Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Couplers 2 GHz to 22 GHz 2 GHz to 22 GHz SMD/SMT - 55 C + 100 C
Fairview Microwave Signal Kondicionavimas SMA 90 Degree Hybrid Coupler from 1.4 GHz to 2.5 GHz Rated to 50 Watts
2Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Couplers 2.5 GHz 1.4 GHz to 2.5 GHz Bag
Fairview Microwave Signal Kondicionavimas SMA 180 Degree Hybrid Coupler from 4 GHz to 18 GHz Rated to 50 Watts
1Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Couplers 18 GHz 4 GHz to 18 GHz Bag
Marki Microwave Signal Kondicionavimas A high power type N-connectorized bidirectional coupler capable of operation to 18 GHz. This coupler features a unique air-line construction that simultaneously enables extremely low loss and high directivity. 3Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Couplers 50 Ohms Connector - 40 C + 100 C
TTM Technologies Signal Kondicionavimas 4.7-5.9GHz IL-.17dB Mean Coupling 19.7dB 4 914Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Signal Conditioning Couplers 4.7 GHz to 5.9 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas LTCC COUPLER 2.4-2.5/4.9-5.85GHz 16 140Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Signal Conditioning Couplers 2.45 GHz, 5.375 GHz 100 MHz, 950 MHz 50 Ohms SMD/SMT 0202 (0605 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TTM Technologies Signal Kondicionavimas 2300-2700MHz IL.18dB VSWR:1.22 -55 to 95C 1 968Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Signal Conditioning Couplers 2.3 GHz to 2.7 GHz 50 Ohms SMD/SMT 6.35 mm x 5.08 mm - 55 C + 95 C Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Kondicionavimas PLEASE SEE SUGGESTED ALTERNATE FSSCSR1N2G44H4PE-AJ 4 653Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Signal Conditioning Couplers 698 MHz to 2.69 GHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C FI Reel, Cut Tape, MouseReel
TTM Technologies Signal Kondicionavimas 2.3-2.7GHz IL .3dB VSWR 1.2 -55C to 85C 1 982Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Signal Conditioning Couplers 2.3 GHz to 2.7 GHz SMD/SMT - 55 C + 140 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Kondicionavimas 2.3-2.7GHz IL:.25dB VSWR:1.22 -55 to 85C 1 997Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Signal Conditioning Couplers 2.3 GHz to 2.7 GHz SMD/SMT 6.35 mm x 5.08 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Kondicionavimas 1800-2300MHz IL:.25dB VSWR:1.33 3 552Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Signal Conditioning Couplers 1.8 GHz to 2.3 GHz 50 Ohms SMD/SMT 6.35 mm x 5.08 mm - 55 C + 95 C Reel, Cut Tape, MouseReel
Mini-Circuits Signal Kondicionavimas Core & Wire 90 degree Hybrid, 30 - 100 MHz, 50ohm 21Prieinamumas
100Tikėtina 2026-11-30
Min.: 1
Daugkart.: 1

Signal Conditioning Couplers SMD/SMT JSPQW
Mini-Circuits Signal Kondicionavimas 10.7 dB SMT Directional Coupler, 5 - 500 MHz, 50? 24Prieinamumas
Min.: 1
Daugkart.: 1
: 100

Signal Conditioning Couplers 5 MHz to 500 MHz 50 Ohms SMD/SMT QQQ130 - 40 C + 85 C LRDC Reel, Cut Tape, MouseReel
Mini-Circuits Signal Kondicionavimas DIR COUP / SURF MT / RoHS 128Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Signal Conditioning Couplers 5 MHz to 1 GHz 50 Ohms SMD/SMT - 40 C + 85 C TCD Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas 3.4-5.95GHz 17 780Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Signal Conditioning Couplers 3.4 GHz to 5.95 GHz 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
Mini-Circuits Signal Kondicionavimas DIR COUP / SURF MT / RoHS 752Prieinamumas
1 500Tikėtina 2026-10-12
Min.: 1
Daugkart.: 1
: 100

Signal Conditioning Couplers 450 MHz to 1 GHz 50 Ohms SMD/SMT - 40 C + 85 C ADC Reel, Cut Tape, MouseReel
Mini-Circuits Signal Kondicionavimas 10 dB SMT Directional Coupler, 5 - 750 MHz, 50? 55Prieinamumas
Min.: 1
Daugkart.: 1
: 100

Signal Conditioning Couplers 5 MHz to 750 MHz 50 Ohms SMD/SMT 3128 (7971 metric) - 40 C + 85 C JDC Reel, Cut Tape, MouseReel
Mini-Circuits Signal Kondicionavimas 6.3 dB SMT Bi-Directional Coupler, 800 - 1600 MHz, 50? 164Prieinamumas
Min.: 1
Daugkart.: 1
: 100

Signal Conditioning Couplers 800 MHz to 1.6 GHz 50 Ohms SMD/SMT 7.62 mm x 6.35 mm x 1.32 mm - 55 C + 100 C BDCA Reel, Cut Tape, MouseReel