Pramoninis Automatizavimas

Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS
SparkFun Srovės jutikliai - pramoniniai This non-invasive current sensor (also known as a "split core current transformer") can be clamped around the supply line of an electrical load to tell you how much current is passing through it. It does this by acting as an inductor and responding t 2Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Mokomieji robotikos rinkiniai This pan/tilt bracket consists of two brackets and all the hardware you need to attach them to make a pan/tilt mechanism using two servo motors. We recommend our small servo motors listed below.Note: Servos are not included. The sub-micro servo size 4Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Klaviatūros Keypad - 12 Button
484Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun Nuolatinės srovės ventiliatoriai The Raspberry Pi 4 Case Fan works with Raspberry Pi 4 and the Raspberry Pi 4 Case. Designed for overclockers and other power users it keeps your Raspberry Pi 4 at a comfortable operating temperature even under heavy load. The temperature-controlled 7Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Mokomieji robotikos rinkiniai This is the Wheel Encoder Kit from DAGU a simple add-on to any wheeled robot that can help measure the speed or distance the chassis travels. Each wheel encoder kit consists of two neodymium 8-pole magnets with rubber hubs and two hall-effect sensor 28Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Nuolatinės srovės elektros varikliai These are a pair of right angle hobby gearmotors from DAGU. These gearmotors are the same ones utilized in the Magician Chassis and RedBot Kit and offer a cheap and easy to use setup to get your wheels turning. Due to these gear motors being at a ri 10Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun RD kabelių rinkiniai This is a basic SMA (Sub-Miniature A) male to female connector cable. Each cable is 25cm (9.8in.) long with RG174 housing. The SMA connectors at each end are small enough for most consumer GPS cellular and other RF applications and they use a threa 387Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun USB Kabeliai / IEEE 1394 Kabeliai You've got the wrong USB cable. It doesn't matter which one you have it's the wrong one. But what if you could have the right one? What if you could have the right one every time? Enter: The SparkFun 4-in-1 Multi-USB Cable. The SparkFun 4-in-1 Multi
9Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun USB Kabeliai / IEEE 1394 Kabeliai You've got the wrong USB cable. It doesn't matter which one you have it's the wrong one. But what if you could have the right one? What if you could have the right one every time? Enter: The SparkFun 4-in-1 Multi-USB Cable. The SparkFun 4-in-1 Multi
16Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun RD kabelių rinkiniai When experimenting with GPS or RF it can be very handy to have the antenna on the top of your house or outside with a clear view of the sky while you stay in doors and warm at your keyboard. This 10m (33') SMA extension does a great job of connecting 19Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun RD kabelių rinkiniai This is a 300mm (1 foot) Male TNC to Male SMA cable with injection molded stress-relief boots. This is an excellent cable for connecting one of our RTK development boards to a high quality 'UFO' style GNSS antenna. Able to withstand harsh environment 23Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun RD kabelių rinkiniai This is a 10 meter (33 ft) long Male TNC to Male SMA cable with injection molded stress-relief boots. This is an excellent cable for connecting one of our RTK development boards to a high quality 'UFO' style GNSS antenna. It's long enough to connect 8Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun RD kabelių rinkiniai This is a basic SMA (Sub-Miniature A) male to female connector cable. Each cable is 1M (39.3in.) long with RG174 housing. The SMA connectors at each end are small enough for most consumer GPS cellular and other RF applications and they use a thread 138Prieinamumas
12Tikėtina 2026-08-19
Min.: 1
Daugkart.: 1
SparkFun RD kabelių rinkiniai This is a basic RP-SMA (Reverse Polarity Sub-Miniature A) male to female connector cable. Each cable is 1M (39.3in.) long with RG174 housing. The RP-SMA connectors at each end are small enough for most consumer GPS cellular and other RF application 93Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun USB Kabeliai / IEEE 1394 Kabeliai This is a USB-C to USB-C power charging cable. It comes with a flexible tangle free silicone coating. Coming in at 3m (9.84') giving you plenty of length to work on your project without needing to be right next to the power source.This cable support
14Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Mokomieji robotikos rinkiniai This is a 6 wire slip ring a remarkably simple electromechanical assembly that allows electronic signals to be passed through its rotating innards. Commonly you'd find slip rings in wind turbines radar antennae or anything else that requires cont 155Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun Magneto viela Magneto viela Kit 254Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Stepper Motors Stepper Motor w/ Cable 50Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun Mokomieji robotikos rinkiniai This vacuum pump really sucks! This pump operates at 12V and has enough suction for most small projects. We even used one to make our very own universal gripper using coffee grounds balloon and some other parts.Features:12V motor12W operation1/4" ba 70Prieinamumas
Min.: 1
Daugkart.: 1
Ne
SparkFun USB Kabeliai / IEEE 1394 Kabeliai A USB A to Micro B cable specifically for use with the micro:bit. It measures 0.3m and handles both power and USB 2.0 data rates.
5Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Vairalazdės This is a "deluxe" joystick knob very similar to the thumb pads on PlayStation controllers. We specifically carry this knob to pair with our 16mm Deluxe Thumb Joystick. 37Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Stepper Motors When you need exact positioning and repeatability rather than just raw speed a DC motor won't cut it; you need a stepper. This Small Stepper Motor is the perfect solution for small-scale robotics gauges dials and camera mechanisms.Unlike standard 20Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Nuolatinės srovės elektros varikliai These micro gearmotors are incredibly tough and feature full metal gears. They have a gear ratio of 50:1 and operate up to 12 volts and have a stall torque of 20 oz-in. and a max speed of 460 RPM. Each micro gearmotor sports a 3mm D-shaft.Note: The m 1Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Mokomieji robotikos rinkiniai Slip Ring 3 Wire (10A) 5Prieinamumas
50Tikėtina 2026-08-19
Min.: 1
Daugkart.: 1

SparkFun Mokomieji robotikos rinkiniai This is a 12 wire slip ring a remarkably simple electromechanical assembly that allows electronic signals to be passed through its rotating innards. Commonly you'd find slip rings in wind turbines radar antennae or anything else that requires con 42Prieinamumas
Min.: 1
Daugkart.: 1