GNSS / GPS Modules

 GNSS / GPS Modules
GPS Modules and GNSS Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many GPS and GNSS module manufacturers including Kaga FEI, Quectel, u-blox & more.
More...

Please view our large selection of gps modules and gnss modules below.
Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
u-blox GNSS / GPS Modules L1/L5 dual-band GNSS receiver for meter-level accuracy in urban environments 1 795In Stock
5 000Expected 1/28/2027
Cut Tape
9,61 €
Reel
9,61 €
Min.: 1
Mult.: 1
: 500
320 kHz 2 Channel 28 s 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M10 GNSS System-in-Package ROM, XTAL, 1.8V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel 4 573In Stock
Cut Tape
5,24 €
Reel
5,24 €
Min.: 1
Mult.: 1
: 1 000
1.3 V 1.98 V I2C, UART + 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox D9 correction data module QZSS L6-band receiver with CLAS and Madoca raw data output
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
599In Stock
47,02 €
43,03 €
35,28 €
28,22 €
Min.: 1
Mult.: 1
u-blox GNSS / GPS Modules u-blox F9 dual band L1/L5 GNSS module high precision Professional Grade LGA, 16x12 mm, 250 pcs/reel 128In Stock
2 500On Order
Cut Tape
105,40 €
101,17 €
97,14 €
94,13 €
Reel
94,13 €
Min.: 1
Mult.: 1
: 250
NEO-F9P 400 kHz 2.7 V 3.6 V + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M9 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 1 730In Stock
17 798Expected 11/9/2026
Cut Tape
11,94 €
11,28 €
Reel
11,28 €
Min.: 1
Mult.: 1
: 500
1.561098 GHz, 1.57542 GHz, 1.602 GHz 3 V 3 V 43 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel 471In Stock
4 000Expected 12/31/2026
Cut Tape
113,30 €
108,93 €
106,49 €
100,24 €
Reel
100,24 €
Min.: 1
Mult.: 1
: 250
ZED-F9P 2.7 V 3.6 V I2C, SPI, UART, USB + 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 Dual band L1/L5 GNSS Module 1 239In Stock
2 750Expected 1/28/2027
Cut Tape
106,19 €
103,85 €
101,36 €
93,23 €
Reel
93,23 €
Min.: 1
Mult.: 1
: 250
ZED-F9P 2.7 V 3.6 V 68 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Dead Reckoning LGA, 17x22 mm, 250 pcs/reel 554In Stock
750Expected 1/7/2027
Cut Tape
137,12 €
131,64 €
126,34 €
122,53 €
Reel
122,53 €
Min.: 1
Mult.: 1
: 250
2.7 V 3.6 V I2C, UART, USB + 85 C GPS, GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, RTK rover up to 10 Hz (requires external correction) (Airoha 3335) 70In Stock
Cut Tape
35,26 €
30,84 €
29,31 €
27,21 €
26,41 €
Reel
24,73 €
Min.: 1
Mult.: 1
: 500
135 Channel 12 s 1 m 1.75 V 1.98 V I2C, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
M5Stack GNSS / GPS Modules GPS/BDS Unit v1.1 (AT6668) 147In Stock
58Expected 11/25/2026
8,56 €
Min.: 1
Mult.: 1
31.64 mA
M5Stack GNSS / GPS Modules GPS/BDS Unit with SMA Antenna (AT6668) 41In Stock
10,75 €
Min.: 1
Mult.: 1
1.555 GHz to 1.58 GHz 40.9 mA
Quectel GNSS / GPS Modules Dual Band L1+Navic, integrated antenna, (ST Teseo V) - for Indian market only
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
176In Stock
Cut Tape
26,76 €
24,86 €
23,62 €
21,91 €
Reel
20,24 €
Min.: 1
Mult.: 1
: 250
1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 32 s 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Flash, Crystal, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 2 659In Stock
Cut Tape
33,09 €
31,42 €
25,76 €
20,65 €
Reel
20,65 €
Min.: 1
Mult.: 1
: 500
NEO-M8U 1.602 GHz 72 Channel 30 s, 33 s, 39 s, 57 s 2.5 m, 3 m, 4 m 3 V 3 V 67 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 12x16 mm, 250 pcs/reel 1 608In Stock
Cut Tape
18,89 €
17,96 €
14,71 €
11,77 €
Reel
11,77 €
Min.: 1
Mult.: 1
: 500
NEO-M8 1.575 GHz 72 Channel 26 s 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Quectel LC29HBAEK
Quectel GNSS / GPS Modules
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
1In Stock
123,71 €
Min.: 1
Mult.: 1
Taoglas GNSS / GPS Modules L1/L5 + L-Band Front End Module 100In Stock
Cut Tape
19,52 €
17,35 €
16,22 €
14,93 €
Reel
13,79 €
Min.: 1
Mult.: 1
: 600
+ 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 17x22.4mm, 250 pcs/reel 71In Stock
2 000On Order
Cut Tape
41,87 €
39,78 €
32,63 €
26,13 €
Reel
26,13 €
Min.: 1
Mult.: 1
: 250
1.57542 GHz 72 Channel 29 s 2.5 m 3 V 3 V 24 mA UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel 326In Stock
Cut Tape
97,51 €
87,75 €
74,56 €
59,66 €
Reel
59,66 €
Min.: 1
Mult.: 1
: 250
1.602 GHz 72 Channel 29 s, 30 s, 45 s, 34 s 2.5 m, 4 m, 3 m 2.7 V 3.6 V 10 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F10 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 792In Stock
4 500On Order
Cut Tape
12,54 €
12,53 €
11,86 €
Reel
11,86 €
Min.: 1
Mult.: 1
: 500
NEO-F10N 28 s 1.5 m 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Taoglas GNSS / GPS Modules Multi-Band GNSS L1/L2/L5 Frond End active circuitry 301In Stock
Cut Tape
25,35 €
21,43 €
19,36 €
Reel
18,24 €
17,86 €
Min.: 1
Mult.: 1
: 100
+ 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW LCC, 9.6x14 mm, 500 pcs/reel 8 808In Stock
Cut Tape
31,42 €
27,15 €
22,27 €
17,81 €
Reel
17,81 €
Min.: 1
Mult.: 1
: 500
CAM-M8 10 MHz 72 Channel 45 s 4 m 2.7 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel 433In Stock
Cut Tape
94,31 €
84,88 €
72,15 €
57,71 €
Reel
57,71 €
Min.: 1
Mult.: 1
: 250
1.57542 GHz 72 Channel 29 s 2.5 m 3 V 3 V 25 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, XTAL, 1.8/3V LCC, 9.7x10 mm, 500 pcs/reel 2 056In Stock
18 500On Order
Cut Tape
6,39 €
6,38 €
5,75 €
Reel
5,75 €
Min.: 1
Mult.: 1
: 500
MAX-M10 1.8 V 5.5 V I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Automotive dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel 658In Stock
Cut Tape
51,60 €
37,91 €
32,22 €
28,48 €
Reel
28,48 €
Min.: 1
Mult.: 1
: 500
2.7 V 3.6 V DDC, SPI, UART, USB + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P with rover functionality LCC, 12x16 mm, 250 pcs/reel 599In Stock
Cut Tape
126,25 €
114,78 €
104,47 €
95,05 €
Reel
95,05 €
Min.: 1
Mult.: 1
: 500
NEO-M8P 26 s 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape