„Bluetooth“ moduliai – 802.15.1

Rezultatai: 372
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Protokolas Klasė Interface Type Išvesties Galia Duomenų perdavimo sparta Imtuvo Jautrumas Dažnis Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas
Microchip Technology „Bluetooth“ moduliai – 802.15.1 Bluetooth Low Energy/15.4 Combo Module with PCB Antenna 485Prieinamumas
Min.: 1
Daugkart.: 1
ADC, DAC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART 11 dBm 2 Mb/s 2.4 GHz 1.9 V 3.6 V - 40 C + 85 C Tray
Silicon Labs „Bluetooth“ moduliai – 802.15.1 Low Energy 5.4 Wireless Gecko Bluetooth Module 2 298Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

BGM240P Bluetooth v5.4 Class 2 GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 20 dBm 2 Mb/s 2.4 GHz 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape


Infineon Technologies „Bluetooth“ moduliai – 802.15.1 BTBLE IOT DM 220Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Bluetooth 5.0, BR/EDR Class 1 I2C, I2S/PCM, SPI, UART 10.5 dBm 2 Mb/s - 94.5 dBm 2.4 GHz 2.6 V 3.3 V - 30 C + 85 C Reel, Cut Tape
Renesas / Dialog „Bluetooth“ moduliai – 802.15.1 Bluetooth Low Energy 5.3 Module with integrated ARM Cortex M0+, memories and peripherals 1 505Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

DA14535 1-Wire, I2C, SPI, UART 3 dBm - 92.5 dBm 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Insight SiP „Bluetooth“ moduliai – 802.15.1 ISP1507-AX BLE Module with Antenna 512 K Flash/ 64 K Ram - Reel of 500 units 3 406Prieinamumas
Min.: 1
Daugkart.: 1
: 500

ISP1507 BLE, Bluetooth 5.0 I2C, PDM, SPI, UART 4 dBm 2 Mb/s - 96 dBm 2.44 GHz 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
u-blox „Bluetooth“ moduliai – 802.15.1 nRF52832, SIP, chip antenna, antenna pin, u-cX / openCPU 5 943Prieinamumas
7 500Tikėtina 2027-02-15
Min.: 1
Daugkart.: 1
: 500

BLE, Bluetooth 5.0 GPIO, I2C, I2S, SPI, UART 4 dBm 2 Mb/s - 91 dBm 2.4 GHz 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape

u-blox „Bluetooth“ moduliai – 802.15.1 BMD-340-A-R with nRF52840 processor 2 625Prieinamumas
7 000Tikėtina 2026-08-13
Min.: 1
Daugkart.: 1
: 1 000

BMD-340 BLE, Bluetooth 5.0 I2C, I2S, SPI, UART, USB 8 dBm 2 Mb/s - 93 dBm 2.43 GHz 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
u-blox „Bluetooth“ moduliai – 802.15.1 MOD BLE 5.1 NORDIC nRF52811 SoC 5 493Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

BMD-360 BLE, Bluetooth 5.1 I2C, SPI, UART 4 dBm 2 Mb/s - 97 dBm 2.43 GHz 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
u-blox „Bluetooth“ moduliai – 802.15.1 Bluetooth Module Low Energy 5.0 7 845Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

300 BLE, Bluetooth 5.0 I2C, SPI, UART 4 dBm 2 Mb/s - 96 dBm 2.4 GHz 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
u-blox „Bluetooth“ moduliai – 802.15.1 nRF52832, metal antenna, u-connectXpress / open CPU 4 305Prieinamumas
Min.: 1
Daugkart.: 1
: 500

BLE, Bluetooth 5.0 I2C, I2S, SPI, UART 6 dBm 2 Mb/s - 95 dBm 2.4 GHz 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology „Bluetooth“ moduliai – 802.15.1 Bluetooth Audio Class 1 Transceiver Module with A2DP Source 1 434Prieinamumas
1 232Tikėtina 2026-09-24
Min.: 1
Daugkart.: 1
Bluetooth 5.0 Class 1, Class 2 GPIO, I2C, SPI, UART, USB 11 dBm 3 Mb/s - 90 dBm 2.44 GHz 3.2 V 4.2 V - 40 C + 85 C Tray
Microchip Technology „Bluetooth“ moduliai – 802.15.1 Bluetooth Low Energy BLE Module, Shielded, Antenna, ASCII Interface, 12x22mm 1 705Prieinamumas
Min.: 1
Daugkart.: 1

RN4870 BLE, Bluetooth 5.0 UART 0 dBm 10 kb/s - 90 dBm 2.44 GHz 3.3 V 3.3 V - 40 C + 85 C Tray
Microchip Technology „Bluetooth“ moduliai – 802.15.1 Bluetooth Low Energy BLE Module, Shielded, Antenna, ASCII Interface, 9x11.5mm 10 751Prieinamumas
Min.: 1
Daugkart.: 1

RN4870 BLE, Bluetooth 5.0 UART 0 dBm 10 kb/s - 90 dBm 2.44 GHz 3.3 V 3.3 V - 40 C + 85 C Tray
Microchip Technology „Bluetooth“ moduliai – 802.15.1 Bluetooth Low Energy BLE Module, Shielded, Antenna, ASCII Interface, 9x11.5mm 1 963Prieinamumas
3 078Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1

RN4870 BLE, Bluetooth 5.0 UART 0 dBm 10 kb/s - 90 dBm 2.44 GHz 3.3 V 3.3 V - 20 C + 70 C Tray
Silicon Labs „Bluetooth“ moduliai – 802.15.1 BGM111A Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna 2 838Prieinamumas
3 000Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1
: 1 000

BGM111 BLE, Bluetooth 4.2 Serial 8 dBm 1 Mb/s - 92 dBm 2.4 GHz 1.85 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs „Bluetooth“ moduliai – 802.15.1 BGM113 Wireless Bluetooth Module, PCB, +3 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna 3 232Prieinamumas
Min.: 1
Daugkart.: 1

BGM113 BLE, Bluetooth 4.2 GPIO, I2C, SPI, UART 3 dBm 1 Mb/s - 92 dBm 2.44 GHz 3.3 V 3.3 V - 40 C + 85 C Cut Tape
Silicon Labs „Bluetooth“ moduliai – 802.15.1 BGM113 Wireless Bluetooth Module, PCB, +3 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna 6 133Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

BGM113 BLE, Bluetooth 4.2 GPIO, I2C, SPI, UART 3 dBm 1 Mb/s - 92 dBm 2.44 GHz 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs „Bluetooth“ moduliai – 802.15.1 Wireless bluetooth PCB module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8MHz, 8dB, PLFRCO, 352kB, 32kB(RAM), Built-in antenna, 25 GPIO, 85C 5 138Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

BLE, Bluetooth 5.4 I2C, SPI, UART 8 dBm 2 Mb/s - 96.2 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs „Bluetooth“ moduliai – 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 38.4 MHz, 6 dBm, PLFRCO, 352kB, 32kB(RAM), Built-in antenna/RF pin, 24 GPIO, 85C 8 316Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

BLE, Bluetooth 5.4 I2C, SPI, UART 0 dBm 2 Mb/s - 95.9 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs „Bluetooth“ moduliai – 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz, 6 dBm, AoA Receive or BLE Long Range PHY Rates(125kbps and 500kbps), LFXO, 512kB, 32kB(RAM), Built-in antenna/RF Pin, 24 GPIO, 105C 4 572Prieinamumas
Min.: 1
Daugkart.: 1

BLE, Bluetooth 5.4 I2C, SPI, UART 6 dBm 2 Mb/s - 98.6 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 105 C Tray
Silicon Labs „Bluetooth“ moduliai – 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz, 6 dBm, AoA Receive or BLE Long Range PHY Rates(125kbps and 500kbps), LFXO, 512kB, 32kB(RAM), Built-in antenna/RF Pin, 24 GPIO, 105C 6 332Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

BLE, Bluetooth 5.4 I2C, SPI, UART 6 dBm 2 Mb/s - 98.6 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Silicon Labs „Bluetooth“ moduliai – 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8MHz, 6dBm, PL 14 450Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

BLE, Bluetooth 5.4 I2C, SPI, UART 6 dBm 2 Mb/s - 95.9 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic „Bluetooth“ moduliai – 802.15.1 PAN1780AT BT Lo Energy nRF52840
1 528Prieinamumas
Min.: 1
Daugkart.: 1
: 500

PAN1780-AT Bluetooth 5.0 GPIO, UART, USB 8 dBm 2 Mb/s - 92 dBm 2.4 GHz 1.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik „Bluetooth“ moduliai – 802.15.1 WIRL-BTLE Proteus-II 5.0 w/int antenna 927Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Proteus-II BLE, Bluetooth 5.0 UART 2 dBm 2 Mb/s - 91 dBm 2.44 GHz 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies „Bluetooth“ moduliai – 802.15.1 BLE 5.0 Module CYW20706 2 685Prieinamumas
Min.: 1
Daugkart.: 1
: 500

BLE, Bluetooth 5.0 Ethernet, I2C, I2S, SPI, UART 12 dBm 4 Mb/s - 89.5 dBm, - 96.5 dBm 2.44 GHz 2.3 V 3.6 V - 30 C + 85 C Reel, Cut Tape