PCB Mount Antenos

Rezultatai: 976
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Kvalifikacija Serija Pakavimas
Taoglas Antenos NCS.5820 - Extensis NB-IoT FR4 PCB Antenna for Bands 5, 8 & 20 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 16 Savaičių
Min.: 1
Daugkart.: 1
: 100

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 791 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip - 0.8 dBi, 0.1 dBi, 0.1 dBi 50 Ohms 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 850 MHz, 868 MHz, 900 MHz, 915 MHz Remote Monitoring, Smart Meter, Smart City, Agriculture, Network Devices, Environment, Asset Tracking, Manufacturing Automation 20 mm 11 mm 1.6 mm Extensis Reel, Cut Tape, MouseReel
Taoglas Antenos Samurai PA.700J 4G/3G/2G SMD PIFA Antenna 507Prieinamumas
Min.: 1
Daugkart.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic - 3.6 dBi, - 0.5 dBi, - 1 dBi, 0.5 dBi, 2.7 dBi 50 Ohms 3.5:1 5 W - 40 C + 85 C 6 Band PCB Mount 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Cellular Application 40 mm 6 mm 5 mm PA.700 Reel, Cut Tape, MouseReel
Taoglas Antenos Reach PCS.66.A Wideband 5G/4G SMD Antenna 1 089Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Round 1.3 dBi, 2.5 dBi, 3.2 dBi, 3.5 dBi, 3.5 dBi, 5.7 dBi, 5.5 dBi, 3.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Cellular Application 32 mm 25 mm 1.6 mm PCS Reel, Cut Tape, MouseReel
Taoglas Antenos Accura UWB UWCCP.01 6-7 GHz Embedded Circular Polarized SMD Chip Antenna 1 399Prieinamumas
Min.: 1
Daugkart.: 1
: 700

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 7 GHz 802.11, WLAN UWB, Channel Chip Ceramic 6.5 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 6.5 GHz Centimeter Level Positioning, Indoor Positioning, Follow Me Autonomous Positioning, TOA Applications, AOA Application, Remote Keyless Entry (RKE) Security 14.3 mm 8.35 mm 2 mm AccuraUWB Reel, Cut Tape, MouseReel
Antenova Antenos 2.4GHZ and 5GHz 802.11a/b/g/n 611Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz WiFi Chip 2 Band PCB Mount SMD/SMT Mixtus Reel, Cut Tape, MouseReel


Maxtena Antenos High Performance Passive GPS Antenna black dot 23Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.575 GHz GPS Helical Stubby - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector 3 Pin 1.575 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Seismic Recording Instruments, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 24.3 mm
Maxtena Antenos 2.4/5.0 GHZ ISM Connector Mount 11Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas ISM Antenna 2.41 GHz 5.925 GHz 1 dB, 3 dB 50 Ohms 1.8:1, 2.8:1 25 W - 40 C + 85 C 2 Band PCB Mount Connector SMA 71 mm 24 mm 10 mm Bulk
Pulse Electronics Antenos GPS Multiband Embdd 1575/2400-2480 MHz 355Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Multiprotocol Antennas PCB Antennas Monopole 1.558 GHz 2.5 GHz Bluetooth, BLE GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic - 4 dB, - 5 dB, - 3 dB, -7 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.587 GHz, 2.45 GHz Satellite Applications, Wireless Applications 10 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Maxtena Antenos 2.4/5.0 GHz ISM Dual Band Dipole Connector Mount 15Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 5.9125 GHz Dipole 2.2 dB, 4.5 dB 50 Ohms 2.2:1, 2.8:1 25 W - 40 C + 85 C 2 Band PCB Mount Connector IPEX 52 mm 24 mm 0.1 mm SMA-Male Bulk
Pulse Electronics ANT1005LL14R2400A
Pulse Electronics Antenos 1005 2.4GHz Ceramic Chip 56 544Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 120 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 2.45 GHz 1 mm 0.5 mm 0.5 mm ANT1005 Reel, Cut Tape, MouseReel
Pulse Electronics ANT1204LL16R0870A
Pulse Electronics Antenos 1204 870MHz Ceramic Chip 1 847Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Ceramic 870 MHz 1.05 dB 15 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 870 MHz 12 mm 4 mm 1.2 mm ANT1204 Reel, Cut Tape, MouseReel

Siretta Antenos FLEXIBLE DUAL BAND 2.4GHZ/5.8GHz WIFI ANTENNA 100MM 1.13MM COAX IPEX & CONNECTOR Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.8 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Flexible 3 dBi 50 Ohms 1.5:1 - 10 C + 60 C 2 Band PCB Mount IPEX IPEX WiFi, Bluetooth, Zigbee, ISM 33 mm 23.4 mm 1 mm 1.13 mm Coax
Maxtena Antenos Iridium Passive Antenna 25mm 3Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.616 GHz 1.626 GHz Iridium Patch Microstrip 2.5 dBic 20 MHz 50 Ohms 1.3:1 - 40 C + 85 C 1 Band PCB Mount Pin 1.6215 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 45 mm 45 mm 4 mm 100 mm RF1.13
Maxtena Antenos GPS Passive Antenna 25mm x 4mm 11Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Microstrip 5.5 dBic 20 MHz 50 Ohms 1.3:1 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 25 mm 25 mm 4 mm
Pulse Electronics Antenos 1W 1.575G/1.602GHz GPS/GALILEO&GLONASS 3 118Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Chip Ceramic 1.45 dBi, 1.46 dBi 80 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 5.3 mm 2 mm 1.1 mm ANT5320 Reel, Cut Tape, MouseReel
TAIYO YUDEN Antenos PLEASE SEE SUGGESTED ALTERNATE TSA5NA2K2G45NS001T 2 919Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.574 GHz 1.576 GHz BEIDOU, Galileo, GPS Chip Multilayer 2.4 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Applications 3.2 mm 1.6 mm 0.5 mm AH Reel, Cut Tape, MouseReel
TE Connectivity Antenos 2.4MHz SB; 802.11 Zigbee, PCB SMT 4 884Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz, 1.71 GHz 960 MHz, 1.99 GHz Cellular (NBIoT, LTE), GSM, DCS, PCS PCB Trace 2 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount Through Hole Cellular Application 35.56 mm 15.11 mm 1.57 mm
TE Connectivity Antenos Chip ant., SMD, BT/Wi-Fi 2.4GHz 2 123Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1.8 dBi 50 Ohms 2.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3 mm 1.5 mm 1.2 mm Reel, Cut Tape
Pulse Electronics Antenos 5320 2.4G Ceramic PIFA-C Chip Type24 3 836Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 2.5 GHz 2.78 dB 84 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5.3 mm 2 mm 1.2 mm ANT5320 Reel, Cut Tape, MouseReel
ABRACON Antenos Internal/Embedded Antenos Passive Patch Connector Mount 135Prieinamumas
Min.: 1
Daugkart.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 865 MHz 871 MHz RFID Patch Ceramic 5.5 dBi 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW3 868 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 120 mm 120 mm 9.5 mm 110 mm RG178 Bulk
Maxtena Antenos 2.4/5.0/6.0 GHZ ISM Connector Mount 9Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 5.9125 GHz Dipole 4.1 dB, 3.9 dB 50 Ohms 1.4:1, 1.7:1 25 W - 40 C + 85 C 2 Band PCB Mount Connector SMA 135 mm 19 mm 10 mm SMA-Male Bulk
Taoglas Antenos GPS/GLONASS Dual-Band Patch Antenna 35*35*2mm - 2.4mm pin 200Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.607 GHz GLONASS, GPS Patch Ceramic 4.27 dBi, 4.63 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin Transportation, Defense, Marine, Agriculture, Navigation 35 mm 35 mm 2 mm Tray
Pulse Electronics ANT3216LL11R2400A
Pulse Electronics Antenos 3216 2.4GHz Ceramic Chip 17 648Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, RFID Chip Ceramic 3.68 dB 230 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 3W 3500-3980MHz 50ohms Grey 2 900Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 3.5 GHz 3.98 GHz Chip Chip 2.5 480 MHz 50 Ohms 3 W - 40 C + 85 C Monopole 1 Band PCB Mount SMD/SMT 3.74 GHz CBRS B48, C-Band B43, Portable Radios, IoT, Safey and Security Devices 3.2 mm 1.56 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 870MHz 50 Ohm 1W CHIP ANTENNA 1 146Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 870 MHz Cellular (NBIoT, LTE) Chip Ceramic 1.51 dB 34 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 870 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel