EEprom

Rezultatai: 4 474
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
Microchip Technology EEprom 2K 256 X 8 SERIAL EE EXT 2 697Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC025 Reel, Cut Tape, MouseReel

Microchip Technology EEprom 512x8 - 2.5V 2 017Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Tube

Microchip Technology EEprom 8K 1K X 8 16B PAGE 1.8V SER EE IND 1 914Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 4K 512X8 2.5V SER EE IND 2 089Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 64x16 1 916Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 1K SSOP-B8 EEprom 1 625Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit I2C 400 kHz 128 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BR24C21 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEproms Microwire Serial BUS, High-reliability,2.5-5.5V, 1Kbit (64x16). 2 453Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit SPI 2 MHz 64 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEproms Microwire Serial BUS, High-reliability,2.5-5.5V, 2Kbit (128x16). 2 435Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit SPI 2 MHz 128 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEprom SEEprom, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC 3 598Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

1 kbit 1-Wire 128 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape
Microchip Technology EEprom 256x8 - 1.8V 2 612Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Tube
Microchip Technology EEprom 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 2 086Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 2kx8 16B - 2.5V 980Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEprom 16K 2K X 8 32B PAGE 2.5V SER EE EXT 1 508Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 256x8 2 772Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEprom 256x16 2 195Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS 64K 2.5-5.5 Ind SOP8 315Prieinamumas
Min.: 1
Daugkart.: 1
: 250

64 kbit I2C 400 kHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 1K SOP-J8 EEprom 4 862Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit I2C 400 kHz 128 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BR24C21 Reel, Cut Tape, MouseReel

Microchip Technology EEprom 200NS SOIC IND GRN 817Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 200 ns 2.7 V 3.6 V SMD/SMT 10 Year - 40 C + 85 C AT28BV64B Reel, Cut Tape

Microchip Technology EEprom 2K 256X8 1.8V SERIAL EE IND 4 179Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA020 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 256x8 - 1.8V 2 970Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA02 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 2K 256 X 8 SERIAL EE IND 3 123Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 2K 256 X 8 SERIAL EE IND 2 693Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Reel, Cut Tape, MouseReel

Microchip Technology EEprom 1K 128X8 2.5V SER EE EXT 2 487Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit SPI 5 MHz 128 x 8 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEprom 2K 256X8 2.5V SER EE IND 1 337Prieinamumas
Min.: 1
Daugkart.: 1

2 kbit SPI 5 MHz 256 x 8 MSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEprom 16K 2K X 8 16B PAGE 2.5V SER EE EXT 2 343Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel