Single Board Computers

Rezultatai: 93
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Serija Formos faktorius Procesoriaus prekės ženklas Procesoriaus tipas Core Dažnis Didžiausia RAM talpa Įdiegta RAM Darbinė Maitinimo Įtampa Interface Type Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys Pakavimas
IBASE Single Board Computers 3.5",Atom E3827 1.75GHz,V/2*GL COM*2,mPCIe*2(Add HS/IB76)v1.0

3.5 in Intel Atom E3827 Atom E3827 1.75 GHz 8 GB 0 GB - 40 C + 85 C 147 mm x 102 mm Bulk
IBASE Single Board Computers ETX 3.0, Intel Atom E3845(1.91GHz) onboard, w/ VGA+DDI+10/100 LAN + 1 x SATA
IBASE Single Board Computers Intel Core i7-7600U(2.8GHz/3.9GHz), 3.5" SBC w/ dual PCI-E GbE LAN, DP & HDMI, LVDS(24-bit dual-channel LVDS), TPM (2.0), iSMART, mSATA, iAMT(11.6)

IBASE Single Board Computers 3.5" Intel Celeron J4005 QC SoC (2.0GHz/2.7GHz) onboard, w/ I210AT GbE LAN x 2, HDMI(2.0a), DisplayPort, LVDS(24-bit /Dual channel) or eDP, SATA III x2, COMx4, M.2 x 2 (B-key+E-Key), DC-in (12V 24V), EuP/ErP, Optional Heatsink(HSIB822-A), w/o cable k

IB822 3.5 in Intel Celeron J4005 Celeron J4005 2 GHz, 2.7 GHz 8 GB 0 GB 12 V to 24 V 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers 3.5",x6413E,V/3*G-LAN,LVDS,4*COM,USB-C,TPM 2.0,DC-in(no HS)

3.5 in Intel Atom x6413E Atom x6413E 1.5 GHz to 3 GHz 32 GB 9 V to 36 V SATA - 20 C + 85 C 147 mm x 102 mm
IBASE Single Board Computers 3.5",x6425E,V/3*G-LAN,LVDS,4*COM,USB-C,TPM 2.0,DC-in(no HS)

3.5 in Intel Atom x6425E Atom x6425E 1.8 GHz to 3 GHz 32 GB 9 V to 36 V SATA - 20 C + 85 C 147 mm x 102 mm
IBASE Single Board Computers 3.5",x6425E,V/3*G-LAN,eDP,4*COM,USB-C,TPM 2.0,DC-in (no HS)

3.5 in Intel Atom x6425E Atom x6425E 1.8 GHz to 3 GHz 32 GB 9 V to 36 V SATA - 20 C + 85 C 147 mm x 102 mm
IBASE Single Board Computers 3.5",i5-4300U 1.9G,V/2*GL(1.1) LVDS,COM*2,mPCIe (add*HS/IB75)

3.5 in Intel Core i5-4300U Core i5-4300U 1.9 GHz 16 GB 0 GB 0 C + 60 C 147 mm x 102 mm


IBASE Single Board Computers 3.5"Cel-3955U 2.0G,V/2*GL,DCin LVDS,2*COM/mPCIe (add*HS/IB75)

3.5 in Intel Celeron 3955U Celeron 3955U 2 GHz 16 GB 0 GB 12 V Audio, DP, eDP, Ethernet, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0, USB 3.1 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers Intel 7th Generation Core i5-7300U Processor 3.5in SBC

IB916 3.5 in Intel Core i5-7300U Core i5-7300U 2.6 GHz 32 GB 0 GB 9 V to 24 V 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers Intel Celeron Processor 3965U 3.5in SBC

IB916 3.5 in Intel Celeron 3965U Celeron 3965U 2.2 GHz 32 GB 0 GB 9 V to 24 V 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers Intel Core i5-7300U(2.6GHz/3.5GHz), 3.5" SBC w/ dual PCI-E GbE LAN, DP & HDMI, LVDS (24-bit dual-channel LVDS), TPM (2.0), mSATA, iSMART

IBASE Single Board Computers Intel 7th Generation Core i7-7600U Processor 3.5in SBC

IB917 3.5 in Intel Core i7-7600U Core i7-7600U 2.8 GHz, 3.9 GHz 32 GB 0 GB 9 V to 24 V 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers Intel Celeron 3965U(2.2GHz), 3.5" SBC, w/ dual PCI-E GbE LAN, DP & HDMI, LVDS(24-bit dual-channel LVDS), TPM (2.0), mSATA, iSMART

IBASE Single Board Computers Intel 7th Generation Core i3-7100U Processor 3.5in SBC

IB917 3.5 in Intel Core i3-7100U Core i3-7100U 2.4 GHz 32 GB 0 GB 9 V to 24 V Audio, DP, Ethernet, HDMI, LVDS, mPCIe, mSATA, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers Intel Core i3-7100U(2.4GHz), 3.5" SBC w/ dual PCI-E GbE LAN, DP & HDMI, LVDS(24-bit dual-channel LVDS), TPM (2.0), mSATA, iSMART

IBASE Single Board Computers NXP Cortex -A53 i.MX 8M Dual 1.5GHz, 3GB LPDDR4, 8GB MLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
3.5 in NXP i.MX 8MDual ARM Cortex A53 1.5 GHz 12 V to 24 V Audio, Ethernet, GPIO, HDMI, I2C, MIPI-CSI, MIPI-DSI, PCIe, RS-232, SPI, UART, USB 0 C + 70 C 147 mm x 102 mm
IBASE Single Board Computers NXP Cortex -A53 i.MX 8M Dual 1.3GHz, 3GB LPDDR4, 8GB MLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
3.5 in NXP i.MX 8MDual ARM Cortex A53 1.3 GHz 3 GB 3 GB 12 V to 24 V Audio, Ethernet, GPIO, HDMI, I2C, MIPI-CSI, MIPI-DSI, PCIe, RS-232, SPI, UART, USB - 40 C + 85 C 147 mm x 102 mm
IBASE Single Board Computers NXP Cortex -A53 i.MX 8MQuad 1.5GHz, 3GB LPDDR4, 16GB TLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
3.5 in NXP i.MX 8MQuad ARM Cortex M4 1.5 GHz 12 V to 24 V Audio, Ethernet, GPIO, HDMI, I2C, MIPI-CSI, MIPI-DSI, PCIe, RS-232, SPI, UART, USB 0 C + 70 C 147 mm x 102 mm
IBASE Single Board Computers HEATSINK;HSIBR210-C V-A; 71.05*71.81mm RoHS2


IBASE Single Board Computers NXP Cortex -A53 i.MX 8M Quad-I 1.3GHz, 3GB LPDDR4, 16GB TLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
NXP i.MX 8MQuad ARM Cortex A53 1.3 GHz 3 GB 3 GB Ethernet, GPIO, HDMI, LVDS, Mini USB, PCIe, RS-232/422/485, UART, USB 3.0 - 40 C + 85 C 172 mm x 162 mm x 36 mm
IBASE Single Board Computers MBD301 MB supports AMD Ryzen Desktop (X470) Mini-ITX motherboard, with 6x USB3.1, 2x COMs, 1x Gigabit LAN, iSMART, +12V DC-in (w/0 CPU cooler) for SI-301 series

Mini-ITX AMD APU AM4 APU AM4 3 GHz 64 GB 0 GB 12 V Audio, DP, Ethernet, mPCIe, PCIe, RS-232/422/485, SATA, USB 3.1 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers 8th Gen Intel Core i7/i5/i3 Customized Motherboard with NVIDIA MXM Graphics GPU Modules
MT800M-P Intel Celeron, Core i3/i5/i7 Celeron, Core i3/i5/i7 32 GB 0 GB 24 V Audio, DP, DVI-D, Ethernet, mPCIe, PCIe, SATA, RS-232/422/485, USB 2.0, USB 3.1, VGA 0 C + 60 C 270 mm x 220 mm
IBASE Single Board Computers

90 mm x 150 mm Freescale i.MX535 ARM Cortex A8 1 GHz 12 V Ethernet, RS-232/422/485, SATA, USB 0 C + 60 C 150 mm x 90 mm Bulk
IBASE Single Board Computers

3.5 in Freescale i.MX536 ARM Cortex A8 800 MHz 1 GB 1 GB 12 V to 30 V Audio, CAN, Ethernet, GPIO, HDMI, LVDS, mPCIe, RS-232, SATA, USB 2.0, VGA - 20 C + 70 C 147 mm x 102 mm Bulk