Sensor Cables / Actuator Cables

Rezultatai: 114 822
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Jungties Galas A Jungties Galas A Pin Skaičius Jungties Galas B Jungties Galas B Pin Skaičius Lytis Kodavimas Kabelio Ilgis Dabartinė klasė Nurodytoji įtampa Laido skersmens dydis - AWG Striukės Spalva IP Reitingas Serija Pakavimas
Murrelektronik Sensor Cables / Actuator Cables M12 male 0 / M12 female 90, PUR 4x0.34 gy UL/CSA+drag chain 0.6m 15Prieinamumas
Min.: 1
Daugkart.: 1

M12 4 Position M12 4 Position Male / Female A Coded 600 mm (23.622 in) 4 A 250 V 22 AWG White IP67 7 Bulk
Murrelektronik Sensor Cables / Actuator Cables M8 male 0 / M8 female 90, PVC 3x0.25 ye UL/CSA 2m 12Prieinamumas
Min.: 1
Daugkart.: 1

M8 3 Position M8 3 Position Male / Female A Coded 2 m (6.562 ft) 4 A 50 VAC, 60 VDC 24 AWG Yellow IP67 7 Bulk
Murrelektronik Sensor Cables / Actuator Cables M8 MALE 0(degree) / M12 FEMALE 90(degree), PUR 3x0.25 GRAY, 0.3m 18Prieinamumas
Min.: 1
Daugkart.: 1

M8 3 Position M12 3 Position Male / Female A Coded 300 mm (11.811 in) 4 A 50 VAC, 60 VDC 24 AWG Gray IP67 7 Bulk
Murrelektronik Sensor Cables / Actuator Cables M8 male 0 / M12 female 90, PUR 3x0.25 gy UL/CSA+drag chain 0.6m 10Prieinamumas
Min.: 1
Daugkart.: 1

M8 3 Position M12 3 Position Male / Female A Coded 600 mm (23.622 in) 4 A 50 VAC, 60 VDC 24 AWG Gray IP65, IP66, IP67 7 Bulk
Murrelektronik Sensor Cables / Actuator Cables MSUD VALVE PLUG FORM CI 9.4 MM, PVC 3X0.75 GRAY, 3m 14Prieinamumas
Min.: 1
Daugkart.: 1

Valve Plug CI 4 Position Male 3 m (9.843 ft) 4 A 110 V 18 AWG White IP67 7 Bulk
Murrelektronik Sensor Cables / Actuator Cables MSUD VALVE PLUG FORM CI 9.4 MM, PVC 3X0.75 black 5m 9Prieinamumas
Min.: 1
Daugkart.: 1

Valve Plug CI 4 Position Male 5 m (16.404 ft) 4 A 110 V 18 AWG Black IP67 7 Bulk
Murrelektronik Sensor Cables / Actuator Cables M12 male 0 / M12 female 90, TPE 4x18AWG ye UL/CSA, ITC/PLTC 1m 9Prieinamumas
Min.: 1
Daugkart.: 1

M12 4 Position M12 4 Position Male / Female A Coded 1 m (3.281 ft) 4 A 250 V 18 AWG Yellow IP67 7 Bulk
Murrelektronik Sensor Cables / Actuator Cables Mini (7/8) 3 pole, Male (Ext.) 0 /Female 0 , PVC 3x16AWG ye UL/CSA, STOOW 5m 1Prieinamumas
Min.: 1
Daugkart.: 1

7/8 in 3 Position 7/8 in 3 Position Male / Female 5 m (16.404 ft) 12 A 600 V 16 AWG Yellow IP68 7 Bulk
Murrelektronik Sensor Cables / Actuator Cables Mini (7/8) 4 pole, Male (Ext.) 0 /Female 0 , TPE 4x16AWG ye UL/CSA, TC-ER 2m 1Prieinamumas
Min.: 1
Daugkart.: 1

7/8 in 4 Position 7/8 in 4 Position Male / Female 2 m (6.562 ft) 9 A 600 V 16 AWG Yellow IP68 7 Bulk
Murrelektronik Sensor Cables / Actuator Cables Mini (7/8) 5 pole, Male (Ext.) 0 /Female 0 , TPE 5x16AWG ye UL/CSA, TC-ER 3m 5Prieinamumas
Min.: 1
Daugkart.: 1

7/8 in 5 Position 7/8 in 5 Position Male / Female 3 m (9.843 ft) 16 AWG Yellow 7 Bulk

Yamaichi Electronics Sensor Cables / Actuator Cables 4 pos M12 Cable Assy, Female/Open, A code, Black PVC, 1m, 22AWG, Shielded

M12 4 Position Pigtail Female A Coded 1 m (3.281 ft) 4 A 250 V 22 AWG Black IP67 M12

Yamaichi Electronics Sensor Cables / Actuator Cables 5 pos M12 Cable Assy, Female/Open, A code, Black PVC, 2m, 22AWG, Unshielded

M12 5 Position Pigtail Female A Coded 2 m (6.562 ft) 4 A 60 V 22 AWG Black IP67 M12

Yamaichi Electronics Sensor Cables / Actuator Cables 5 pos M12 Cable Assy, Male/Open, A code, Black PVC, 1m, 22AWG, Shielded

M12 5 Position Pigtail Male A Coded 1 m (3.281 ft) 4 A 60 V 22 AWG Black IP67 M12
Amphenol LTW Sensor Cables / Actuator Cables Ceres, Mini Size, Plastic, 2A, 05 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 2000mm, IP67 99Prieinamumas
Min.: 1
Daugkart.: 1
Mini 5 Position Pigtail Female 2 m (6.562 ft) 2 A 250 V 26 AWG Black IP67 A
Molex Sensor Cables / Actuator Cables 4POS M/MFE ST/ST 22AWG 5M 17Prieinamumas
Min.: 1
Daugkart.: 1

M12 4 Position M12 4 Position Female / Male 5 m (16.404 ft) 4 A 250 V 22 AWG IP67 120066
Molex Sensor Cables / Actuator Cables NC 4P FP 5M COUPLER 24AWG PVC 27Prieinamumas
Min.: 1
Daugkart.: 1

M8 Pigtail 5 m (16.404 ft) 3 A 60 V 24 AWG Yellow IP68 120086
Molex Sensor Cables / Actuator Cables MC 10P MFE 20' 16/10 PVC 10Prieinamumas
Min.: 1
Daugkart.: 1

130012
Molex Sensor Cables / Actuator Cables MIC 5P M/MFE 1M ST/ST DEV-NET 13Prieinamumas
Min.: 1
Daugkart.: 1

M12 M12 Female / Male 1 m (3.281 ft) 4 A 250 V 22 AWG IP67 130028
Molex Sensor Cables / Actuator Cables Sensor Cables / Actuator Cables M12-4P(D)-MM/MM-ST/ST-10M-PVC 9Prieinamumas
Min.: 1
Daugkart.: 1

M12 4 Position M12 4 Position Male / Male D Coded 10 m (32.808 ft) 1.5 A 30 V 26 AWG Blue (Teal) 130048
Molex Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEEND CRDST 3Prieinamumas
Min.: 1
Daugkart.: 1
D Coded
Lumberg Automation Sensor Cables / Actuator Cables 52Prieinamumas
Min.: 1
Daugkart.: 1

M12 8 Position No Connector Male 500 mm (19.685 in) 1.5 A 36 V
Phoenix Contact Sensor Cables / Actuator Cables SACB-8/ 8-L- 5.0PUR SCO P NPN 6Prieinamumas
Min.: 1
Daugkart.: 1

M12 4 Position Pigtail 5 m (16.404 ft) M12 A-code
Phoenix Contact Sensor Cables / Actuator Cables SAC-8P-MS/1.5-542/ FSSH SCO BK 23Prieinamumas
Min.: 1
Daugkart.: 1

M12 8 Position M12 8 Position A Coded 1.5 m (4.921 ft) 2 A 30 V Yellow IP65, IP67
Phoenix Contact Sensor Cables / Actuator Cables SACB8/8-L-10.0PURSCO 8 SLOT W/OUT LED 3Prieinamumas
Min.: 1
Daugkart.: 1

M12 4 Position Pigtail 10 m (32.808 ft) 12 A 30 V M12 A-code
Amphenol Wilcoxon RM12S-2-2-2-J84-10
Amphenol Wilcoxon Sensor Cables / Actuator Cables 1Prieinamumas
Min.: 1
Daugkart.: 1
RM12 5 Position Female 9.75 m (31.988 ft) Black