Sockets Pin ir Lizdų Jungtys

Rezultatai: 26
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Padėčių skaičius Eilučių skaičius Contact lytis Pitch Terminacijos Stilius Montavimo stilius Korpuso medžiaga Contact medžiaga Contact danga Nurodytoji įtampa Dabartinė klasė Serija Pakavimas Prekinis pavadinimas
Mill-Max Pin ir Lizdų Jungtys 4mm Pitch, Single Row, Through-Hole Socket with Threaded Inserts 6P 65Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 6 Position 1 Row Socket (Female) 4 mm Through Hole PCB Mount Nylon Beryllium Copper 100 VAC, 150 VDC 3 A 840 Tube
Mill-Max Pin ir Lizdų Jungtys 4 mm Pitch, Single Row, Right-Angle, TH Socket with Threaded Inserts 52Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 6 Position 1 Row 4 mm Through Hole PCB Mount Gold 100 VAC, 150 VDC 840 Tube
Mill-Max Pin ir Lizdų Jungtys 4 mm Pitch, Single Row, Right-Angle, TH Socket with Threaded Inserts 55Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 8 Position 1 Row 4 mm Through Hole PCB Mount Gold 100 VAC, 150 VDC 840 Tube
Mill-Max Pin ir Lizdų Jungtys 4mm Pitch, Single Row, Through-Hole Socket with Threaded Inserts 2P 161Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 2 Position 1 Row Socket (Female) 4 mm Through Hole PCB Mount Nylon Beryllium Copper 100 VAC, 150 VDC 3 A 840 Tube
Mill-Max Pin ir Lizdų Jungtys 4mm Pitch, Single Row, Through-Hole Socket with Threaded Inserts 3P 114Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 3 Position 1 Row Socket (Female) 4 mm Through Hole PCB Mount Nylon Beryllium Copper 100 VAC, 150 VDC 3 A 840 Tube
Mill-Max Pin ir Lizdų Jungtys 4mm Pitch, Single Row, Through-Hole Socket with Threaded Inserts 4P 88Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 4 Position 1 Row Socket (Female) 4 mm Through Hole PCB Mount Nylon Beryllium Copper 100 VAC, 150 VDC 3 A 840 Tube
Mill-Max Pin ir Lizdų Jungtys 4mm Pitch, Single Row, Through-Hole Socket with Threaded Inserts 5P 84Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 5 Position 1 Row Socket (Female) 4 mm Through Hole PCB Mount Nylon Beryllium Copper 100 VAC, 150 VDC 3 A 840 Tube
Mill-Max Pin ir Lizdų Jungtys 4mm Pitch, Single Row, Through-Hole Socket with Threaded Inserts 8P 55Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 8 Position 1 Row Socket (Female) 4 mm Through Hole PCB Mount Nylon Beryllium Copper 100 VAC, 150 VDC 3 A 840 Tube
Mill-Max Pin ir Lizdų Jungtys 4mm Pitch, Single Row, Through-Hole Socket with Threaded Inserts 10P 54Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 10 Position 1 Row Socket (Female) 4 mm Through Hole PCB Mount Nylon Beryllium Copper 100 VAC, 150 VDC 3 A 840 Tube
Mill-Max Pin ir Lizdų Jungtys 4 mm Pitch, Double Row, Through-Hole Socket with Threaded Inserts 4P 111Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 4 Position 2 Row Socket (Female) 4 mm Through Hole PCB Mount Nylon Copper Gold 100 VAC, 150 VDC 3 A 842 Tube
Mill-Max Pin ir Lizdų Jungtys 4 mm Pitch, Double Row, Through-Hole Socket with Threaded Inserts 6P 76Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 6 Position 2 Row Socket (Female) 4 mm Through Hole PCB Mount Nylon Copper Gold 100 VAC, 150 VDC 3 A 842 Tube
Mill-Max Pin ir Lizdų Jungtys 4 mm Pitch, Double Row, Through-Hole Socket with Threaded Inserts 8P 64Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 8 Position 2 Row Socket (Female) 4 mm Through Hole PCB Mount Nylon Copper Gold 100 VAC, 150 VDC 3 A 842 Tube
Mill-Max Pin ir Lizdų Jungtys 4 mm Pitch, Double Row, Through-Hole Socket with Threaded Inserts 10P 56Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 10 Position 2 Row Socket (Female) 4 mm Through Hole PCB Mount Nylon Copper Gold 100 VAC, 150 VDC 3 A 842 Tube
Mill-Max Pin ir Lizdų Jungtys 4 mm Pitch, Double Row, Through-Hole Socket with Threaded Inserts 12P 52Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 12 Position 2 Row Socket (Female) 4 mm Through Hole PCB Mount Nylon Copper Gold 100 VAC, 150 VDC 3 A 842 Tube
Mill-Max Pin ir Lizdų Jungtys 4 mm Pitch, Double Row, Through-Hole Socket with Threaded Inserts 16P 55Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 16 Position 2 Row Socket (Female) 4 mm Through Hole PCB Mount Nylon Copper Gold 100 VAC, 150 VDC 3 A 842 Tube
Mill-Max Pin ir Lizdų Jungtys 4 mm Pitch, Double Row, Through-Hole Socket with Threaded Inserts 20P 54Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 20 Position 2 Row Socket (Female) 4 mm Through Hole PCB Mount Nylon Copper Gold 100 VAC, 150 VDC 3 A 842 Tube
Molex Pin ir Lizdų Jungtys 11mm Top-entry Knurled Press-fit Socket Assembly 713Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 1 Position 1 Row Press Fit Copper Alloy Gold 600 V 350 A 213680 Tray Sentrality
Molex Pin ir Lizdų Jungtys Sentrality 8 mm Bottom-entry HGT ABV BRD 5.17mm SKT ASSY w/ +/- 1mm Misalign Cap 365Prieinamumas
Min.: 1
Daugkart.: 1
: 400
Sockets 1 Position 1 Row SMD/SMT PCB Mount Liquid Crystal Polymer (LCP) Copper Alloy Gold 600 V 200 A 212195 Reel, Cut Tape, MouseReel Sentrality
Molex Pin ir Lizdų Jungtys Sentrality 8mm, Top-entry, Surface Mount Socket Assembly 917Prieinamumas
Min.: 1
Daugkart.: 1
: 400

Sockets 1 Position 1 Row Press Fit Copper Alloy Gold 600 V 200 A 212194 Reel, Cut Tape Sentrality
Molex Pin ir Lizdų Jungtys Sentrality 11mm Top-entry, Knurled Press-fit Socket Assembly 1 142Prieinamumas
Min.: 1
Daugkart.: 1

Sockets 1 Position 1 Row Press Fit Copper Alloy Gold 600 V 350 A 213780 Tray Sentrality
Molex Pin ir Lizdų Jungtys 11.0mm Bottom-entry SMT Socket Assembly w/ +/-1mm Self-alignment Capability 58Prieinamumas
800Tikėtina 2026-09-10
Min.: 1
Daugkart.: 1
: 400

Sockets 1 Position 1 Row Press Fit Copper Alloy Gold 600 V 300 A 213880 Reel, Cut Tape, MouseReel Sentrality
Mill-Max Pin ir Lizdų Jungtys 4 mm Pitch, Single Row, Right-Angle, TH Socket with Threaded Inserts
54Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

Sockets 10 Position 1 Row 4 mm Through Hole PCB Mount Gold 100 VAC, 150 VDC 840 Tube
Mill-Max Pin ir Lizdų Jungtys 4 mm Pitch, Single Row, Right-Angle, TH Socket with Threaded Inserts
92Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

Sockets 2 Position 1 Row 4 mm Through Hole PCB Mount Gold 100 VAC, 150 VDC 840 Tube
Mill-Max Pin ir Lizdų Jungtys 4 mm Pitch, Single Row, Right-Angle, TH Socket with Threaded Inserts
76Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

Sockets 3 Position 1 Row 4 mm Through Hole PCB Mount Gold 100 VAC, 150 VDC 840 Tube
Mill-Max Pin ir Lizdų Jungtys 4 mm Pitch, Single Row, Right-Angle, TH Socket with Threaded Inserts
64Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

Sockets 4 Position 1 Row 4 mm Through Hole PCB Mount Gold 100 VAC, 150 VDC 840 Tube