MouseReel Surface Mount Fuses

Rezultatai: 2 296
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas

KYOCERA AVX Surface Mount Fuses .0375A 4.8mOhm Red T hin Film Fuses 0603 88 275Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 37.5 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.8 Ohms
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 5A, 500Vdc 1 589Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

0ACJ Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 500 VDC 100 A, 100 A, 200 A 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19 040Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Littelfuse Surface Mount Fuses 260C .200A SMF NANO CLIP VFA 17 837Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3971 Ohms
Littelfuse Surface Mount Fuses 63V High I2T 1206 .500A 31 581Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 814 mOhms
Bourns Surface Mount Fuses 15A 250V FAST ACTING 9 935Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 15 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5 mOhms
Littelfuse Surface Mount Fuses 32V 0402 5A V/FA HALIDE FREE 26 034Prieinamumas
20 000Tikėtina 2026-08-18
Min.: 1
Daugkart.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.5 mOhms
KYOCERA AVX Surface Mount Fuses .075A 2.0mohm Brown Thin Film Fuses 0201 4 320Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 75 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
Bourns Surface Mount Fuses 35A 250V FAST ACTING 9 947Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 35 A 250 VAC 80 VDC 100 A, 130 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.4 mOhms
KYOCERA AVX Surface Mount Fuses Accu-Guard II Fuse F ast Speed 3 436Prieinamumas
6 000Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Bel Fuse Surface Mount Fuses 1.5A 350 VAC 72 VCD 13 610Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 1.5 A 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 53 mOhms
KYOCERA AVX Surface Mount Fuses 62.5mA fuse 21 857Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 62 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.5 Ohms
KYOCERA AVX Surface Mount Fuses .028A 7.5mOhm Green LGA Miniature 0402 10 604Prieinamumas
30 000Tikėtina 2026-10-30
Min.: 1
Daugkart.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 28 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 Ohms
Bel Fuse Surface Mount Fuses 10A 250VAC 72 VCD 7 150Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

0678L Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 250 VAC 72 VDC 100 A, 130 A 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Bel Fuse Surface Mount Fuses 630mA 350 VAC 72 VCD 12 027Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 630 mA 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 6.3A 1 376Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 350 VAC 125 VDC 100 A, 2 kA 4818 - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Bel Fuse Surface Mount Fuses 16 794Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

C2Q Surface Mount Fuses Fast Blow 750 mA 32 VAC 63 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
KYOCERA AVX Surface Mount Fuses 1206 0.2AMPS SMD 4 126Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 200 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Beyschlag Surface Mount Fuses 63V 0.5A Fast Act Very Quick 4 991Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

MFU Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 660 mOhms
Bourns Surface Mount Fuses .5A 32V FAST ACTING 19 756Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

SF-0402FP Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 380 mOhms
Bourns Surface Mount Fuses 1.5A Slow Blow 0402 SinglFuse 15 832Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

SF-0402S Surface Mount Fuses Time Delay / Slow Blow 1.5 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 35 mOhms
Bourns Surface Mount Fuses 5A 32V FAST ACTING 12 837Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-0603FP Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 7A Auto 8 608Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 7 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1.25A 63V TIME DELAY 16 025Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 1.25 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 100 mOhms
Bel Fuse Surface Mount Fuses 4 A, 125 VAC / VDC 15 128Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 300 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms