KYOCERA AVX EV Charging Solutions

Kyocera AVX EV Charging Solutions feature the FV X2 series AC filtering film capacitors. The capacitors are non-inductively wound with metalized polypropylene film and constructed with a UL 94V-0 thermoplastic case. These EV charging solutions are ideal for Across-the-line capacitors, EMI filters, and Spark-Killer circuits. The Kyocera AVX FV X2 capacitors offer self-healing properties with high moisture resistance and over-voltage stress withstanding. The capacitors operate with a 0.01μF to 10μF capacitance range, a 305Vrms rated voltage, and ±10% (K), ±20% (M) capacitance tolerance. The capacitors are RoHS compliant and have a 40/110/56 climatic category.

Features

  • Self-healing properties
  • High moisture resistance
  • Over-voltage stress withstanding
  • Excellent active and passive flame-resistant abilities
  • Non-inductively wound with metalized polypropylene film
  • UL 94V-0 thermoplastic case
  • 40/110/56 climatic category
  • RoHS compliant

Applications

  • Across-the-line capacitors
  • EMI filters
  • Spark-Killer circuits

Specifications

  • 0.01μF to 10μF capacitance range
  • ±10% (K), ±20% (M) capacitance tolerance
  • 305Vrms rated voltage
  • 50Hz to 60Hz frequency range
  • >15,000MΩ insulation resistance (≤0.33μF)
  • >5000MΩ insulation resistance (>0.33μF)
  • 1312VDC dielectric strength for 60s
  • 2000VDC dielectric strength for 2s
  • -40°C to +110°C operating temperature range
Paskelbta: 2024-01-26 | Atnaujinta: 2024-01-30