KYOCERA AVX Schottky Rectifier Diodes

KYOCERA AVX Schottky Rectifier Diodes utilize unique lead-less chip packaging technology, which eliminates the lead frame wire bond to give the chip top-bottom symmetry. This type of construction offers fewer mounting problems, better heat transfer, and current handling capability (compared to SOD devices).

Features include innovative packaging technology, high current capability, low VF, low power loss, high efficiency, low profile, and UL 94V-0 class package material.

Applications for KYOCERA AVX Schottky Rectifier Diodes include switch-mode power supplier (SMPS), high-frequency rectification, battery-powered devices, reverse bias protection, and switching converters in portable devices (smartphones, audio/visual, games, industrial, solar).

Features

  • Lead-less chip form
  • Low forward voltage
  • High current capability
  • Low power loss/high efficiency
  • UL 94V-0 package material
  • Halogen free

Applications

  • Switch-mode power supplies
  • High-frequency rectification
  • Portable battery-powered devices
  • Reverse bias protection
Paskelbta: 2013-03-13 | Atnaujinta: 2024-01-26