Infineon Technologies iMOTION™ IMM100 Digital Motor Controllers

Infineon iMOTION™ IMM100 Digital Motor Controllers are a series of fully integrated Smart IPMs implementing sensorless Field Oriented Control (FOC) of a Permanent Magnet Synchronous Motor (PMSM). The combination of the iMOTION Motion Control Engine (“T”- variants) with the gate driver and six MOSFETs offers a complete motor drive system in a compact 12x12mm2 surface mount package. This minimizes the required external components count and PCB area.

Infineon’s field-proven Motion Control Engine (MCE) implements sensorless Field Oriented Control (FOC) with single or leg-shunt current feedback. This uses space vector PWM with sinusoidal signals to achieve the highest energy efficiency. Additionally, IMM100 can take over the boost Power Factor Correction (PFC) control. Powerful PC tools like MCEWizard and MCEDesigner reduce the implementation effort for a variable speed drive to a simple configuration of the MCE for the respective motor, complemented by script engine for more system-level flexibility. Alternatively, “A”- variants of IMM100 offer full flexibility of running own motor control software on Arm® Cortex®-M0 core, while taking additional advantage of the complete hardware integration.

The integrated gate driver provides the bootstrap capability, adds signal filtering and offers several hardware protection mechanisms. These mechanisms include dead-time insertion and shoot through prevention, over current, over/under voltage protection and fault reporting. The IMM100 series does not require a heatsink and addresses motor drives with a rated output power up to 30W/60W/80W with 600V maximum DC blocking voltage.

Features

  • Low BOM cost
    • Controller, gate driver plus MOSFET power stage
    • Single shunt current feedback
    • Integrated bootstrap diodes
    • No heatsink required
  • iMOTION Motion Control Engine available in “T” - variants
    • No programming required
    • Sensorless Field Oriented Control
    • Low loss space vector PWM
    • Multiple motor support
    • Flexible host interface options
    • Optional boost PFC control
  • Industry-standard Arm Cortex-M0 available in “A” - variants
    • 128kB flash, 16kB RAM
    • 48MHz CPU/96MHz peripheral clock
    • Dedicated motor control blocks
  • Integrated protection features
    • Over/under voltage
    • Over current, over temperature
    • Dead time, shoot through
    • Rotor lock protection
  • PowerQFN 12x12mm2 package

Applications

  • Low-power BLDC motor drives
    • Consumer
    • Industrial
  • Fans
    • Air conditioners
    • Ceiling fans
    • Kitchen hoods
    • Hairdryers
  • Pumps for kitchen appliances
    • Dishwashers
    • Washing machines
  • Low-power fridge compressors
  • Industrial pumps

Series Overview

Chart - Infineon Technologies iMOTION™ IMM100 Digital Motor Controllers

Application Block Diagram

Block Diagram - Infineon Technologies iMOTION™ IMM100 Digital Motor Controllers
Paskelbta: 2019-06-03 | Atnaujinta: 2024-01-11