Hirose Electric IT8 High-Speed 56Gbps BGA Mezzanine Connectors

Hirose Electric IT8 High-Speed 56Gbps BGA Mezzanine Connectors allow for self-alignment during mating with up to ±1.5mm tolerance in both the X and Y directions. These connectors are available in either two- or three-piece types with stacking heights of 10mm to 13mm and 14mm to 46mm, respectively. The two-piece type is designed with a soldering process-friendly BGA plug and receptacle, while the three-piece type has two plugs assembled onto PWBs, and a separate, configurable interposer completes the connections between circuits and boards.

IT8 connectors feature a quasi-coaxial structure and polarity-swap FEXT canceling technology, making them an extremely reliable and flexible solution for high-speed system designs. By combining signal pin counts, high signal pin counts of 120, 192, or 288 can be achieved. Hirose Electric IT8 Mezzanine Connectors handle up to ±2.0mm misalignment in the X axis and Y axis, allowing multiple IT8 connectors to be mounted on a single PCB.

Features

  • Available with 120, 192, or 288 signal contacts
  • 2- or 3-piece construction
  • Multiple mating capability
  • "Pin-in-ball" BGA attachment
  • Compatible with double-sided and inverted reflow soldering
  • Unique polarity-swap FEXT cancelling technology
  • Quasi-coaxial design

Applications

  • High-speed connectors
  • Board-to-board connectors
  • Board-to-FPC connectors
  • Network switches
  • Base transmission stations
  • Servers

Specifications

  • Stacking heights
    • 10mm to 13mm for two-piece types
    • 14mm to 46mm for three-piece types
  • 28Gbps to 56Gbps data rate range
  • 0.5A rated current per pin
  • 50VAC rated voltage
  • -55°C to +85°C operating temperature range
  • Up to ±0.2mm misalignment in X axis and Y axis
  • Up to ±1.5mm tolerance in both X and Y directions

Videos

Layout

Infographic - Hirose Electric IT8 High-Speed 56Gbps BGA Mezzanine Connectors
Paskelbta: 2024-12-04 | Atnaujinta: 2025-08-13