Grommets & Bushings

Rezultatai: 2 767
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Tipas Skydo išpjova Skydo storis Vidinis Skersmuo Skirta naudoti su Funkcijos: Medžiaga Spalva Degumo įvertinimas Pakavimas
Taica Grommets & Bushings Silicone Bushing for Micro Vibration, 4.0 to 15 Optimum Load (kg/4 Points) 159Prieinamumas
Min.: 1
Daugkart.: 1

Bushings Shock Absorption Silicone Bulk
Keystone Electronics Grommets & Bushings RUBBER GROMMET .500 19 121Prieinamumas
Min.: 1
Daugkart.: 1

Grommets Circular - 0.5 in 0.062 in 0.375 in Round holes Ideal for electrical insulation Rubber Bulk
Heyco Grommets & Bushings UB 750 BLK 41 454Prieinamumas
Min.: 1
Daugkart.: 1

Bushings Universal Bushing 19.1 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco Grommets & Bushings SB 750-10 BLK 49 458Prieinamumas
Min.: 1
Daugkart.: 1

Bushings Snap Bushing 19.1 mm 3.2 mm 15.5 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings UB 812 BLK 25 334Prieinamumas
Min.: 1
Daugkart.: 1

Bushings Universal Bushing 20.6 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco Grommets & Bushings UB 875 BLK 78 501Prieinamumas
Min.: 1
Daugkart.: 1

Bushings Universal Bushing 22.2 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2 Bulk
Heyco Grommets & Bushings SB 875-11 BLK 81 543Prieinamumas
Min.: 1
Daugkart.: 1

Bushings Snap Bushing 22.2 mm 3.2 mm 17.5 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SB 1000-12 BLK 32 200Prieinamumas
22 500Tikėtina 2026-02-26
Min.: 1
Daugkart.: 1

Bushings Snap Bushing 25.4 mm 3.2 mm 19.4 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SB 1187-15 BLK 31 253Prieinamumas
Min.: 1
Daugkart.: 1

Bushings Snap Bushing 30.2 mm 3.2 mm 23.8 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SB 1500-21 BLK 38 268Prieinamumas
22 000Tikėtina 2026-03-02
Min.: 1
Daugkart.: 1

Bushings Snap Bushing 38.1 mm 3.2 mm 33.3 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2

Heyco Grommets & Bushings UB 1750 BLACK 15 287Prieinamumas
Min.: 1
Daugkart.: 1

Bushings Universal Bushing 44.5 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco Grommets & Bushings SB 1750-22 BLK 12 537Prieinamumas
Min.: 1
Daugkart.: 1

Bushings Snap Bushing 44.5 mm 3.2 mm 34.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SB 2000-26 BLK 31 292Prieinamumas
Min.: 1
Daugkart.: 1

Bushings Snap Bushing 50.8 mm 3.2 mm 41.6 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings SB 2.5-31 BLK 7 860Prieinamumas
10 000Tikėtina 2026-03-02
Min.: 1
Daugkart.: 1

Bushings Snap Bushing 63.5 mm 6.4 mm 50 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grommets & Bushings OCB 375 BLK 65 641Prieinamumas
Min.: 1
Daugkart.: 1

Bushings Open/Closed Bushing 9.5 mm 3.2 mm 6.7 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grommets & Bushings OCB 750 BLK 30 773Prieinamumas
Min.: 1
Daugkart.: 1

Bushings Open/Closed Bushing 19.1 mm 3.2 mm 12.7 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grommets & Bushings OCB 1375 BLK 16 776Prieinamumas
25 000Tikėtina 2026-03-11
Min.: 1
Daugkart.: 1

Bushings Open/Closed Bushing 34.9 mm 3.2 mm 29.7 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grommets & Bushings LTB 30-50/PG7 5 632Prieinamumas
600Tikėtina 2026-02-25
Min.: 1
Daugkart.: 1

Bushings Snap-In Liquid Tight Bushing 13.2 mm 1 mm to 4 mm 0.2 in Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray Bulk
Heyco Grommets & Bushings LTB50-70/PG9 11 125Prieinamumas
Min.: 1
Daugkart.: 1

Bushings Snap-In Liquid Tight Bushing 16 mm 1 mm to 4 mm 0.28 in Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray Bulk
TE Connectivity / Raychem Grommets & Bushings Precoil s/e reusable silicone bush 3" 3Prieinamumas
Min.: 1
Daugkart.: 1

Bushings Silicone Elastomer Bulk
Amphenol PCD ALBCBS36501
Amphenol PCD Grommets & Bushings LightningBushing-2pc 10Prieinamumas
Min.: 1
Daugkart.: 1
Bushings Round holes Nylon
Essentra Grommets & Bushings QUICK FIT GROMMET: BLACK PVC 3 970Prieinamumas
Min.: 1
Daugkart.: 1

Grommets Quick-Fit 1.5 mm 16 mm Polyvinyl Chloride (PVC) Black
Essentra Grommets & Bushings Grmt.Adh Cntr.Srtd.Blk..072-.105 in.1 EA=100 Ft 43Prieinamumas
Min.: 1
Daugkart.: 1

Grommets Grommet Strip Edging - 100 ft 1.8 mm to 2.7 mm 2.8 mm Polyethylene (PE) Black
Keystone Electronics Grommets & Bushings RUBBER GROMMET .312 35 740Prieinamumas
Min.: 1
Daugkart.: 1

Grommets Circular - 0.312 in 0.062 in 0.187 in Round holes Ideal for electrical insulation Rubber Bulk
Keystone Electronics Grommets & Bushings RUBBER GROMMET .375 25 372Prieinamumas
Min.: 1
Daugkart.: 1

Grommets Circular - 0.375 in 0.062 in 0.25 in Round holes Ideal for electrical insulation Rubber Bulk