Schneider Electric

Rezultatai: 334
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS
Schneider Electric Schneider Electric This biometric switch allows control of authorization to access areas, machine commands and functions without the use of easy-to-lose keys. It has a high detection reliability with minimal false positive detections. It is impact resistant, dust resis Ne Sandėlyje Esančių Prekių Pristatymo Laikas 1 Savaitė
Min.: 1
Daugkart.: 1
Schneider Electric Schneider Electric This contact block is a separate component of the range of pendant control stations Harmony XAC. It consists in a double block 3-pole with 2 spring return operators mechanically interlocked (operator centres 40 mm). It features 3 NO functions and and Ne Sandėlyje Esančių Prekių Pristatymo Laikas 5 Savaičių
Min.: 1
Daugkart.: 1
Schneider Electric Schneider Electric This Modicon MCM safe output expansion module has 8 digital outputs SIL 1/PL c, and is fitted with captive screw clamp terminals. It is designed to monitor remotely your safe I/O. It is furnished with screw clamp terminals, removable terminal block f Ne Sandėlyje Esančių Prekių Pristatymo Laikas 4 Savaičių
Min.: 1
Daugkart.: 1
Schneider Electric Schneider Electric This Modicon MCM safe output expansion module has 8 digital outputs SIL 1/PL c, and is fitted with captive spring clamp terminals. It is designed to monitor remotely your safe I/O. It is furnished with spring clamp terminals, removable terminal block Ne Sandėlyje Esančių Prekių Pristatymo Laikas 4 Savaičių
Min.: 1
Daugkart.: 1
Schneider Electric Schneider Electric This Modicon MCM safe mixed I/O expansion module has 8 digital inputs, 2 start/restart interlock inputs, 4 single channel OSSD (400 mA output current), 4 test outputs, 2 status outputs and is fitted with captive spring clamp terminals. It is designed Ne Sandėlyje Esančių Prekių Pristatymo Laikas 4 Savaičių
Min.: 1
Daugkart.: 1
Schneider Electric Schneider Electric This product is part of the Harmony XB4 and XB5 range, an offer of ? 22mm pushbuttons, switches and pilot lights. It is a single contact block with silver alloy contact. It is only used in combination with an emergency stop pushbutton and is not comp Ne Sandėlyje Esančių Prekių Pristatymo Laikas 1 Savaitė
Min.: 1
Daugkart.: 1
Schneider Electric Schneider Electric This Harmony ZB, single contact block for high power switching uses screw-clamp terminals. It is compatible with Harmony XB4 and XB5 control and signaling units. This contact block, uses for high power switching contact, allows fast and easy replacem Ne Sandėlyje Esančių Prekių Pristatymo Laikas 5 Savaičių
Min.: 1
Daugkart.: 1
Square D Schneider Electric 2601 reversing drum switches are designed to starting and reversing motors by connecting them directly across the line. The devices can be used with squirrel cage and single-phase motors designed for reversing service. Can be used with AC or DC motor Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Square D Schneider Electric Square D 8702SEO2V02S reversing magnetic contactor, NEMA Size 3, 90 amperes maximum at 600 VAC, 3 pole, with 110/120 VAC, 50/60 Hz operating coil, open style. UL Listed, CSA Certified, CE Marked, Inductive and resistive ratings, variety of operating Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Square D Schneider Electric Overload relays are intended to protect motors, controllers, and branch-circuit conductors against excessive heating due to prolonged motor over currents up to and including locked rotor currents. Protection of the motor and the other branch circuit Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Square D Schneider Electric Motor Logic overload relays can be standalone devices or can be used on Type S full voltage non-reversing and reversing starters and combination starters. Motor Logic relays are ambient insensitive and self-powered. Designed to protect 50/60 Hz, thre Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Square D Schneider Electric Motor Logic overload relays can be standalone devices or can be used on Type S full voltage non-reversing and reversing starters and combination starters. Motor Logic relays are ambient insensitive and self-powered. Designed to protect 50/60 Hz, thre Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Square D Schneider Electric Flexible cable mechanisms are specially designed for tall, deep enclosures where replacement flexibility is required. Mechanism will work with 9422TCF, 9422TCN, 9422TDF, 9422TDN, 9422TEF and 9422TEN disconnect switches. The cable mechanism has a cabl Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Square D Schneider Electric Disconnect switch, 9422T, fixed flange rod depth, max 30A rated, 20hp at 575VAC, fuse type J/K/H/R Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Square D Schneider Electric Current limiting module, MAG-GUARD circuit breaker, FA, 3 or 7 Amp Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Square D Schneider Electric Motor Logic solid state overload relays are designed to protect 50/60 Hz, 3 phase AC motors from overload, phase unbalance, and phase loss conditions. The 9999LB0 lug extender kit is designed for retrofit NEMA Type S motor starter applications. This Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Square D Schneider Electric lug lug separate mounting kit, 9065SS-SF overload, NEMA 00-2 Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Square D Schneider Electric 8538 Type S combination starters combine the requirements of motor overload and short circuit protection into one package. 8538 Type S combination starters can be furnished with either a fusible or nonfusible disconnect switch. Class 8538 combination Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Schneider Electric Schneider Electric This accessory belongs to Modicon ABLP regulated switch mode power supply (SMPS) range. It is a mounting plate for 35mm DIN rail. It weighs 0.265kg. This accessory is for mounting on DIN rail. This accessory is for mounting on DIN rail ABLP1A12085, A Ne Sandėlyje Esančių Prekių Pristatymo Laikas 14 Savaičių
Min.: 1
Daugkart.: 1
Schneider Electric Schneider Electric PowerPacT B-Frame automatic switches are a disconnect device and can be used to open and close a circuit under normal operating conditions. The automatic switches are similar in construction to, use the same accessories, and offer the same connection Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Square D Schneider Electric PowerPacT B-Frame automatic switches are a disconnect device and can be used to open and close a circuit under normal operating conditions. The automatic switches are similar in construction to, use the same accessories, and offer the same connection Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Schneider Electric Schneider Electric EMPTY ENCLOSURE Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Schneider Electric Schneider Electric EMPTY ENCLOSURE Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Schneider Electric Schneider Electric These accessories are lug kits. Their rated operational current is 115A. Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Schneider Electric Schneider Electric These accessories are lug kits. Their rated operational current is 800A. Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1