Amphenol Termistoriai

Rezultatai: 972
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas Vardinė dalia tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Skersmuo Ilgis Plotis Aukštis Kvalifikacija Pakavimas
Amphenol Advanced Sensors NTC Thermistors 5kOhms see data sheet for tolerance 1 009Prieinamumas
Min.: 1
Daugkart.: 1

MC65 5 kOhms Off-Board Wire Lead - 40 C + 105 C
Amphenol Advanced Sensors NTC Thermistors Insulated chip & leads, 5KOhm +/-1% @ 25 C 14 279Prieinamumas
Min.: 1
Daugkart.: 1

CR1 3977 K 5 kOhms 2.2 mW 1 % Off-Board Wire Lead - 40 C + 190 C 3 mm 45 mm 3 mm 7 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC Thermistors THERMOPROBE WITH CALIB REPORT 162Prieinamumas
37Tikėtina 2026-03-27
Min.: 1
Daugkart.: 1
Ne
CSP 2.5 kOhms 0.25 C Off-Board Wire Lead 0 C + 50 C Probe 38.1 mm
Amphenol Advanced Sensors NTC Thermistors Temp Sensor 1 Deg Accuracy 5 807Prieinamumas
Min.: 1
Daugkart.: 1

MS 10 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC Thermistors RL1005-5744-103-SA 4 592Prieinamumas
Min.: 1
Daugkart.: 1

SA 4073 K 10 kOhms 1 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 0.080" OD Cap 10K Ohm +/-0.15C 37C 1 207Prieinamumas
Min.: 1
Daugkart.: 1

MA100 3969 K 10 kOhms 0.15 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 0.050" OD cap, insulated leads, 10Kohm +/- 0.1C from 0C-70C 2 803Prieinamumas
Min.: 1
Daugkart.: 1

SC50 3969 K 10 kOhms 50 mW 0.1 C Off-Board Wire Lead - 40 C + 105 C 1.5 mm 38 mm 1.5 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .22 Ohm 300 4 033Prieinamumas
Min.: 1
Daugkart.: 1

RL20 3468 K 300 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 4.32 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 5KOhm +/-.1C Epoxy Interchangeable Chip 422Prieinamumas
Min.: 1
Daugkart.: 1

DC95 3969 K 5 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Epoxy 0.012"OD 100K Ohm +/-0.1C 0-70C 453Prieinamumas
Min.: 1
Daugkart.: 1

DC95 10000 K 100 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 10K Ohm +/- 10% 25C 3 391Prieinamumas
Min.: 1
Daugkart.: 1

DK 3540 K 10 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC Thermistors Epoxy Coat 50K Ohm +/- 0.2C 0-70C 626Prieinamumas
Min.: 1
Daugkart.: 1

EC95 50000 K 50 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 0.080" OD Cap 10K Ohm +/-0.1C 37C 1 875Prieinamumas
Min.: 1
Daugkart.: 1

MA100 3969 K 10 kOhms 0.1 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC Thermistors NTC THERM GLASS ENCAP,50K 10 412Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
TH 3952 K 50 kOhms 25 mW 2 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Reel, Cut Tape
Amphenol Advanced Sensors NTC Thermistors Diode +-10% Tolerance 2 695Prieinamumas
Min.: 1
Daugkart.: 1

GE 3499 K 2 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 2k OHM 10% OPPOSITE 89Prieinamumas
Min.: 1
Daugkart.: 1
BR 3110 K 2 kOhms 120 uW 10 % Off-Board Wire Lead - 80 C + 300 C 0.41 mm 7.9 mm 0.41 mm
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 20K Ohm +/- 3% 25C 2 371Prieinamumas
Min.: 1
Daugkart.: 1

DK 3960 K 20 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C 433Prieinamumas
Min.: 1
Daugkart.: 1

EC95 100000 K 100 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 10nF Noise Immune Capacitor, 1% tol 743Prieinamumas
Min.: 1
Daugkart.: 1

NKI 3977 K 10 kOhms 1 % Free Hanging Radial - 40 C + 155 C Bulk
Amphenol Advanced Sensors NTC Thermistors NTC Thermistors Chip in Glass 5Kohm 1 260Prieinamumas
Min.: 1
Daugkart.: 1
3434 K 5 kOhms 750 uW 5 % PCB Mount Radial - 40 C + 300 C 1.3 mm 65 mm 1.3 mm 2.2 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C 833Prieinamumas
Min.: 1
Daugkart.: 1

TK95 100 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Temp Sensor 1 Deg Accuracy 6 062Prieinamumas
Min.: 1
Daugkart.: 1

MS 5 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 100k Glass Encapsulated 2 159Prieinamumas
Min.: 1
Daugkart.: 1

GE 3952 K 100 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 50K Ohm +/- 3% 25C 2 007Prieinamumas
Min.: 1
Daugkart.: 1

DK 3960 K 50 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC Thermistors 0805 Size 50K Ohm +/-10% 25C 1 953Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

NHQM 4150 K 50 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel