EC Fans

Rezultatai: 315
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Aukštis Gylis Plotis Oro srautas Darbinė Maitinimo Įtampa Triukšmas Greitis Vardinė dalia Korpuso medžiaga Terminacijos Stilius IP Reitingas Serija
Sanyo Denki EC Fans AC, DC Axial Fan, 160x160x51mm, 100-240VAC, Term, Low Noise/Power, IP56
16Prieinamumas
Min.: 1
Daugkart.: 1

AC/DC Fan 160 mm 51 mm 160 mm 290 CFM (8.21 m3/min) 100 VAC to 240 VAC 58 dBA 4150 RPM 22 W Aluminum Wire Lead IP56 9AD Type
Sanyo Denki EC Fans AC, DC Axial Fan, 160x160x51mm, 100-240VAC, Low Noise/Power, Tach/PWM
9Prieinamumas
Min.: 1
Daugkart.: 1

AC/DC Fan 160 mm 51 mm 160 mm 290 CFM (8.21 m3/min) 100 VAC to 240 VAC 58 dBA 4150 RPM 22 W Aluminum Wire Lead IP56 9AD Type
Sanyo Denki EC Fans AC, DC Axial Fan, 160x160x51mm, 100-240VAC, Term, Low Noise/Power, Tach/PWM
14Prieinamumas
Min.: 1
Daugkart.: 1

AC/DC Fan 160 mm 51 mm 160 mm 290 CFM (8.21 m3/min) 100 VAC to 240 VAC 58 dBA 4150 RPM 22 W Aluminum Wire Lead IP56 9AD Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 138CFM, 9W, 52dBA, 4400RPM, Ball
42Prieinamumas
Min.: 1
Daugkart.: 1

Axial 120 mm 38 mm 120 mm 138 CFM 100 VAC to 240 VAC 52 dBA 4400 RPM 9 W Plastic 9ADA Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 138CFM, 3x Wire, Low Speed Sensor
26Prieinamumas
Min.: 1
Daugkart.: 1

Axial 120 mm 38 mm 120 mm 138 CFM 100 VAC to 240 VAC 52 dBA 4400 RPM 9 W Plastic Wire Leads - 3 9ADA Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 119CFM, 6.6W, 48dBA, 3800RPM, Ball
26Prieinamumas
Min.: 1
Daugkart.: 1

Axial 120 mm 38 mm 120 mm 119 CFM 100 VAC to 240 VAC 48 dBA 3800 RPM 6.6 W Plastic 9ADA Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 119CFM, 3x Wire, Low Speed Sensor
33Prieinamumas
Min.: 1
Daugkart.: 1

Axial 120 mm 38 mm 120 mm 119 CFM 100 VAC to 240 VAC 48 dBA 3800 RPM 6.6 W Plastic Wire Leads - 3 9ADA Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 138CFM, 9W, 52dBA, 4x Wire, Tach/PWM
37Prieinamumas
Min.: 1
Daugkart.: 1

Axial 120 mm 38 mm 120 mm 138 CFM 100 VAC to 240 VAC 52 dBA 4400 RPM 9 W Plastic Wire Leads - 4 9ADA Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 0.514"H2O, Splash Proof, Rib, IP68
28Prieinamumas
Min.: 1
Daugkart.: 1

Fan 120 mm 38 mm 120 mm 119 CFM (3.4 m3/min) 100 VAC to 240 VAC 48 dBA 3800 RPM 6.6 W Plastic Wire Leads IP68 9ADAW Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x38mm, 100-240VAC, Splash Proof, Ribless, IP68
41Prieinamumas
Min.: 1
Daugkart.: 1

Fan 120 mm 38 mm 120 mm 119 CFM (3.4 m3/min) 100 VAC to 240 VAC 48 dBA 3800 RPM 6.6 W Plastic Wire Leads IP68 9ADAW Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x38mm, 100-240VAC, Splash Proof, Rib, Tach/PWM, IP68
41Prieinamumas
Min.: 1
Daugkart.: 1

Fan 120 mm 38 mm 120 mm 119 CFM (3.4 m3/min) 100 VAC to 240 VAC 48 dBA 3800 RPM 6.6 W Plastic Wire Leads IP68 9ADAW Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x38mm, 100-240VAC, Splash Proof, No Rib, Tach/PWM, IP68
40Prieinamumas
Min.: 1
Daugkart.: 1

Fan 120 mm 38 mm 120 mm 119 CFM (3.4 m3/min) 100 VAC to 240 VAC 48 dBA 3800 RPM 6.6 W Plastic Wire Leads IP68 9ADAW Type
Sanyo Denki EC Fans AC, DC Axial Fan, 160x160x51mm, 100-240VAC, Splash Proof, Speed Sensor, IP56
8Prieinamumas
Min.: 1
Daugkart.: 1

AC/DC Fan 160 mm 51 mm 160 mm 290 CFM (8.21 m3/min) 100 VAC to 240 VAC 58 dBA 4150 RPM 22 W Aluminum IP56 9ADW Type
Sanyo Denki EC Fans AC, DC Axial Fan, 160x160x51mm, 100-240VAC, Splash Proof, Speed Sensor, IP56
24Prieinamumas
Min.: 1
Daugkart.: 1

AC/DC Fan 160 mm 51 mm 160 mm 290 CFM (8.21 m3/min) 100 VAC to 240 VAC 58 dBA 4150 RPM 22 W Aluminum IP56 9ADW Type
Sanyo Denki EC Fans AC, DC Axial Fan, 160x160x51mm, 100-240VAC, Term, Splash Proof, Low Noise, IP56
16Prieinamumas
Min.: 1
Daugkart.: 1

AC/DC Fan 160 mm 51 mm 160 mm 290 CFM (8.21 m3/min) 100 VAC to 240 VAC 58 dBA 4150 RPM 22 W Aluminum Wire Leads IP56 9ADW Type
Sanyo Denki EC Fans AC, DC Axial Fan, 160x160x51mm, 100-240VAC, Splash Proof, Tach/PWM, IP56
16Prieinamumas
Min.: 1
Daugkart.: 1

AC/DC Fan 160 mm 51 mm 160 mm 290 CFM (8.21 m3/min) 100 VAC to 240 VAC 58 dBA 4150 RPM 22 W Aluminum Wire Leads IP56 9ADW Type
Sanyo Denki EC Fans AC, DC Axial Fan, 160x160x51mm, 100-240VAC, Term, Splash Proof, Tach/PWM, IP56
24Prieinamumas
Min.: 1
Daugkart.: 1

AC/DC Fan 160 mm 51 mm 160 mm 290 CFM (8.21 m3/min) 100 VAC to 240 VAC 58 dBA 4150 RPM 22 W Aluminum Wire Leads IP56 9ADW Type
ebm-papst EC Fans EC Modular Plenum Fan, NA 4.5 + 8kW, 3924W, 2900RPM, 6.45" wg, 200-240VAC, 10.4A
3Prieinamumas
Min.: 1
Daugkart.: 1

Plenum Fan 450 mm 630 mm 630 mm 7130 CFM 200 VAC to 240 VAC 2900 RPM 3.924 kW Aluminum Terminal Box IP55 EG1R
ebm-papst EC Fans EC Modular Plenum Fan, NA 4.5 + 8kW, 3911W, 1930RPM, 5.59" wg, 200-240VAC, 10.4A
3Prieinamumas
Min.: 1
Daugkart.: 1

Plenum Fan 500 mm 630 mm 630 mm 8085 CFM 200 VAC to 240 VAC 1930 RPM 3.911 kW Aluminum Terminal Box IP55 EG1R
ebm-papst EC Fans EC Modular Plenum Fan, NA 4.5 + 8kW, 3802W, 1585RPM, 4.68" wg, 200-240VAC, 10.1A
3Prieinamumas
Min.: 1
Daugkart.: 1

Plenum Fan 510 mm 800 mm 800 mm 9241 CFM 200 VAC to 240 VAC 1585 RPM 3.802 kW Aluminum Terminal Box IP55 EG1R
ebm-papst EC Fans EC Modular Plenum Fan, NA 4.5 + 8kW, 7011W, 2810RPM, 9.1" wg, 380-480VAC, 9.9A
3Prieinamumas
Min.: 1
Daugkart.: 1

Plenum Fan 548 mm 630 mm 630 mm 7870 CFM 380 VAC to 480 VAC 2810 RPM 7.011 kW Aluminum Terminal Box IP55 EG1R
ebm-papst EC Fans EC Modular Plenum Fan, NA 4.5 + 8kW, 4177W, 2000RPM, 5.93" wg, 380-480VAC, 5.6A
3Prieinamumas
Min.: 1
Daugkart.: 1

Plenum Fan 500 mm 630 mm 630 mm 8226 CFM 380 VAC to 480 VAC 2000 RPM 4.177 kW Aluminum Terminal Box IP55 EG1R
ebm-papst EC Fans EC Modular Plenum Fan, NA 4.5 + 8kW, 4494W, 1675RPM, 5.36" wg, 380-480VAC, 6A
3Prieinamumas
Min.: 1
Daugkart.: 1

Plenum Fan 510 mm 800 mm 800 mm 10235 CFM 380 VAC to 480 VAC 1675 RPM 4.494 kW Aluminum Terminal Box IP55 EG1R


ebm-papst EC Fans EC Axial Fan, 278x78.5mm Round, 230VAC, Ball Bearing
9Prieinamumas
Min.: 1
Daugkart.: 1

Axial 278 mm 78.5 mm 278 mm 460 CFM (13 m3/min) 230 VAC 2000 RPM 34 W Plastic Wire Leads - 3 IP55 S1G200
ebm-papst EC Fans EC Axial Fan, 280x280x80mm, 230VAC, 4x Wire, Locked Rotor Sensor, Tach, IP54
10Prieinamumas
Min.: 1
Daugkart.: 1

Axial Fan 280 mm 80 mm 280 mm 1000 CFM (28.3 m3/min) 230 VAC 2330 RPM 83 W Aluminum Quick Connect IP54 W3G250