Sensors Akselerometrai

Rezultatai: 361
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Jutiklio Type Jutiklio Ašis Pagreitis Jautrumas Išvesties Type Interface Type Rezoliucija Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
STMicroelectronics Akselerometrai Ultralow-power accelerometer with Qvar, AI, & anti-aliasing 9 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai Low Noise 50kHz +100g 1-axis accel 1 077Prieinamumas
Min.: 1
Daugkart.: 1

1-axis X, Y, Z 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Akselerometrai Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 11 403Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel

Analog Devices Akselerometrai 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 3 945Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Akselerometrai +/- 8g Complete 2 Axis Accelerometer System with Programmable Internal anti-vibration Filter 2 950Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

2-axis X, Y 8 g 1024 LSB/g Digital I2C 8 bit 5.5 V 2.7 V 1.3 mA - 40 C + 125 C SMD/SMT LCC-6 Reel, Cut Tape, MouseReel
TDK InvenSense Akselerometrai Industrial 3-axis 4Khz vib sens w/supp 5 875Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 280 uA - 40 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape
STMicroelectronics Akselerometrai High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 4 148Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai High Perf 3-Axis Analog 2g/ 4g Accel 837Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
MEMSIC Akselerometrai Monolithic and Wafer Level Packaged Three-Axis Accelerometer 50 288Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 13 606Prieinamumas
Min.: 1
Daugkart.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Tray
Amphenol Wilcoxon Akselerometrai Embedded accelerometer; 100 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams 3Prieinamumas
Min.: 1
Daugkart.: 1
25 g 50 mV/g 5.5 V 3 V PCB Mount TO5-4
Analog Devices Akselerometrai Micropower 3-axis +/-2/4/8g Digital Acce 1 390Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

3-axis X, Y, Z 2 g, 4 g, 8 g 250 LSB/g Digital SPI 12 bit 3.5 V 1.6 V 1.95 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai EPTri-Axis Analog Accel 10g/ 40g 113Prieinamumas
Min.: 1
Daugkart.: 1

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 80 mV/g Analog 3.6 V 2.25 V 21 uA - 55 C + 125 C SMD/SMT Tray
Analog Devices Akselerometrai Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 118Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 1 755Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

2-axis X, Y 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Amphenol Wilcoxon Akselerometrai Embedded accelerometer; 50 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams 16Prieinamumas
Min.: 1
Daugkart.: 1
25 g 50 mV/g 5.5 V 3 V PCB Mount TO5-4
Analog Devices Akselerometrai 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 2 337Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
TDK InvenSense Akselerometrai 3-Axs Hi Perf Acclrm AEC-Q100 8 585Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
MEMSIC EV3632B
MEMSIC Akselerometrai 19Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
STMicroelectronics Akselerometrai High-resolution, high-stability 3-axis digital inclinometer for industrial appli 2 212Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3-axis X, Y, Z 2.5 g 0.076 mg/digit Digital SPI 16 bit 3.6 V 1.71 V 2.5 mA - 40 C + 85 C SMD/SMT CCLGA-16 Reel, Cut Tape
MEMSIC Akselerometrai +/- 5g 2 Axis Accelerometer with SPI Interface 1 047Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
MEMSIC Akselerometrai 2 Axis Digital Thermal Orientation Sensor (DTOS) 3 427Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

2-axis X, Y 2 g 64 LSB/g Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT LCC-6 Reel, Cut Tape
Analog Devices Akselerometrai Dual-Axis 5 g Accelerometer with SPI Interface 15Prieinamumas
Min.: 1
Daugkart.: 1

2-axis X, Y 5 g 256 LSB/g Digital SPI 12 bit 5.25 V 3 V 1 uA - 40 C + 125 C SMD/SMT LGA-12 Bulk
Analog Devices Akselerometrai Next Gen. ULP, low-g accelerometer 3 635Prieinamumas
1 500Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai Low Cost 2g Dual Axis Accelerometer 36Prieinamumas
Min.: 1
Daugkart.: 1

2-axis X, Y 2 g Digital 5.25 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube