Akselerometrai

 Akselerometrai
Accelerometers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many accelerometer manufacturers including Analog Devices, MEMSIC, STMicroelectronics & more. Please view our large selection of accelerometers below.

View Newest Accelerometers
Rezultatai: 381
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Jutiklio Type Jutiklio Ašis Pagreitis Jautrumas Išvesties Type Interface Type Rezoliucija Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Murata Electronics Akselerometrai Digital 3 axis High Accuracy Accelerometer 3Prieinamumas
Min.: 1
Daugkart.: 1

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Bulk
TE Connectivity Akselerometrai 8531N-NX BLE 3-AXIS ACCEL w/battery 10Prieinamumas
10Tikėtina 2026-08-12
Min.: 1
Daugkart.: 1

5 % - 40 C + 60 C Screw
STMicroelectronics Akselerometrai Ultralow-power accelerometer with Qvar, AI, & anti-aliasing 9 811Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 250
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 19 830Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 12 752Prieinamumas
Min.: 1
Daugkart.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Tray
Analog Devices Akselerometrai Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 11 194Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai Low Noise 50kHz +100g 1-axis accel 1 024Prieinamumas
Min.: 1
Daugkart.: 1

1-axis X, Y, Z 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Akselerometrai Micropower, 3-Axis, 200 g Digital Output, MEMS 11 522Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

3-axis X, Y, Z - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Monnit Akselerometrai ALTA 900 MHz Industrial - Accelerometer, Advanced Vibration Meter 2, 10' Lead
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
MEMSIC Akselerometrai Monolithic and Wafer Level Packaged Three-Axis Accelerometer 48 096Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor 8 747Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 4 000

3-axis X, Y, Z 100 g 780 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3 885Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices Akselerometrai 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 3 640Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Amphenol Wilcoxon Akselerometrai Embedded accelerometer; 100 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams 3Prieinamumas
Min.: 1
Daugkart.: 1
25 g 50 mV/g 5.5 V 3 V PCB Mount TO5-4
Monnit Akselerometrai ALTA 900 MHz AA - Accelerometer, Advanced Vibration Meter 2, 10' Lead
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
Analog Devices Akselerometrai Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 412Prieinamumas
Min.: 1
Daugkart.: 1
: 250

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Akselerometrai Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 310Prieinamumas
254Pagal užsakymą
Min.: 1
Daugkart.: 1

2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Tube
MEMSIC Akselerometrai +/- 8g Complete 2 Axis Accelerometer System with Programmable Internal anti-vibration Filter 1 340Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

2-axis X, Y 8 g 1024 LSB/g Digital I2C 8 bit 5.5 V 2.7 V 1.3 mA - 40 C + 125 C SMD/SMT LCC-6 Reel, Cut Tape, MouseReel
STMicroelectronics Akselerometrai Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, 2 320Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 4 000

3-axis X, Y, Z 100 g, 200 g 780 mg/digit, 1560 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
TDK InvenSense Akselerometrai 3-Axs Hi Perf Acclrm AEC-Q100 8 585Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
MEMSIC EV3632B
MEMSIC Akselerometrai 19Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
Analog Devices Akselerometrai Low Cost 2g Dual Axis Accelerometer 36Prieinamumas
Min.: 1
Daugkart.: 1

2-axis X, Y 2 g Digital 5.25 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube
Murata Electronics Akselerometrai Digital 3 axis High Accuracy Accelerometer 70Prieinamumas
Min.: 1
Daugkart.: 1
: 100

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
MEMSIC Akselerometrai +/- 5g 2 Axis Accelerometer with SPI Interface 1 047Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
Analog Devices Akselerometrai Next Gen. ULP, low-g accelerometer 3 128Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel