TDK MEMS microphones

Rezultatai: 27
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Jautrumas tolerancija SNR - Signal ir Triukšmo santykis Varža Dažnių diapazonas Darbinė Maitinimo Srovė Darbinė Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Išvesties Type Uostas type Ilgis Plotis Gylis Pakavimas
TDK InvenSense MEMS microphones RF-Hardened, Low-Noise Microphone with Bottom Port and Analog Output 2 170Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

- 38 dB 2 dB 65 dB 60 Hz to 20 kHz 210 uA 3.3 V - 40 C + 85 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS microphones Low-Noise Microphone with Bottom Port and Analog Output 3 077Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

- 38 dB 65 dB 100 Hz to 16 kHz 200 uA - 40 C + 85 C Analog Bottom 3.35 mm 2.2 mm 0.88 mm Reel, Cut Tape
TDK InvenSense MEMS microphones Low-Noise Microphone with TDM Digital Output 3 295Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

- 26 dB 1 dB 65 dB 50 Hz to 20 kHz 1.1 mA 3.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape
TDK InvenSense MEMS microphones Dual Port Analog Microphone with Very High Dynamic Range 6 684Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

ICS - 38 dBV 70 dBA 338 Ohms 80 Hz to 20 kHz 155 uA - 40 C + 85 C Analog 4 mm 3 mm 0.97 mm Reel, Cut Tape
TDK InvenSense MEMS microphones Analog Microphone 10 970Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 9 000

- 38 dB 63 dB 250 Ohms 130 uA 1.8 V 0 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
TDK InvenSense MEMS microphones Bottom Port PDM Digital Output Multi-Mode Microphone 39 344Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

- 41 dB 68 dBA 27 Hz to 20 kHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Bottom Port I2S Digital Output Multi-Mode Microphone 13 020Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

T5848 - 36 dB 68 dBA 2 MHz to 3.7 MHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS microphones Wide Dynamic Range Microphone with PDM Digital Output 34 696Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

INMP621 - 46 dB 65 dB 45 Hz to 20 kHz 1.6 mA 1.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Bottom Port PDM Digital Output Multi-Mode Microphone 1 719Prieinamumas
10 211Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 10 000

- 37 dB 68 dBA 27 Hz to 20 kHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS microphones Analog Microphone with Very High Dynamic Range 3 993Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ICS - 38 dBV 66 dBA 190 Ohms 35 Hz to 20 kHz 165 uA - 40 C + 85 C Analog 3.5 mm 2.65 mm 0.726 mm Reel, Cut Tape
TDK InvenSense MEMS microphones 63dBA 138SPL MEMS Mic Diff Ana Output 8 126Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

- 43 dBV 63 dBA 355 Ohms 35 Hz to 20 kHz 1.17 mA 1.52 V to 3.63 V - 40 C + 105 C Analog 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS microphones Low Noise Microphone with Differential Output 3 901Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

- 32 dB 2 dB 70 dB 750 Ohms 75 Hz to 20 kHz 285 uA 1.8 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Ultra-Low Noise Microphone with Differential Output 12 418Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

- 32 dB 2 dB 74 dB 25 Hz to 20 kHz Analog Bottom 4.72 mm 3.76 mm 3.5 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 10 852Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

- 26 dB 1 dB 64 dB 50 Hz to 20 kHz 650 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Analog Microphone with Very High Dynamic Range and a Low Power Mode 1 981Prieinamumas
10 000Tikėtina 2026-05-25
Min.: 1
Daugkart.: 1
Reel: 10 000

- 38 dB 1 dB 65 dB 50 Hz to 20 kHz 1.1 mA 3.3 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1 mm Reel, Cut Tape
TDK InvenSense MEMS microphones Top Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 4 251Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

ICS - 26 dB 65 dBA 1 MHz to 2.65 MHz 600 uA 1.65 V to 3.63 V - 40 C + 85 C Digital Top 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Low-Noise Microphone with I S Digital Output 2 402Prieinamumas
5 000Tikėtina 2026-02-20
Min.: 1
Daugkart.: 1
Reel: 5 000

- 26 dB 1 dB 65 dB 50 Hz to 20 kHz 1 mA 3.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones High SPL Analog Microphone with Extended Low Frequency Response 77Prieinamumas
8 000Tikėtina 2026-05-21
Min.: 1
Daugkart.: 1
Reel: 2 000

- 45 dB 2 dB 63 dB 200 Ohms 6 Hz to 20 kHz 210 uA 3.3 V - 40 C + 85 C Analog Bottom 4.72 mm 3.76 mm 3.5 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Multi-Mode Microphone with I S Digital Output
19 916Tikėtina 2026-04-21
Min.: 1
Daugkart.: 1
Reel: 10 000

- 26 dB 1 dB 64 dB 60 Hz to 20 kHz 490 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode
39 825Tikėtina 2026-02-24
Min.: 1
Daugkart.: 1
Reel: 10 000

- 32 dB 64 dBA 650 uA - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones High Dynamic Range Microphone with Differential Output and Low Power
9 852Tikėtina 2026-07-31
Min.: 1
Daugkart.: 1
Reel: 10 000

- 38 dB 1 dB 67 dB 5.5 kOhms 50 Hz to 20 kHz 165 uA 2.75 V - 40 C + 85 C Analog Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Low-Noise Microphone with Bottom Port and Analog Output Ne Sandėlyje Esantys
Min.: 10 000
Daugkart.: 10 000
Reel: 10 000

- 38 dB 65 dB 100 Hz to 16 kHz 200 uA - 40 C + 85 C Analog Bottom 3.35 mm 2.2 mm 0.88 mm Reel
TDK InvenSense MEMS microphones Wide Dynamic Range Microphone with PDM Digital Output Ne Sandėlyje Esančių Prekių Pristatymo Laikas 20 Savaičių
Min.: 1
Daugkart.: 1
Reel: 5 000

INMP621 - 46 dB 65 dB 45 Hz to 20 kHz 1.6 mA 1.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape
TDK InvenSense EV_T5819-FX
TDK InvenSense MEMS microphones Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
TDK InvenSense EV_T5837-FX
TDK InvenSense MEMS microphones Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1