RD maišiklis

Rezultatai: 826
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis RF Dažnis Konvertavimo nuostolis, maks. NF - triukšmo koeficientas LO Frequency IF dažnis Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Pakuotė / Korpusas
Marki Microwave RD maišiklis The MM1-0212LSM is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212LSM is a low frequency, low power S band mixer that works well as both an up and down converter through X band. 25Prieinamumas
Min.: 1
Daugkart.: 1

2 GHz to 12 GHz 12.5 dB 9 dB 2 GHz to 12 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RD maišiklis The MM1-0832HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications. 25Prieinamumas
Min.: 1
Daugkart.: 1

8 GHz to 12 GHz 11 dB 7.5 dB, 8.5 dB 8 GHz to 12 GHz DC to 12 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RD maišiklis The MM1-1453HSM is a high frequency GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performances across a broad bandwidth. 25Prieinamumas
Min.: 1
Daugkart.: 1

14 GHz to 53 GHz 14 dB 8 dB 14 GHz to 53 GHz DC to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RD maišiklis The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 25Prieinamumas
Min.: 1
Daugkart.: 1

14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz DC to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RD maišiklis The MM2-0530HSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530HSM is 4x4 mm QFN packaged. 25Prieinamumas
Min.: 1
Daugkart.: 1

5 GHz to 30 GHz 9 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RD maišiklis The MM2-0530LSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530LSM is 4x4 mm QFN packaged. 25Prieinamumas
Min.: 1
Daugkart.: 1

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RD maišiklis The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion. 25Prieinamumas
Min.: 1
Daugkart.: 1

1.75 GHz to 5 GHz 10.5 dB 1.75 GHz to 5 GHz DC to 2 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RD maišiklis The MMIQ-0416LSM is a low LO drive, passive GaAs MMIC IQ. This is an ultra-broadband mixer spanning 4 to 16GHz on the RF and LO ports with an IF from DC to 6 GHz. 25Prieinamumas
Min.: 1
Daugkart.: 1

4 GHz to 16 GHz 15 dB 12 dB 4 GHz to 16 GHz DC to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RD maišiklis MMIQ-0520HSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 25Prieinamumas
Min.: 1
Daugkart.: 1

5 GHz to 20 GHz 14 dB 12 dB 5 GHz to 20 GHz DC to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RD maišiklis The MMIQ-0520LSM is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +5 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 25Prieinamumas
Min.: 1
Daugkart.: 1

5 GHz to 20 GHz 15 dB 12 dB 5 GHz to 20 GHz DC to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RD maišiklis The MT3-0113LCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability. 10Prieinamumas
Min.: 1
Daugkart.: 1

1.5 GHz to 13 GHz 10.5 dB 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 517Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

10 MHz to 2 GHz 9.8 dB 10 MHz to 2 GHz 5 MHz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 1 622Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10 MHz to 1.2 GHz 8.5 dB 10 MHz to 1.2 GHz 0 Hz to 1.2 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 1 009Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

500 kHz to 500 MHz 8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 543Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

500 kHz to 500 MHz 8.2 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 363Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 698Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

500 kHz to 600 MHz 8 dB 500 kHz to 600 MHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 810Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

5 MHz to 2.5 GHz 9.8 dB 5 MHz to 2.5 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 291Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

5 MHz to 4.2 GHz 11.8 dB 5 MHz to 4.2 GHz 5 MHz to 3.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RD maišiklis DBL BAL MIX / SURF MT / RoHS 201Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 100

50 kHz to 250 MHz 8.4 dB 50 kHz to 250 MHz 0 Hz to 200 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 5.23 mm
Mini-Circuits RD maišiklis Level 7, SMT High Reliability, RF/LO Freq 1000 - 4200 MHz 85Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 50

1 GHz to 4.2 GHz 7.7 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RD maišiklis Level 7, SMT Double Balanced Mixer, RF/LO Freq 3800 - 12000 MHz 157Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

3.8 GHz to 12 GHz 8.5 dB 3.8 GHz to 12 GHz 0 Hz to 1.8 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RD maišiklis Level 13, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz 472Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT SMD-10
Mini-Circuits RD maišiklis MMIC MIXER 577Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

5 GHz to 21.5 GHz 11.7 dB 6.9 dB 5 GHz to 21.5 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT MCLP-24
Mini-Circuits RD maišiklis Level 13, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz 113Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 100

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 6.35 mm x 7.87 mm x 5.08 mm