RD detektorius

Rezultatai: 284
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Dažnių diapazonas Dinaminis diapazonas dB Configuration Darbinė Maitinimo Įtampa Didžiausia diodo talpa Tipinis įtampos jautris Technologijos Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Pasternack RD detektorius Schottky Zero Bias Detector, SMA, Negative Video Out, +20 dBm max Pin, 10 MHz to 18.5 GHz 1Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
Texas Instruments RD detektorius 450MHz to 2GHz 50 d B range LOG RF powe 760Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

RF Power Detector 450 MHz to 2 GHz 50 dB Single 2.6 V to 5.5 V + 85 C - 40 C SMD/SMT WSON-10 Reel, Cut Tape, MouseReel

Asahi Kasei Microdevices RD detektorius IF Filter+FM detector, IFBPF:+-7.5kHz-+-2kHz 975Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

RF/IF Detector 45.9 MHz to 57.6 MHz 2.6 V to 5.5 V 26 pF + 85 C - 40 C SMD/SMT QFNJ-32 Reel, Cut Tape
Mini-Circuits RD detektorius POWER DETECTOR/ SMA/ ROHS 40Prieinamumas
Min.: 1
Daugkart.: 1

Power Detector 10 MHz to 8 GHz - 30 dB to 20 dB Single 5 V + 85 C - 40 C Screw Tray
Analog Devices RD detektorius 10MHz 12GHz, 55dB 1 535Prieinamumas
Min.: 1
Daugkart.: 1

Wide-Band Logarithmic RF Power Detector 10 MHz to 12 GHz 55 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT WLCSP-6 Cut Tape
Mini-Circuits RD detektorius POWER DETECTOR/ SMA/ ROHS MSL3 14Prieinamumas
Min.: 1
Daugkart.: 1

Tray


Mini-Circuits RD detektorius POWER DETECTOR/ SMA/ ROHS MSL3 6Prieinamumas
20Tikėtina 2026-02-16
Min.: 1
Daugkart.: 1

RF Power Detector 10 MHz to 8 GHz 65 dB Single 5.7 V Si + 85 C - 40 C Screw
Analog Devices RD detektorius 10MHz to 20GHz Integrated Vector-Network 26Prieinamumas
Min.: 1
Daugkart.: 1

RF Power Detector 10 MHz to 20 GHz 5 V + 85 C - 40 C SMD/SMT LGA-26 Cut Tape
Analog Devices RD detektorius TSSOP LF-3GHz Gain Phase Detector 1 731Prieinamumas
Min.: 1
Daugkart.: 1

RF/IF Gain and Phase Detector 0 Hz to 2.7 GHz 58 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-14 Tube
Analog Devices RD detektorius TSSOP LF-3GHz Gain Phase Detector 975Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

RF/IF Gain and Phase Detector 0 Hz to 2.7 GHz 60 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius CSP 0.1 TO 2.5GHz RD detektorius/Controller 12 062Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

RF Detector/Controller 100 MHz to 2.4 GHz 45 dB Single 3 V Si + 85 C - 40 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 8GHz Log Detector 50dB 7 242Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Logarithmic Detector/Controller 1 MHz to 10 GHz 55 dB Single 3 V to 5.5 V Si + 85 C - 40 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 8GHz Log Detector 35dB 7 003Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Logarithmic Detector/Controller 1 MHz to 10 GHz 45 dB Single 3 V to 5.5 V Si + 85 C - 40 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius minSO DC-2.5GHz True Pwr Detector/Cntrlr 1 926Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius SOT23 DC-2.5GHz True Pwr Detector/Cntrlr 1 742Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 50 Hz to 3.8 GHz 65d dB TruPwr Detector 2 263Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

RMS Power Detector 3.8 GHz 65 dB Single 4.5 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 50 MHz TO 6 GHz TruPwr Detector 3 678Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

RMS Power Detector 50 MHz to 6 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius DC to 6 GHz ENVELOPE AND TruPwr RMS Detector 4 711Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

RMS Power Detector 0 Hz to 6 GHz 47 dB Single 4.75 V to 5.25 V Si + 85 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 50 MHz TO 9 GHz 65 dB TruPwr Detector 3 872Prieinamumas
4 500Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

RMS Power Detector 50 MHz to 9 GHz 65 dB Single 5.5 V 100 pF Si + 125 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 200 MHz to 6 GHz 35 dB TruPwr Detector 3 020Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Power Detector 200 MHz to 6 GHz 35 dB Single 3 V to 5 V Si + 125 C - 55 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius Microwave Detector 271Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Envelope Detector 500 MHz to 43.5 GHz 45 dB Single 5 V 10 pF Si + 85 C - 40 C SMD/SMT LFCSP-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius Microwave Detector 84Prieinamumas
Min.: 1
Daugkart.: 1

Envelope Detector 500 MHz to 43.5 GHz 45 dB Single 5 V 10 pF Si + 125 C - 55 C SMD/SMT LFCSP-6 Cut Tape
Analog Devices RD detektorius 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy 4 805Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

RF Power Detector 50 MHz to 3 GHz 60 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 40MHz to 3.8GHz RF Pwr Detector w/ 75dB 5 583Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

RF Power Detector 40 MHz to 3.8 GHz 75 dB Single Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 6GHz RMS Pwr Detector w/ 40dB Dynamic Rn 5 505Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel